1840/R - RF Inductors - Leaded
273 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 15 uH | 10 % | 324 mA | 1.2 kOhms | - 55 C | + 105 C | 55 | 30 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Iron | 1840/R | Reel | |||||||||
Not Available Online | Molded | Axial | Unshielded | 15 uH | 10 % | 324 mA | 1.2 Ohms | - 55 C | + 125 C | 55 | 30 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Phenolic | 1840/R | Reel | 1840-34K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 3 % | 1.86 A | 80 mOhms | 55 | 300 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-05H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 390 nH | 1 % | 1.86 A | 80 mOhms | 55 | 300 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-05F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 5.6 uH | 1 % | 670 mA | 280 mOhms | 35 | 50 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-24F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 835 mA | 400 mOhms | 35 | 180 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-11K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 5 % | 755 mA | 485 mOhms | 35 | 170 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-12J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 3 % | 3.05 A | 30 mOhms | 55 | 510 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-00H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 3 % | 2.36 A | 50 mOhms | 55 | 350 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-04H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 10 % | 385 mA | 850 mOhms | 50 | 36 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-32K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 5 % | 385 mA | 850 mOhms | 50 | 36 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-32J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 18 uH | 10 % | 265 mA | 1.8 Ohms | 60 | 30 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-35K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 2 % | 525 mA | 1.1 Ohms | 35 | 120 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-16G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 8.2 uH | 1 % | 560 mA | 400 mOhms | 35 | 48 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-28F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 3 % | 455 mA | 600 mOhms | 35 | 42 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-30H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 12 uH | 1 % | 385 mA | 850 mOhms | 50 | 36 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-32F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 18 uH | 1 % | 265 mA | 1.8 Ohms | 60 | 30 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-35F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 3 % | 251 mA | 2 Ohms | 60 | 24 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-36H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 10 % | 3.05 A | 30 mOhms | 55 | 510 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-00K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 150 nH | 1 % | 3.05 A | 30 mOhms | 55 | 510 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-00F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 220 nH | 1 % | 2.82 A | 35 mOhms | 55 | 415 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-02F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 20 % | 2.36 A | 50 mOhms | 55 | 350 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-04M T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 10 % | 2.36 A | 50 mOhms | 55 | 350 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-04K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 3 % | 835 mA | 400 mOhms | 35 | 180 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-11H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.2 uH | 1 % | 835 mA | 400 mOhms | 35 | 180 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-11F T1000 |