4470/R - RF Inductors - Leaded
419 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 3.5 A | 40 mOhms | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-05K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 4 A | 30 mOhms | - 55 C | + 125 C | 10 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Reel | 4470R-04K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 3.5 A | 40 mOhms | 100 | 72 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-07K B100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 4 A | 30 mOhms | - 55 C | + 125 C | 130 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Bulk | 4470-04K B100 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 100 uH | 5 % | 400 mA | 3.2 Ohms | - 55 C | + 125 C | 100 | 13.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Reel | 4470-25J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 3 A | 60 mOhms | 65 | 57.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-10K B100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 1.8 A | 150 mOhms | 75 | 40 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-13K B100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 5 % | 850 mA | 700 mOhms | - 55 C | + 125 C | 70 | 22.4 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Bulk | 4470-19J B100 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 1 % | 3.5 A | 40 mOhms | - 55 C | + 125 C | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Reel | 4470R-05F T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 5 % | 540 mA | 1.8 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-22J T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 3 A | 60 mOhms | - 55 C | + 125 C | 65 | 52 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Reel | 4470-11K B100 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 5 % | 3.5 A | 40 mOhms | 100 | 72 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-07J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 2 % | 1.3 A | 300 mOhms | 75 | 32 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-15G T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 1 % | 1.3 A | 300 mOhms | 75 | 32 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-15F T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 18 uH | 3 % | 1.15 A | 400 mOhms | 75 | 28.8 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-16H T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 5 % | 900 mA | 600 mOhms | 70 | 24 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-18J T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 3 % | 540 mA | 1.8 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-22H T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 1 % | 4 A | 30 mOhms | 130 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-04F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 3 % | 3.5 A | 40 mOhms | 100 | 81.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-06H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 2 % | 3.5 A | 40 mOhms | 100 | 72 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-07G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 3.1 A | 50 mOhms | 75 | 64 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-09K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 mH | 2 % | 80 mA | 80 Ohms | 65 | 470 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-49G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 2 % | 450 mA | 2.4 Ohms | 100 | 16 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-23G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 5 % | 195 mA | 13 Ohms | 70 | 7.2 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-30J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 mH | 5 % | 100 mA | 49 Ohms | 65 | 800 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-44J T1000 |