5300 - RF Inductors - Leaded
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Axial | Unshielded | 220 uH | 10 % | 320 mA | 1.9 Ohms | 200 mA | - 55 C | + 105 C | 2.3 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.3 mH | 10 % | 83 mA | 29 Ohms | 52 mA | - 55 C | + 105 C | 530 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 56 uH | 10 % | 650 mA | 470 mOhms | 400 mA | - 55 C | + 105 C | 5.8 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 27 uH | 10 % | 950 mA | 220 mOhms | 8 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | ||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.9 uH | 10 % | 1.8 A | 60 mOhms | 1.5 A | - 55 C | + 105 C | 100 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 150 uH | 10 % | 410 mA | 1.2 Ohms | 250 mA | - 55 C | + 105 C | 3.2 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 33 uH | 10 % | 910 mA | 240 mOhms | 530 mA | - 55 C | + 105 C | 7.6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 10 % | 160 mA | 7.9 Ohms | 95 mA | - 55 C | + 105 C | 1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 820 uH | 10 % | 170 mA | 7.1 Ohms | 100 mA | - 55 C | + 105 C | 1.1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 180 uH | 10 % | 380 mA | 1.4 Ohms | 220 mA | - 55 C | + 105 C | 2.8 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.3 uH | 10 % | 1.9 A | 54 mOhms | 1.7 A | - 55 C | + 105 C | 110 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | 680 uH | 10 % | 180 mA | 6.4 Ohms | 1.2 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | ||||||||||||||
0In Stock | RF Choke | Axial | 18 uH | 10 % | 1.1 A | 160 mOhms | 10 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | |||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 5.6 uH | 10 % | 1.6 A | 74 mOhms | 1.3 A | - 55 C | + 105 C | 64 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 4.7 uH | 10 % | 1.7 A | 68 mOhms | 1.4 A | - 55 C | + 105 C | 86 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 6.8 uH | 10 % | 1.6 A | 80 mOhms | 1.2 A | - 55 C | + 105 C | 44 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 12 uH | 10 % | 1.4 A | 110 mOhms | 880 mA | - 55 C | + 105 C | 17 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.5 mH | 10 % | 130 mA | 12 Ohms | 78 mA | - 55 C | + 105 C | 760 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.2 mH | 10 % | 100 mA | 19 Ohms | 64 mA | - 55 C | + 105 C | 640 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.9 mH | 10 % | 77 mA | 34 Ohms | 48 mA | - 55 C | + 105 C | 480 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
Mfr: 5300-13-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 10uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | 10 uH | 10 % | 1.5 A | 95 mOhms | - 55 C | + 105 C | 25 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Reel | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 8.2 uH | 10 % | 1.5 A | 87 mOhms | 1.1 A | - 55 C | + 105 C | 32 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | 2.7 mH | 10 % | 90 mA | 25 Ohms | 560 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | |||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 3.2 A | 19 mOhms | 2.7 A | - 55 C | + 105 C | 170 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 47 uH | 10 % | 760 mA | 350 mOhms | 430 mA | - 55 C | + 105 C | 6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk |