77F - RF Inductors - Leaded
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Axial | Unshielded | 82 uH | 5 % | 290 mA | 2 Ohms | - 55 C | + 105 C | 35 | 5.3 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F681J-TR-RC TTI: 77F681J-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | Unshielded | 680 uH | 5 % | 113 mA | 590 mOhms | - 55 C | + 105 C | 45 | 1.6 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Bulk | |||||||
Mfr: 77F821J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | Unshielded | 820 uH | 5 % | 105 mA | 14 Ohms | - 55 C | + 105 C | 45 | 1.4 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||
Mfr: 77F1R0K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 1uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 1 uH | 10 % | 920 mA | 170 mOhms | - 55 C | + 105 C | 45 | 157 MHz | Standard | PCB Mount | 10.414 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||
0In Stock | RF Choke | Axial | Unshielded | 68 uH | 5 % | 305 mA | 950 mOhms | - 55 C | + 105 C | 40 | 5.7 MHz | Standard | PCB Mount | 10.414 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F1R8K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | 10 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.9 uH | 10 % | 640 mA | 590 mOhms | - 55 C | + 105 C | 60 | 86 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F561J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | 5 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||||||||
Mfr: 77F5R6K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coat | 0In Stock | RF Choke | Axial | 10 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||||||||
Mfr: 77F560J-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded Inductor, Axial Conformal Coa | Not Available Online | RF Choke | Axial | Unshielded | 56 uH | 5 % | 320 mA | 590 mOhms | - 55 C | + 105 C | 45 | 6.2 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||
0In Stock | RF Choke | Axial | Unshielded | 100 uH | 5 % | 275 mA | 2.5 Ohms | - 55 C | + 105 C | 30 | 4.8 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | RF Choke | Axial | 120 uH | 5 % | 185 mA | 3.7 Ohms | 70 | 3.8 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||||
0In Stock | RF Choke | Axial | Unshielded | 8.2 uH | 10 % | 530 mA | 520 mOhms | - 55 C | + 105 C | 80 | 53 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F3R3K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded Inductor, Axial Conformal Coa | Not Available Online | RF Choke | Axial | Unshielded | 3.3 uH | 10 % | 670 mA | 590 mOhms | - 55 C | + 105 C | 60 | 94 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||
Mfr: 77F100K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 10uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 10 uH | 10 % | 500 mA | 580 mOhms | - 55 C | + 105 C | 85 | 45 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||
Mfr: 77F121J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | 5 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||||||||
Mfr: 77F271J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | Unshielded | 270 uH | 5 % | 145 mA | 6 Ohms | - 55 C | + 105 C | 60 | 2.6 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||
0In Stock | RF Choke | Axial | Unshielded | 220 uH | 5 % | 155 mA | 5.1 Ohms | - 55 C | + 105 C | 70 | 3 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F150K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 15uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 15 uH | 10 % | 460 mA | 720 mOhms | - 55 C | + 105 C | 70 | 20 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||
0In Stock | RF Choke | Axial | Unshielded | 150 uH | 5 % | 175 mA | 4.2 Ohms | - 55 C | + 105 C | 70 | 3.5 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 750 mA | 280 mOhms | - 55 C | + 105 C | 55 | 110 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F390J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | 5 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 5 % | 100 mA | 14 Ohms | - 55 C | + 105 C | 50 | 1.4 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F120K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 12uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 12 uH | 10 % | 480 mA | 630 mOhms | - 55 C | + 105 C | 75 | 34 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||
Mfr: 77F220K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 22uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 22 uH | 10 % | 410 mA | 840 mOhms | - 55 C | + 105 C | 60 | 9.9 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel |