• RF Inductors - Leaded

B44066 - RF Inductors - Leaded

4 Results
4 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B78108S1105J000
TTI: B78108S1105J000
TDK
Availability:

85.000In Stock

End of Life
RF Inductors - Leaded 1000uH 130mA 14ohms

85.000In Stock

Call
or
View Details
HF Choke
Axial
1 mH
5 %
130 mA
4.18 mOhms
- 55 C
+ 125 C
50
Standard
PCB Mount
9.2 mm
4 mm
B44066
Reel
B78108S1105J
Datasheet
Mfr: B78108S1104J000
TTI: B78108S1104J000
TDK
Availability:

205.000In Stock

End of Life
RF Inductors - Leaded 100uH 370mA 1.7ohms

205.000In Stock

Call
or
View Details
HF Choke
Axial
100 uH
5 %
370 mA
130 mOhms
- 55 C
+ 125 C
70
Standard
PCB Mount
9.2 mm
4 mm
B44066
Reel
B78108S1104J
Datasheet
Mfr: B78108S1103K000
TTI: B78108S1103K000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 10uH 680mA 0.49ohms

Not Available Online

Call
or
View Details
HF Choke
Axial
10 uH
10 %
680 mA
130 mOhms
- 55 C
+ 125 C
70
Standard
PCB Mount
9.2 mm
4 mm
B44066
Reel
B78108S1103K
Datasheet
Mfr: B78108S1102K000
TTI: B78108S1102K000
TDK
Availability:

0In Stock

Not Recommended for New Designs
RF Inductors - Leaded 1.0uH 1200mA .16ohms

0In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
1 uH
10 %
1.2 A
130 mOhms
- 55 C
+ 125 C
55
Standard
PCB Mount
9.2 mm
4 mm
B44066
Reel
B78108S1102K