B82111E - RF Inductors - Leaded
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82111E0000C028 TTI: B82111E0000C028 TDK Availability: 8.000In StockRF Inductors - Leaded VHF-CHOKE 680UH 0.2A | 8.000In Stock | VHF Choke | Axial | 6 mm x 26 mm | Unshielded | 680 uH | 20 % | 200 mA | 14 Ohms | - 55 C | + 125 C | 19 MHz | Standard | PCB Mount | 26 mm | 6 mm | Ferrite | B82111E | Reel | B82111EC28 | |||||||
Mfr: B82111EC29 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded VHF-CHOKE 1200UH 0.1A | Not Available Online | VHF Choke | Axial | 1.2 mH | 640 mOhms | Standard | PCB Mount | B82111E | Reel | ||||||||||||||||||
Mfr: B82111E0000C029 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded VHF-CHOKE 1200UH 0.1A | Not Available Online | VHF Choke | Axial | 1.2 mH | 20 % | 100 mA | 34 Ohms | - 55 C | + 125 C | 16 MHz | Standard | PCB Mount | 26 mm | 6 mm | B82111E | Reel | B82111E C 29 B82111EC29 | ||||||||||
Mfr: B82111EC20 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 7.0uH 6.0A 0.02ohms | Not Available Online | VHF Choke | Axial | 7.5 mm x 26 mm | Unshielded | 7 uH | 20 % | 6 A | 20 mOhms | - 55 C | + 125 C | 180 MHz | Standard | PCB Mount | 26 mm | 7.5 mm | Ferrite | B82111E | Reel | B82111E0000C020 | |||||||
Mfr: B82111EC23 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 40uH 2.0A 0.18ohms | Not Available Online | VHF Choke | Axial | 7 mm x 26 mm | Unshielded | 40 uH | 20 % | 2 A | 180 mOhms | - 55 C | + 125 C | 90 MHz | Standard | PCB Mount | 26 mm | 7 mm | Ferrite | B82111E | Reel | B82111E C 23 B82111E0000C023 | |||||||
Mfr: B82111EC27 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 470uH 0.3A 6.5ohms | Not Available Online | VHF Choke | Axial | 470 uH | 20 % | 300 mA | 6.5 Ohms | 25 MHz | Standard | PCB Mount | B82111E | Reel | B82111E C 27 | ||||||||||||||
Mfr: B82111EC21 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 12uH 4.0A 0.04ohms | Not Available Online | VHF Choke | Axial | 12 uH | 20 % | 4 A | 40 mOhms | 140 MHz | Standard | PCB Mount | B82111E | Reel | B82111E C 21 | ||||||||||||||
Mfr: B82111EC24 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 56uH 1.5A 0.3ohms | Not Available Online | VHF Choke | Axial | 56 uH | 20 % | 1.5 A | 300 mOhms | 70 MHz | Standard | PCB Mount | B82111E | Reel | B82111E C 24 | ||||||||||||||
Mfr: B82111EC26 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 220uH 0.5A 2.6ohms | Not Available Online | VHF Choke | Axial | 220 uH | 5 % | 500 mA | 2.6 Ohms | - 55 C | + 125 C | 32 MHz | Standard | PCB Mount | 26 mm | 6.5 mm | Ferrite | B82111E | Reel | B82111E C 26 | |||||||||
Mfr: B82111E0000C027 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 470uH 0.3A 6.5ohms | Not Available Online | VHF Choke | Axial | 6 mm x 26 mm | Unshielded | 470 uH | 20 % | 300 mA | 6.5 Ohms | - 55 C | + 125 C | 25 MHz | Standard | PCB Mount | 26 mm | 6 mm | Ferrite | B82111E | Reel | B82111EC27 | |||||||
Mfr: B82111EC25 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 100uH 1.0A 0.65ohms | Not Available Online | VHF Choke | Axial | 6.5 mm x 26 mm | Unshielded | 100 uH | 20 % | 1 A | 650 mOhms | - 55 C | + 125 C | 55 MHz | Standard | PCB Mount | 26 mm | 6.5 mm | Ferrite | B82111E | Reel | B82111E C 25 B82111E0000C025 | |||||||
Mfr: B82111EC28 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded VHF-CHOKE 680UH 0.2A | Not Available Online | VHF Choke | Axial | 680 uH | 640 mOhms | Standard | PCB Mount | B82111E | Reel | B82111E C 28 | |||||||||||||||||
Mfr: B82111EC22 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 22uH 3.0A 0.07ohms | Not Available Online | VHF Choke | Axial | 7 mm x 26 mm | Unshielded | 22 uH | 20 % | 3 A | 70 mOhms | - 55 C | + 125 C | 110 MHz | Standard | PCB Mount | 26 mm | 7 mm | Ferrite | B82111E | Reel | B82111E C 22 B82111E0000C022 |