B82144 - RF Inductors - Leaded
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82144A2107J000 TTI: B82144A2107J000 TDK Availability: 7.500In Stock15.000 On Order Expected 22-Jan-27 RF Inductors - Leaded 100000uH 0.02A 420ohms | 7.500In Stock15.000 On Order Expected 22-Jan-27 | HF Choke | Axial | 100 mH | 5 % | 20 mA | 350 mOhms | - 55 C | + 125 C | 30 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2107J | |||||||
Mfr: B82144A2224J000 TTI: B82144A2224J000 TDK Availability: 33.000In StockRF Inductors - Leaded 220uH 0.4A 1.6ohms | 33.000In Stock | HF Choke | Axial | 220 uH | 5 % | 400 mA | 95 Ohms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2224J | |||||||||
Mfr: B82144A2223K000 TTI: B82144A2223K000 TDK Availability: 0In StockRF Inductors - Leaded 22uH 1.1A 0.35ohms | 0In Stock | HF Choke | Axial | 22 uH | 10 % | 1.1 A | 350 mOhms | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2223K | |||||||
Mfr: B82144A2474J000 TTI: B82144A2474J000 TDK Availability: 0In Stock19.500 On Order Expected RF Inductors - Leaded 470uH 0.28A 2.5ohms | 0In Stock19.500 On Order Expected | HF Choke | Axial | 470 uH | 5 % | 280 mA | 95 Ohms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2474J | |||||||||
Mfr: B82144A2473J000 TTI: B82144A2473J000 TDK Availability: 0In StockRF Inductors - Leaded 47uH 0.8A 0.5ohms | 0In Stock | HF Choke | Axial | 47 uH | 5 % | 800 mA | 95 Ohms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2473J | |||||||||
Mfr: B82145A1105J000 TTI: B82145A1105J000 TDK Availability: 0In StockRF Inductors - Leaded HF-CHOKE HLBC 1000UH 5% | 0In Stock | HF Choke | Axial | Unshielded | 1 mH | 5 % | 370 mA | 3.6 Ohms | - 55 C | + 125 C | 60 | 1.3 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82144 | Reel | B82145A1105J | |||||||
Mfr: B82145A1474J000 TTI: B82145A1474J000 TDK Availability: 0In StockRF Inductors - Leaded HF-CHOKE HLBC 470UH 5% | 0In Stock | HF Choke | Axial | Unshielded | 470 uH | 5 % | 510 mA | 1.9 Ohms | - 55 C | + 125 C | 30 | 1.8 MHz | Standard | PCB Mount | 12 mm | 6.5 mm | Ferrite | B82144 | Reel | B82145A1474J | |||||||
Mfr: B82144A2222K000 TTI: B82144A2222K000 TDK Availability: 0In StockRF Inductors - Leaded HF-CHOKE LBC 2.2UH 10% | 0In Stock | HF Choke | Axial | 2.2 uH | 10 % | 1.9 A | 110 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2222K | ||||||||
Mfr: B82144A2225J000 TTI: B82144A2225J000 TDK Availability: Not Available OnlineRF Inductors - Leaded 2200uH 0.12A 9.0ohms | Not Available Online | HF Choke | Axial | 2.2 mH | 5 % | 120 mA | 95 Ohms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2225J | |||||||||
Mfr: B82144A2226J000 TTI: B82144A2226J000 TDK Availability: 0In StockRF Inductors - Leaded 22000uH 0.04A 120ohms | 0In Stock | HF Choke | Axial | 22 mH | 5 % | 40 mA | 95 Ohms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2226J | |||||||||
Mfr: B82144A2476J000 TTI: B82144A2476J000 TDK Availability: 0In StockRF Inductors - Leaded HF-CHOKE LBC 47000UH 5% | 0In Stock | HF Choke | Axial | 47 mH | 5 % | 30 mA | 230 Ohms | - 55 C | + 125 C | 40 | 180 kHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2476J | ||||||||
Not Available Online | Axial | PCB Mount | B82144 | Ammo Pack | B82144A2222K9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B82144 | Ammo Pack | B82144A2684J9 | ||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | B82144 | Ammo Pack | B82144A2685J9 | ||||||||||||||||||||||
Not Available Online | Radial | B82144 | Reel | B82144B1565J | |||||||||||||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 10 uH | 10 % | 1.5 A | 180 mOhms | - 55 C | + 125 C | 60 | 24 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1103K9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 10 mH | 5 % | 85 mA | 42 Ohms | - 55 C | + 125 C | 50 | 750 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1106J9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 22 uH | 10 % | 1.25 mA | 280 mOhms | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1223K | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 4.7 uH | 10 % | 1.8 A | 120 mOhms | - 55 C | + 125 C | 25 | 100 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1472K | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 470 uH | 5 % | 400 mA | 2.2 Ohms | - 55 C | + 125 C | 30 | 2.9 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1474J | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 6.8 uH | 10 % | 1.6 A | 150 mOhms | - 55 C | + 125 C | 25 | 60 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1682K9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 820 uH | 5 % | 310 mA | 3.7 Ohms | - 55 C | + 125 C | 20 | 2.4 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1824J | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1.5 uH | 10 % | 2.3 A | 70 mOhms | - 55 C | + 125 C | 25 | 180 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1152K | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1.5 mH | 5 % | 230 mA | 6.4 Ohms | - 55 C | + 125 C | 60 | 1.9 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Ammo Pack | B82144F1155J9 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 2.2 uH | 10 % | 2.1 A | 90 mOhms | - 55 C | + 125 C | 25 | 140 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144 | Reel | B82144F1222K |