B82144B - RF Inductors - Leaded
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82144B1105J000 TTI: B82144B1105J000 TDK Availability: 5.000In StockRF Inductors - Leaded HF-CHOKE LBC 1000UH 5% | 5.000In Stock | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 1 mH | 5 % | 280 mA | 4.2 Ohms | - 55 C | + 125 C | 60 | 2.2 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1105J | ||||||
Mfr: B82144B1226J000 TTI: B82144B1226J000 TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 22000UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 22 mH | 5 % | 40 mA | 120 Ohms | - 55 C | + 125 C | 50 | 400 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1226J | ||||||
Mfr: B82144B1475J000 TTI: B82144B1475J000 TDK Availability: 0In StockRF Inductors - Leaded 4700 UH 5% RF CHOKE | 0In Stock | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 4.7 mH | 5 % | 120 mA | 21 Ohms | - 55 C | + 125 C | 60 | 1.1 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1475J | ||||||
Mfr: B82144B1474J000 TTI: B82144B1474J000 TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 470UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 470 uH | 5 % | 400 mA | 2.2 Ohms | - 55 C | + 125 C | 30 | 2.9 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1474J | ||||||
Mfr: B82144B1107J000 TTI: B82144B1107J000 TDK Availability: 0In StockRF Inductors - Leaded HF-CHOKE LBC 100000UH 5% | 0In Stock | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 100 mH | 5 % | 20 mA | 490 Ohms | - 55 C | + 125 C | 40 | 180 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1107J | ||||||
Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 15 uH | 10 % | 2.3 A | 140 mOhms | 2.4 A | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | |||||||
Mfr: B82144B1332K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 3.3UH 10% | Not Available Online | HF Choke | Radial | 3.3 uH | 10 % | 1.95 A | 95 Ohms | - 55 C | + 125 C | 25 | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1332K | |||||||||
Mfr: B82144B1682K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 6.8UH 10% | Not Available Online | HF Choke | Radial | 6.8 uH | 10 % | 1.6 A | 95 Ohms | - 55 C | + 125 C | 25 | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1682K | |||||||||
Mfr: B82144B1154J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 470UH 5% | Not Available Online | HF Choke | Radial | 150 uH | 5 % | 670 mA | 95 Ohms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1154J | |||||||||
Mfr: B82144B1224J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=220 H Rated Current=0.55A, Radial DxL:6.5mmx9.2mm | Not Available Online | HF Choke | Radial | 220 uH | 5 % | 550 mA | 640 mOhms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1224J | |||||||||
Mfr: B82144B1106J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 10000UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 10 mH | 5 % | 85 mA | 42 Ohms | - 55 C | + 125 C | 50 | 750 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1106J | ||||||
Mfr: B82144B1476J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 47000UH 5% | Not Available Online | HF Choke | Radial | 47 mH | 5 % | 30 mA | 640 mOhms | - 55 C | + 125 C | 40 | 260 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1476J | ||||||||
Mfr: B82144B2182K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.8uH 6400mA SatCurr=150MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 1.8 uH | 10 % | 3.75 A | 50 mOhms | 6.4 A | - 55 C | + 125 C | 60 | 150 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2182K | |||||
Mfr: B82144B2273K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 27uH 1800mA SatCurr=9.2MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 27 uH | 10 % | 2 A | 200 mOhms | 1.8 A | - 55 C | + 125 C | 40 | 9.2 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2273K | |||||
Mfr: B82144B2333J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 33uH 1650mA SatCurr=9MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 33 uH | 5 % | 1.9 A | 220 mOhms | 1.65 A | - 55 C | + 125 C | 40 | 9 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2333J | |||||
Mfr: B82144B2334J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 330uH 520mA SatCurr=2.8MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 330 uH | 5 % | 700 mA | 1.53 Ohms | 520 mA | - 55 C | + 125 C | 40 | 2.8 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2334J | |||||
Mfr: B82144B1155J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 1500UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 1.5 mH | 5 % | 230 mA | 6.4 Ohms | - 55 C | + 125 C | 60 | 1.9 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1155J | ||||||
Mfr: B82144B1222K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=2.2 H Rated Current=2.1A, Radial DxL:6.5mmx9.2mm | Not Available Online | HF Choke | Radial | Unshielded | 2.2 uH | 10 % | 2.1 A | 90 mOhms | - 55 C | + 125 C | 25 | 140 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1222K | |||||||
Mfr: B82144B2124J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 120uH 850mA SatCurr=4.6MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 120 uH | 5 % | 1.1 A | 600 mOhms | 850 mA | - 55 C | + 125 C | 40 | 4.6 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2124J | |||||
Mfr: B82144B2183K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 18uH 2250mA SatCurr=12MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 18 uH | 10 % | 2.2 A | 155 mOhms | 2.25 A | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2183K | |||||
Mfr: B82144B2823J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 82uH 1100mA SatCurr=6MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 82 uH | 5 % | 1.4 A | 400 mOhms | 1.1 A | - 55 C | + 125 C | 40 | 6 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2823J | |||||
Mfr: B82144B2332K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 5000mA SatCurr=100MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 3.3 uH | 10 % | 3.5 A | 65 mOhms | 5 A | - 55 C | + 125 C | 60 | 100 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2332K | |||||
Mfr: B82144B1473J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 47UH 5% | Not Available Online | HF Choke | Radial | 47 uH | 5 % | 900 mA | 640 mOhms | - 55 C | + 125 C | 40 | 7 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1473J | ||||||||
Mfr: B82144B1336J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 33000UH 5% | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 33 mH | 5 % | 35 mA | 150 Ohms | - 55 C | + 125 C | 50 | 300 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B1336J | ||||||
Mfr: B82144B2152K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 7200mA SatCurr=170MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 1.5 uH | 10 % | 4.1 A | 45 mOhms | 7.2 A | - 55 C | + 125 C | 60 | 170 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2152K |