• RF Inductors - Leaded

ER1025 - RF Inductors - Leaded

475 Results
475 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1025-94KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
100 nH
5 %
1.35 A
31 Ohms
- 55 C
+ 105 C
40
680 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
M39010/08
ER1025
Reel
ER1025-94KM
T1000
Datasheet
Mfr: ER1025-85JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .62uH 5% .15ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
510 uH
5 %
35 mA
137 mOhms
- 55 C
+ 105 C
30
5 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-85JR
T1000
Datasheet
Mfr: ER1025-18JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .82uH 5% .85ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
820 nH
5 %
415 mA
20.5 mOhms
- 55 C
+ 105 C
28
250 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-18JR
T1000
Datasheet
Mfr: ER1025-24JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .22ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.5 uH
5 %
535 mA
20.5 mOhms
- 55 C
+ 105 C
28
140 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-24JR
T1000
Datasheet
Mfr: ER1025-36JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 5% 8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
4.7 uH
5 %
230 mA
20.5 mOhms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-36JR
T1000
Datasheet
Mfr: ER1025-40JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 5% 15ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
6.8 uH
5 %
175 mA
20.5 mOhms
- 55 C
+ 105 C
50
60 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-40JR
T1000
Datasheet
Mfr: ER1025-48JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 330uH 5% 28ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
15 uH
5 %
150 mA
20.5 mOhms
- 55 C
+ 105 C
40
35 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-48JR
T1000
Datasheet
Mfr: ER1025-50JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 390uH 5% 35ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
18 uH
5 %
145 mA
20.5 mOhms
- 55 C
+ 105 C
50
30 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-50JR
T1000
Datasheet
Mfr: ER1025-56JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 680uH 5% 60ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
33 uH
5 %
130 mA
20.5 mOhms
- 55 C
+ 105 C
45
24 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-56JR
T1000
Datasheet
Mfr: ER1025-58JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 820uH 5% 65ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
39 uH
5 %
125 mA
20.5 mOhms
- 55 C
+ 105 C
45
22 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-58JR
T1000
Datasheet
Mfr: ER1025-60JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1000uH 5% 72ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
47 uH
5 %
110 mA
20.5 mOhms
- 55 C
+ 105 C
45
20 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-60JR
T1000
Datasheet
Mfr: ER1025-66JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .15uH 10% .03ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
82 uH
10 %
88 mA
20.5 mOhms
- 55 C
+ 105 C
50
14 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-66JR
T1000
Datasheet
Mfr: ER1025-36KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 10% 8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
4.7 uH
10 %
230 mA
31 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-36KP
T1000
Datasheet
Mfr: ER1025-00JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15uH 5% .1ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
150 nH
5 %
1.2 A
31 Ohms
- 55 C
+ 105 C
38
600 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-00JM
T1000
Datasheet
Mfr: ER1025-04JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 5% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
220 nH
5 %
1.03 A
31 Ohms
- 55 C
+ 105 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-04JM
T1000
Datasheet
Mfr: ER1025-04KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 10% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
220 nH
10 %
1.03 A
31 Ohms
- 55 C
+ 105 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-04KM
T1000
Datasheet
Mfr: ER1025-12JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .47uH 5% .35ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
470 nH
5 %
650 mA
31 Ohms
- 55 C
+ 105 C
30
330 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-12JM
T1000
Datasheet
Mfr: ER1025-14JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .56uH 5% .5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
560 nH
5 %
545 mA
31 Ohms
- 55 C
+ 105 C
30
300 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-14JM
T1000
Datasheet
Mfr: ER1025-18JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .82uH 5% .85ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
820 nH
5 %
415 mA
31 Ohms
- 55 C
+ 105 C
28
250 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-18JM
T1000
Datasheet
Mfr: ER1025-20KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 10% 1ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1 uH
10 %
385 mA
31 Ohms
- 55 C
+ 105 C
25
230 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-20KM
T1000
Datasheet
Mfr: ER1025-52JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 470uH 5% 42ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
22 uH
5 %
140 mA
31 Ohms
- 55 C
+ 105 C
50
25 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-52JP
T1000
Datasheet
Mfr: ER1025-53JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 510uH 5% 46ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
24 uH
5 %
135 mA
31 Ohms
- 55 C
+ 105 C
50
20 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-53JP
T1000
Datasheet
Mfr: ER1025-60JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 910uH 5% 72ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
47 uH
5 %
110 mA
31 Ohms
- 55 C
+ 105 C
45
20 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-60JM
T1000
Datasheet
Mfr: ER1025-02JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .18uH 5% .12ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
180 nH
5 %
1.11 A
31 Ohms
- 55 C
+ 105 C
35
550 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-02JP
T1000
Datasheet
Mfr: ER1025-04KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 10% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
220 nH
10 %
1.03 A
31 Ohms
- 55 C
+ 105 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-04KP
T1000
  • 1
  • 2
  • 3
  • 4