• RF Inductors - Leaded

ER1641 - RF Inductors - Leaded

580 Results
580 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1641-563KR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47uH 10% 4.5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
56 uH
10 %
590 mA
2.23 Ohms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-563KR
T25
Datasheet
Mfr: ER1641-823KR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82uH 5% 7.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
82 uH
150 Ohms
Standard
PCB Mount
10.41 mm
4.11 mm
M39010/03
ER1641
Reel
ER1641-823KR
T25
ER1641-121KS Delevan
Datasheet
Mfr: ER1641-121KS
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
120 nH
10 %
1.53 A
34 mOhms
- 55 C
+ 105 C
50
Standard
PCB Mount
10.41 mm
4.11 mm
Phenolic
ER1641
Reel
Datasheet
Mfr: ER1641-473KR
TTI: Not Assigned
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded 39uH 10% 3.6ohm Est Reli ThruHole RF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
47 uH
10 %
195 mA
2.11 Ohms
- 55 C
+ 105 C
50
27 MHz
PCB Mount
10.41 mm
4.11 mm
Iron
M39010/03
ER1641
Bulk
ER1641-473KR
B25
Datasheet
Mfr: ER1641-103KM
TTI: ER1641-103KM
Delevan
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Shielded
10 uH
10 %
220 mA
1.62 Ohms
50
46 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-103KM
T1000
Datasheet
Mfr: ER1641-561JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47uH 5% 4.5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
560 nH
5 %
490 mA
330 mOhms
43
210 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-561JP
T25
Datasheet
Mfr: ER1641-821KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 75uH 5% 7.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
820 nH
10 %
370 mA
590 mOhms
40
180 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-821KP
T25
Datasheet
Mfr: ER1641-112JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 5% 11.8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
1.1 uH
5 %
895 mA
100 mOhms
44
130 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-112JM
B1000
Datasheet
Mfr: ER1641-122JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 7.5uH 5% 1.32ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
1.2 uH
5 %
895 mA
100 mOhms
44
130 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-122JM
T1000
Datasheet
Mfr: ER1641-152JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82uH 5% 2.7ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
1.5 uH
5 %
815 mA
120 mOhms
44
115 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-152JM
T1000
Datasheet
Mfr: ER1641-182JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15uH 10% .03ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
1.8 uH
5 %
755 mA
140 mOhms
44
105 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-182JM
T1000
Datasheet
Mfr: ER1641-111JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 5% 11.8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
110 nH
5 %
1.53 A
34 mOhms
50
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-111JM
T1000
Datasheet
Mfr: ER1641-131JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 5% 1.8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
130 nH
5 %
1.47 A
37 mOhms
50
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-131JM
T25
Datasheet
Mfr: ER1641-271JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 15uH 5% 2.8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
270 nH
5 %
853 mA
110 mOhms
47
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-271JR
T25
Datasheet
Mfr: ER1641-561JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .56uH 5% .33ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
560 nH
5 %
490 mA
330 mOhms
43
210 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-561JR
T1000
Datasheet
Mfr: ER1641-682JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
6.8 uH
5 %
280 mA
1.02 Ohms
50
55 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-682JR
T1000
Datasheet
Mfr: ER1641-334JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 22uH 10% 3.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
330 uH
5 %
110 mA
6.4 Ohms
55
6.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-334JR
T25
Datasheet
Mfr: ER1641-684JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 68uH 5% 6.7ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
680 uH
5 %
80 mA
11.8 Ohms
60
4.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-684JR
T25
Datasheet
Mfr: ER1641-111JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 5% 1.2ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
110 nH
5 %
1.53 A
34 mOhms
50
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-111JR
T25
Datasheet
Mfr: ER1641-181KR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 10% 2.7ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
180 nH
10 %
1.3 A
47 mOhms
50
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-181KR
T25
Datasheet
Mfr: ER1641-301JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 18uH 5% 3.1ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
300 nH
5 %
780 mA
130 mOhms
46
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-301JR
T25
Datasheet
Mfr: ER1641-563JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47uH 10% 4.5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
56 uH
5 %
190 mA
2.23 Ohms
50
25 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-563JR
T25
Datasheet
Mfr: ER1641-124JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 5% 1.8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
120 uH
5 %
150 mA
3.6 Ohms
55
9.7 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-124JR
T25
Datasheet
Mfr: ER1641-224JP
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 220uH 5% 5ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Shielded
220 uH
5 %
125 mA
5 Ohms
55
7.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-224JP
T1000
Datasheet
Mfr: ER1641-394JP
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 390uH 5% 7.4ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Shielded
390 uH
5 %
105 mA
7.4 Ohms
60
6.2 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-394JP
T1000
  • 1
  • 2
  • 3
  • 4