RL181S - RF Inductors - Leaded
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL181S-104J-RC TTI: RL181S-104J-RC Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 100 mH | 5 % | 9 mA | 82 Ohms | - 55 C | + 105 C | 100 | 900 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | |||||||
Mfr: RL181S-103J-RC TTI: RL181S-103J-RC Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 10 mH | 5 % | 25 mA | 12.1 Ohms | - 55 C | + 105 C | 100 | 250 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | |||||||
Mfr: RL181S-124J-RC TTI: RL181S-124J-RC Bourns Availability: 0In StockRF Inductors - Leaded 120mH 8mA 5% | 0In Stock | RF Choke | Radial | Shielded | 120 mH | 5 % | 8 mA | 97 Ohms | - 55 C | + 105 C | 100 | 90 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | |||||||
0In Stock | RF Choke | Radial | Shielded | 1 mH | 5 % | 90 mA | 3.4 Ohms | - 55 C | + 105 C | 70 | 770 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | ||||||||
0In Stock | RF Choke | Radial | Shielded | 3.3 mH | 5 % | 50 mA | 6.1 Ohms | - 55 C | + 105 C | 100 | 440 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | ||||||||
0In Stock | RF Choke | Radial | Shielded | 15 mH | 5 % | 22 mA | 15 Ohms | - 55 C | + 105 C | 100 | 220 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: RL181S-562J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 5.6 mH | 5 % | 40 mA | 8.4 Ohms | - 55 C | + 105 C | 100 | 350 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-182J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 1.8 mH | 5 % | 65 mA | 4.5 Ohms | - 55 C | + 105 C | 70 | 570 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-333J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 33,000 uH 17mA | 0In Stock | RF Choke | Radial | Shielded | 33 mH | 5 % | 17 mA | 26 Ohms | - 55 C | + 105 C | 100 | 160 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-183J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 18,000 uH 21mA | 0In Stock | RF Choke | Radial | Shielded | 18 mH | 5 % | 21 mA | 17 Ohms | - 55 C | + 105 C | 100 | 190 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-823J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 82 mH | 5 % | 10 mA | 71 Ohms | - 55 C | + 105 C | 100 | 90 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-682J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 6.8 mH | 5 % | 35 mA | 9.7 Ohms | - 55 C | + 105 C | 100 | 320 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||
Mfr: RL181S-563J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded Inductor, Radial | Not Available Online | RF Choke | Radial | Shielded | 56 mH | 5 % | 12 mA | 58 Ohms | - 55 C | + 105 C | 100 | 120 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-822J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 8,200 uH 30mA | 0In Stock | RF Choke | Radial | Shielded | 8.2 mH | 5 % | 30 mA | 10.4 Ohms | - 55 C | + 105 C | 100 | 280 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-472J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 4.7 mH | 5 % | 40 mA | 7.5 Ohms | - 55 C | + 105 C | 100 | 380 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-223J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 22 mH | 5 % | 20 mA | 19.5 Ohms | - 55 C | + 105 C | 100 | 190 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-222J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 2.2 mH | 5 % | 60 mA | 5.2 Ohms | - 55 C | + 105 C | 70 | 510 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||
0In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 68 mH | 5 % | 11 mA | 67 Ohms | - 55 C | + 105 C | 100 | 90 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-152J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 1.5 mH | 5 % | 70 mA | 4 Ohms | - 55 C | + 105 C | 70 | 640 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | RL181S | Bulk | ||||||||||
0In Stock | RF Choke | Radial | Shielded | 47 mH | 5 % | 13 mA | 52 Ohms | - 55 C | + 105 C | 100 | 120 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Not Available Online | RF Choke | Radial | Shielded | 39 mH | 5 % | 15 mA | 45 Ohms | - 55 C | + 105 C | 100 | 120 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: RL181S-272J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 2.7 mH | 5 % | 55 mA | 5.8 Ohms | - 55 C | + 105 C | 70 | 480 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||
Mfr: RL181S-122J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Shielded | 1.2 mH | 5 % | 75 mA | 3.7 Ohms | - 55 C | + 105 C | 70 | 700 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: RL181S-123J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 12 mH | 5 % | 25 mA | 13 Ohms | - 55 C | + 105 C | 100 | 220 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk |