• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW18AS1N8J0ZD
TTI: LQW18AS1N8J0ZD
Murata Electronics
Availability:

44.000In Stock

RF Inductors - SMD 1.8 NH 5% AEC-Q200

44.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
1.8 nH
5 %
700 mA
45 mOhms
- 40 C
+ 125 C
16
12.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: NLCV32T-3R3M-EFRD
TTI: NLCV32T-3R3M-EFRD
TDK
Availability:

212.000In Stock

RF Inductors - SMD 3.3uH 0.16ohms 1.0mA 3.2x2.5mm AEC-Q200

212.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
20 %
690 mA
160 mOhms
- 40 C
+ 105 C
10
54 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-3R3M-EFRD
-
Datasheet
Mfr: LQH32DN470K53L
TTI: LQH32DN470K53L
Murata Electronics
Availability:

2.000In Stock

RF Inductors - SMD 47 UH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
170 mA
1.3 Ohms
- 40 C
+ 105 C
15 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQP03TN2N0B02D
TTI: LQP03TN2N0B02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 2.0 NH +-.1NH

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
12.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: MLG1005S3N9BTD25
TTI: MLG1005S3N9BTD25
TDK
Availability:

20.000In Stock

RF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
700 mA
200 mOhms
- 55 C
+ 125 C
8
6.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S3N9BTD25
-
Datasheet
Mfr: LQW18AN6N8G80D
TTI: LQW18AN6N8G80D
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD 6.8 NH 2%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
6.8 nH
2 %
1.9 A
40 mOhms
- 55 C
+ 125 C
40
6.65 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: LQW18ANR39G00D
TTI: LQW18ANR39G00D
Murata Electronics
Availability:

116.000In Stock

RF Inductors - SMD .39 UH 2%

116.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
390 nH
2 %
80 mA
6.2 Ohms
- 55 C
+ 125 C
30
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQP03TG1N0B02D
TTI: LQP03TG1N0B02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 1.0 NH +-.1NH

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
12
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN15NH02D
TTI: LQP03TN15NH02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 15 NH 3%

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
15 nH
3 %
250 mA
700 mOhms
- 55 C
+ 125 C
12
2.6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN3N0B80D
TTI: LQW15AN3N0B80D
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 3.0 NH +-.1NH

40.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3 nH
0.1 nH
1.35 A
63 mOhms
- 55 C
+ 125 C
20
12.5 GHz
Standard
1 mm
0.6 mm
0.6 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: IMC1210ER101K
TTI: IMC1210ER101K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 100uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
73 mA
14 Ohms
- 55 C
+ 125 C
20
9 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: ISC1210ER1R0K
TTI: ISC1210ER1R0K
Vishay / Dale
Availability:

20.000In Stock

RF Inductors - SMD 1.0uH 10%

20.000In Stock

Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
1 uH
10 %
400 mA
600 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
ISC
Reel
Datasheet
Mfr: CW201212-82NJ
TTI: CW201212-82NJ
Bourns
Availability:

2.000In Stock

4.000 On Order
Expected 16-Nov-26
RF Inductors - SMD 82 NH 5% WIREWOUND

2.000In Stock

4.000 On Order
Expected 16-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
82 nH
5 %
500 mA
320 mOhms
- 40 C
+ 125 C
60
1.35 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
Datasheet
Mfr: CS160808-1R0K
TTI: CS160808-1R0K
Bourns
Availability:

4.000In Stock

RF Inductors - SMD 1.0uH 10%

4.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
1 uH
10 %
100 mA
500 mOhms
- 55 C
+ 125 C
50
70 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
Reel
Datasheet
Mfr: LQW18AN72NG00D
TTI: LQW18AN72NG00D
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD 72 NH 2%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
72 nH
2 %
270 mA
560 mOhms
- 55 C
+ 125 C
34
2.1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A72NG00
Datasheet
Mfr: LQH32MN101K23L
TTI: LQH32MN101K23L
Murata Electronics
Availability:

6.000In Stock

RF Inductors - SMD 100 UH 10%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
80 mA
7 Ohms
- 40 C
+ 85 C
40
8 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32MN330K23L
TTI: LQH32MN330K23L
Murata Electronics
Availability:

6.000In Stock

RF Inductors - SMD 33 UH 10%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
115 mA
3.5 Ohms
- 40 C
+ 85 C
40
12 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH55DN221M03L
TTI: LQH55DN221M03L
Murata Electronics
Availability:

350In Stock

RF Inductors - SMD 220 UH 20%

350In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
220 uH
20 %
320 mA
2.4 Ohms
- 40 C
+ 80 C
4 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HS18NH02D
TTI: LQG15HS18NH02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD Chip 0402, 18nH, 3%, 100MHz

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
18 nH
3 %
400 mA
360 mOhms
- 55 C
+ 125 C
8
2.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS39NH02D
TTI: LQG15HS39NH02D
Murata Electronics
Availability:

30.000In Stock

10.000 On Order
Expected 09-Oct-26
RF Inductors - SMD 39 NH 3%

30.000In Stock

10.000 On Order
Expected 09-Oct-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
39 nH
3 %
300 mA
650 mOhms
- 55 C
+ 125 C
8
1.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW2BAN6N8J00L
TTI: LQW2BAN6N8J00L
Murata Electronics
Availability:

6.000In Stock

RF Inductors - SMD 6.8 NH 5%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
6.8 nH
5 %
3 A
30 mOhms
- 55 C
+ 125 C
90
6.2 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: LQW15AN4N5C8ZD
TTI: LQW15AN4N5C8ZD
Murata Electronics
Availability:

10.000In Stock

RF Inductors - SMD 4.5 NH +-.2NH AEC-Q200

10.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.5 nH
0.2 nH
1.45 A
60 mOhms
- 55 C
+ 125 C
9.6
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW18ANR12G8ZD
TTI: LQW18ANR12G8ZD
Murata Electronics
Availability:

76.000In Stock

16.000 On Order
Expected 30-Oct-26
RF Inductors - SMD .12 UH 2%

76.000In Stock

16.000 On Order
Expected 30-Oct-26
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
120 nH
2 %
450 mA
720 mOhms
- 55 C
+ 125 C
32
1.65 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: MHQ1005P15NJTD25
TTI: MHQ1005P15NJTD25
TDK
Availability:

20.000In Stock

RF Inductors - SMD IND 0402 15nH S-HQ AEC Q200 RF IND

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
280 mOhms
- 55 C
+ 125 C
23
3.2 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P15NJTD25
-
Datasheet
Mfr: CC453232-6R8KL
TTI: CC453232-6R8KL
Bourns
Availability:

2.000In Stock

RF Inductors - SMD 6.8uH 10% 7.96MHz

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
6.8 uH
10 %
600 mA
350 mOhms
- 40 C
+ 125 C
10
28 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
  • ...
  • 9
  • 10
  • 11