• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MLG1005S3N0CT000
TTI: MLG1005S3N0CT000
TDK
Availability:

40.000In Stock

RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.2 nH
800 mA
200 mOhms
- 55 C
+ 125 C
7
6.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S3N0CT000
MLG1005S3N0CT
Datasheet
Mfr: CW252016-R22J
TTI: CW252016-R22J
Bourns
Availability:

14.000In Stock

RF Inductors - SMD 220nH 5%

14.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
220 nH
5 %
500 mA
450 mOhms
- 40 C
+ 125 C
45
700 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: LQW18AN8N2G8ZD
TTI: LQW18AN8N2G8ZD
Murata Electronics
Availability:

8.000In Stock

RF Inductors - SMD 8.2 NH 2% AEC-Q200

8.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
8.2 nH
2 %
1.6 A
52 mOhms
- 55 C
+ 125 C
38
4.75 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: CW252016-R33J
TTI: CW252016-R33J
Bourns
Availability:

16.000In Stock

RF Inductors - SMD 330nH 5%

16.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
330 nH
5 %
500 mA
900 mOhms
- 40 C
+ 125 C
45
570 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
CW252016-R33J.
Datasheet
Mfr: B82422H1103K100
TTI: B82422H1103K100
TDK
Availability:

4.000In Stock

RF Inductors - SMD 10 UH 10%

4.000In Stock

Please adjust quantity to Min / Mult value
10 uH
640 mOhms
Standard
AEC-Q200
SMID 1210-H
Reel
Datasheet
Mfr: LQH2MCN100K02L
TTI: LQH2MCN100K02L
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 10 UH 10%

15.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
10 uH
10 %
225 mA
1.2 Ohms
- 40 C
+ 85 C
48 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
EKDMGN07-KIT
Datasheet
Mfr: LQG15HN1N8S02D
TTI: LQG15HN1N8S02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 1.8 NH +-.3NH

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.3 nH
900 mA
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN24NG00D
TTI: LQW18AN24NG00D
Murata Electronics
Availability:

8.000In Stock

RF Inductors - SMD 24 NH 2%

8.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
24 nH
2 %
500 mA
210 mOhms
- 55 C
+ 125 C
40
3.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A24NG00
Datasheet
Mfr: LQW15AN16NG00D
TTI: LQW15AN16NG00D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD 16 NH 2%

60.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
16 nH
2 %
370 mA
240 mOhms
- 55 C
+ 125 C
25
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: IMC0805ER2R2J01
TTI: IMC0805ER2R2J01
Vishay / Dale
Availability:

4.000In Stock

RF Inductors - SMD 2.2uH 5%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
2.2 nH
0.3 nH
800 mA
60 mOhms
- 40 C
+ 125 C
50
6 GHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: CI160808-82NJ
TTI: CI160808-82NJ
Bourns
Availability:

44.000In Stock

RF Inductors - SMD 82nH 5% MultiLayer High Frequency

44.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
82 nH
5 %
300 mA
1.5 Ohms
- 55 C
+ 125 C
10
600 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CW160808-68NJ
TTI: CW160808-68NJ
Bourns
Availability:

9.000In Stock

RF Inductors - SMD 68nH 5%

9.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
68 nH
5 %
600 mA
340 mOhms
- 40 C
+ 125 C
35
1.7 GHz
Standard
1.65 mm
1.05 mm
1 mm
Ceramic
CW160808
Reel
Datasheet
Mfr: LQW2BAS39NJ00L
TTI: LQW2BAS39NJ00L
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD 39 NH 5%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
39 nH
5 %
500 mA
290 mOhms
- 55 C
+ 125 C
60
2 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
0805CS
Datasheet
Mfr: LQW2UASR82J00L
TTI: LQW2UASR82J00L
Murata Electronics
Availability:

10.000In Stock

RF Inductors - SMD .82 UH 5%

10.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
820 nH
5 %
400 mA
1.61 Ohms
- 55 C
+ 125 C
45
350 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
Air
LQW2UA
Reel
Datasheet
Mfr: LQH55DN2R2M03L
TTI: LQH55DN2R2M03L
Murata Electronics
Availability:

1.750In Stock

RF Inductors - SMD 2.2 UH 20%

1.750In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
2.2 uH
20 %
3.2 A
29 mOhms
- 40 C
+ 80 C
80 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN3N9C10D
TTI: LQW18AN3N9C10D
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD 3.9 NH +-.2NH

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
3.9 nH
0.2 nH
1 A
32 mOhms
- 55 C
+ 125 C
38
11 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: NLV25T-330J-EF
TTI: NLV25T-330J-EF
TDK
Availability:

12.000In Stock

RF Inductors - SMD 33uH 7.1ohms 110mA Wound Ferrite

12.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
33 uH
5 %
110 mA
7.1 Ohms
- 40 C
+ 105 C
25
20 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-330J-EF
-
Datasheet
Mfr: NLV32T-082J-EF
TTI: NLV32T-082J-EF
TDK
Availability:

4.000In Stock

RF Inductors - SMD 82nH 400mohms 450mA Wound Ferrite

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
82 nH
5 %
450 mA
400 mOhms
- 40 C
+ 105 C
27
900 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-082J-EF
-
Datasheet
Mfr: LQW18AN5N6G8ZD
TTI: LQW18AN5N6G8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.6 NH 2% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
5.6 nH
2 %
1.9 A
40 mOhms
- 55 C
+ 125 C
38
6.65 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQP03HQ1N7B02D
TTI: LQP03HQ1N7B02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 1.7 NH +-.1NH

30.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.7 nH
0.1 nH
800 mA
70 mOhms
- 55 C
+ 125 C
20
10 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQW15AN8N3C1ZD
TTI: LQW15AN8N3C1ZD
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 8.3 NH +-.2NH AEC-Q200

40.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
8.3 nH
0.2 nH
640 mA
79 mOhms
- 55 C
+ 125 C
30
7.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQP03HQ6N8H02D
TTI: LQP03HQ6N8H02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 6.8 NH 3%

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
6.8 nH
3 %
400 mA
300 mOhms
- 55 C
+ 125 C
20
5.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP02HQ1N8B02L
TTI: LQP02HQ1N8B02L
Murata Electronics
Availability:

120.000In Stock

RF Inductors - SMD 1.8 NH +-.1NH 01005

120.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
1.8 nH
0.1 nH
700 mA
80 mOhms
- 55 C
+ 125 C
14
13.5 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP
Reel
Datasheet
Mfr: LQP02HQ3N0B02L
TTI: LQP02HQ3N0B02L
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 3.0 NH +-.1NH 01005

30.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
3 nH
0.1 nH
450 mA
200 mOhms
- 55 C
+ 125 C
14
10 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP
Reel
Datasheet
Mfr: LQG15HS3N9B02D
TTI: LQG15HS3N9B02D
Murata Electronics
Availability:

50.000In Stock

RF Inductors - SMD 3.9 NH +-.1NH

50.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
750 mA
140 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 11
  • 12
  • 13