• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW15AN6N1C1ZD
TTI: LQW15AN6N1C1ZD
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 6.1 NH +-.2NH AEC-Q200

30.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.1 nH
0.2 nH
760 mA
56 mOhms
- 55 C
+ 125 C
30
7.7 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: BWLS00161109R39J00
TTI: BWLS00161109R39J00
Pulse Electronics
Availability:

72.000In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

72.000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
390 nH
5 %
1.2 A
510 mOhms
1.2 A
- 40 C
+ 105 C
17
810 MHz
Standard
1.6 mm
1.1 mm
0.9 mm
Ferrite
BWLS
Reel
LS0603-R39J-N
Datasheet
Mfr: IMC1210ER470K
TTI: IMC1210ER470K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 47uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
91 mA
9 Ohms
- 55 C
+ 125 C
30
14 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: IMC1008ER100J
TTI: IMC1008ER100J
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 10uH 5%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
10 uH
5 %
120 mA
3.3 Ohms
- 40 C
+ 125 C
35
310 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ferrite
IMC
Reel
Datasheet
Mfr: LQH32MN3R3K23L
TTI: LQH32MN3R3K23L
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD 3.3 UH 10%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
10 %
300 mA
1 Ohms
- 40 C
+ 85 C
20
38 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG18HH3N9S00D
TTI: LQG18HH3N9S00D
Murata Electronics
Availability:

12.000In Stock

RF Inductors - SMD 3.9 NH +-.3NH

12.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
3.9 nH
0.3 nH
900 mA
150 mOhms
- 55 C
+ 125 C
12
3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW15AN6N8J8ZD
TTI: LQW15AN6N8J8ZD
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 6.8 NH 5% AEC-Q200

40.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
5 %
1.45 A
68 mOhms
- 55 C
+ 125 C
30
7 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQH32MN3R9K23L
TTI: LQH32MN3R9K23L
Murata Electronics
Availability:

6.000In Stock

RF Inductors - SMD 3.9 UH 10%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.9 uH
10 %
290 mA
1.1 Ohms
- 40 C
+ 85 C
20
35 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HSR15J02D
TTI: LQG15HSR15J02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 150 NH 5%

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
150 nH
5 %
150 mA
2.99 Ohms
- 55 C
+ 125 C
8
550 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: CW252016-3R9J
TTI: CW252016-3R9J
Bourns
Availability:

14.000In Stock

RF Inductors - SMD 3.9 UH 5%

14.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
3.9 uH
5 %
180 mA
3.6 Ohms
- 40 C
+ 125 C
20
48 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: LQG15HS56NG02D
TTI: LQG15HS56NG02D
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 56 NH 2%

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
56 nH
2 %
250 mA
820 mOhms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: MHQ1005P3N3ST000
TTI: MHQ1005P3N3ST000
TDK
Availability:

10.000In Stock

RF Inductors - SMD IND 0402 3.3nH S-HQ SMD RF IND

10.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
9 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P3N3ST000
-
Datasheet
Mfr: LQW15AN12NG0ZD
TTI: LQW15AN12NG0ZD
Murata Electronics
Availability:

10.000In Stock

RF Inductors - SMD 12 NH 2% AEC-Q200

10.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
12 nH
2 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQP03HQ1N1B02D
TTI: LQP03HQ1N1B02D
Murata Electronics
Availability:

75.000In Stock

RF Inductors - SMD 1.1 NH +-.1NH

75.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.1 nH
0.1 nH
1.1 A
40 mOhms
- 55 C
+ 125 C
20
14 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: BSCH0010050522NJCP
TTI: BSCH0010050522NJCP
Pulse Electronics
Availability:

20.000In Stock

RF Inductors - SMD 22nH RDC=0.42Ohms 300mA

20.000In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
22 nH
5 %
420 mOhms
300 mA
- 55 C
+ 125 C
8
1.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-22NJ-S-NP
Datasheet
Mfr: LQP02HQ3N0B02E
TTI: LQP02HQ3N0B02E
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 3.0 NH +-.1NH 01005

30.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
3 nH
0.1 nH
450 mA
200 mOhms
- 55 C
+ 125 C
14
8.5 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN09-KIT
Datasheet
Mfr: LQW15AN5N6C1ZD
TTI: LQW15AN5N6C1ZD
Murata Electronics
Availability:

130.000In Stock

RF Inductors - SMD 5.6 NH +-.2NH AEC-Q200

130.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
800 mA
51 mOhms
- 55 C
+ 125 C
30
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: S1210R-121G
TTI: S1210R-121G
Delevan
Availability:

1.500In Stock

RF Inductors - SMD .12uH 2% .17ohm Shielded SMT Induc

1.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
120 nH
2 %
1.06 A
170 mOhms
- 55 C
+ 125 C
40
350 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Iron
S1210/R
Reel
S1210R-121G
T500
Datasheet
Mfr: LQG15HH10NJ02D
TTI: LQG15HH10NJ02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 10 NH 5%

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQP03TN6N8H02D
TTI: LQP03TN6N8H02D
Murata Electronics
Availability:

120.000In Stock

RF Inductors - SMD 6.8 NH 3%

120.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
6.8 nH
3 %
300 mA
600 mOhms
- 55 C
+ 125 C
14
3.9 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW18AS3N3G0ZD
TTI: LQW18AS3N3G0ZD
Murata Electronics
Availability:

12.000In Stock

RF Inductors - SMD 3.3 NH 2%

12.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
3.3 nH
2 %
700 mA
45 mOhms
- 40 C
+ 125 C
35
5.9 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LQW18AN4N3G80D
TTI: LQW18AN4N3G80D
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD 4.3 NH 2%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.3 nH
2 %
2.1 A
36 mOhms
- 55 C
+ 125 C
35
11.6 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: L06032R7BGSTR
TTI: L06032R7BGSTR
KYOCERA AVX
Availability:

12.000In Stock

RF Inductors - SMD 2.7nH 750mA 0603 DC= 0.08ohm

12.000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
2.7 nH
0.1 nH
750 mA
80 mOhms
- 55 C
+ 125 C
21
9 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: LQG15WH3N0C02D
TTI: LQG15WH3N0C02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 3.0 NH +-.2NH AEC-Q200

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.2 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: BWLS00241715R68J00
TTI: BWLS00241715R68J00
Pulse Electronics
Availability:

98.000In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

98.000In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
680 nH
5 %
800 mA
400 mOhms
800 mA
- 40 C
+ 105 C
20
480 MHz
Standard
2.4 mm
1.72 mm
1.52 mm
Ferrite
BWLS
Reel
LS0805-R68J-N
  • ...
  • 12
  • 13
  • 14