RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISC1210ER1R8K TTI: ISC1210ER1R8K Vishay / Dale Availability: 24.000In StockRF Inductors - SMD 1.8uh 10% | 24.000In Stock | Molded | 1210 (3225 metric) | 1.8 uH | 820 mOhms | Standard | ISC | Reel | |||||||||||||||||
Mfr: IMC1812ES270K TTI: IMC1812ES270K Vishay / Dale Availability: 20.000In StockRF Inductors - SMD 27uH 10% | 20.000In Stock | Molded | 1812 (4532 metric) | 27 uH | 820 mOhms | Standard | IMC | Reel | |||||||||||||||||
Mfr: LQG15WH3N0C02D TTI: LQG15WH3N0C02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 3.0 NH +-.2NH AEC-Q200 | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
Mfr: BWLS00241715R68J00 TTI: BWLS00241715R68J00 Pulse Electronics Availability: 98.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 98.000In Stock | 0805 (2012 metric) | Unshielded | 680 nH | 5 % | 800 mA | 400 mOhms | 800 mA | - 40 C | + 105 C | 20 | 480 MHz | Standard | 2.4 mm | 1.72 mm | 1.52 mm | Ferrite | BWLS | Reel | LS0805-R68J-N | |||||
Mfr: LQP02HQ1N7B02E TTI: LQP02HQ1N7B02E Murata Electronics Availability: 45.000In StockRF Inductors - SMD 1.7 NH +-.1NH 01005 | 45.000In Stock | Thin Film | 01005 (0402 metric) | Unshielded | 1.7 nH | 0.1 nH | 700 mA | 80 mOhms | - 55 C | + 125 C | 14 | 10.7 GHz | Standard | 0.4 mm | 0.2 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN09-KIT | |||||
Mfr: BWHP0011070618NG00 TTI: BWHP0011070618NG00 Pulse Electronics Availability: 8.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 8.000In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 18 nH | 2 % | 900 mA | 160 mOhms | - 40 C | + 125 C | 30 | 3.55 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWQC00322520100KL1 TTI: BWQC00322520100KL1 Pulse Electronics Availability: 22.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 22.000In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 10 uH | 10 % | 300 mOhms | - 25 C | + 125 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | |||||||||
500In Stock | 1008 (2520 metric) | Unshielded | 5.6 uH | 5 % | 312 mA | 1.54 Ohms | 30 | 44 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-562J T500 | ||||||||||
Mfr: B82432C1104K000 TTI: B82432C1104K000 TDK Availability: 50.000In Stock137.500 On Order Expected RF Inductors - SMD 100 UH 10% | 50.000In Stock137.500 On Order Expected | 1812 (4532 metric) | 100 uH | 10 % | 145 mA | 4.7 Ohms | 30 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | AEC-Q200 | B82422 | Reel | B82432C1104K | |||||||||
1.000In Stock | 1812 (4532 metric) | Unshielded | 8.2 uH | 1 % | 137 mOhms | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | 1812/R | Reel | 1812R-822FTR T500 | |||||||||||
Mfr: S1210R-822G TTI: S1210R-822G Delevan Availability: 418In StockRF Inductors - SMD 8.2uH 2% 1.7ohm Shielded SMT Induc | 418In Stock | 1210 (3225 metric) | Shielded | 8.2 uH | 2 % | 1.7 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-822G T500 | |||||||||
Mfr: S1210R-391J TTI: S1210R-391J Delevan Availability: 500In StockRF Inductors - SMD .39uH 5% .4ohm Shielded SMT Induc | 500In Stock | 1210 (3225 metric) | Shielded | 390 nH | 5 % | 400 mOhms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-391J T500 | |||||||||
500In Stock | 1008 (2520 metric) | Unshielded | 3.3 uH | 5 % | 398 mA | 950 mOhms | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-332J T500 | ||||||||||
Mfr: B82498F1102J000 TTI: B82498F1102J000 TDK Availability: 12.000In Stock45.000 On Order Expected RF Inductors - SMD 1.0 UH 5% | 12.000In Stock45.000 On Order Expected | 0805 (2012 metric) | 1 uH | 5 % | 240 mA | 550 mOhms | 20 | Standard | B82498 | Reel | B82498F1102J | ||||||||||||||
Mfr: B82432C1102K000 TTI: B82432C1102K000 TDK Availability: 15.000In StockRF Inductors - SMD 1.0 UH 10% | 15.000In Stock | 1812 (4532 metric) | 1 uH | 10 % | 600 mA | 280 mOhms | 40 | 200 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | AEC-Q200 | B82422 | Reel | B82432C1102K | |||||||||
84.000In Stock | 0805 (2012 metric) | 2.2 uH | 5 % | 130 mA | 1.6 Ohms | - 55 C | + 150 C | 20 | 330 MHz | Standard | 2.3 mm | 1.7 mm | 1.4 mm | B82498 | Reel | B82498F1222J | |||||||||
Mfr: B82496C3120J000 TTI: B82496C3120J000 TDK Availability: 16.000In StockRF Inductors - SMD SMT-INDUCTOR 0603 12NH 5% | 16.000In Stock | 12 nH | 5 % | 450 mA | 350 mOhms | 14 | Standard | AEC-Q200 | B82477 | Reel | B82496C3120J | ||||||||||||||
9.000In Stock | 0805 (2012 metric) | 82 nH | 5 % | 500 mA | 190 mOhms | - 55 C | + 150 C | 60 | Standard | AEC-Q200 | B82498 | Reel | B82498F3820J | ||||||||||||
12.000In Stock | 5.6 nH | 5 % | 700 mA | 150 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3569J | |||||||||||||||
Mfr: NLV32T-2R7J-PF TTI: NLV32T-2R7J-PF TDK Availability: 4.000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-2R7J-EF | 4.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.7 uH | 5 % | 290 mA | 1.1 Ohms | - 40 C | + 105 C | 30 | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-2R7J-PF - | |||||
Mfr: B82496C3330J000 TTI: B82496C3330J000 TDK Availability: 4.000In StockRF Inductors - SMD SMT-INDUCTOR 0603 33NH 5% | 4.000In Stock | 33 nH | 5 % | 350 mA | 600 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3330J | ||||||||||||||
Mfr: B82496C3220J000 TTI: B82496C3220J000 TDK Availability: 16.000In StockRF Inductors - SMD 22nH 380mA 0.5ohms | 16.000In Stock | 22 nH | 5 % | 380 mA | 500 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3220J | ||||||||||||||
Mfr: NLFV25T-470K-PF TTI: NLFV25T-470K-PF TDK Availability: 2.000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-470K-EF | 2.000In Stock | Wirewound | Shielded | 47 uH | 10 % | 60 mA | 1.7 Ohms | - 40 C | + 105 C | 10 | 11 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-470K-PF - | ||||||
Mfr: B82422T1473K000 TTI: B82422T1473K000 TDK Availability: 2.000In StockRF Inductors - SMD 1210 47uH 10% | 2.000In Stock | 47 uH | 10 % | 60 mA | 7 Ohms | 27 | Standard | AEC-Q200 | B82422 | Reel | B82422T1473K | ||||||||||||||
3.000In Stock | 0805 (2012 metric) | 150 nH | 5 % | 400 mA | 420 mOhms | - 55 C | + 150 C | 45 | 1.15 GHz | Standard | 2.3 mm | 1.7 mm | 1.3 mm | B82498 | Reel | B82498F3151J |