• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82498B3220J000
TTI: B82498B3220J000
TDK
Availability:

15.000In Stock

End of Life
RF Inductors - SMD 22nH 250MHz 600mA 5%

15.000In Stock

Please adjust quantity to Min / Mult value
22 nH
8 mOhms
B82498
Reel
B82498B3220J
Datasheet
Mfr: LQG18HN18NJ00J
TTI: LQG18HN18NJ00J
Murata Electronics
Availability:

0In Stock

40.000 On Order
Expected 20-Nov-26
RF Inductors - SMD 18 NH 5%

0In Stock

40.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
18 nH
5 %
350 mA
450 mOhms
- 55 C
+ 125 C
12
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: NLFV25T-470K-PF
TTI: NLFV25T-470K-PF
TDK
Availability:

2.000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-470K-EF

2.000In Stock

Call
or
View Details
Wirewound
Shielded
47 uH
10 %
60 mA
1.7 Ohms
- 40 C
+ 105 C
10
11 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLFV-PF
Reel
NLFV25T-470K-PF
-
Datasheet
Mfr: B82422T1473K000
TTI: B82422T1473K000
TDK
Availability:

2.000In Stock

RF Inductors - SMD 1210 47uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
47 uH
10 %
60 mA
7 Ohms
27
Standard
AEC-Q200
B82422
Reel
B82422T1473K
Datasheet
Mfr: B82498F3151J000
TTI: B82498F3151J000
TDK
Availability:

3.000In Stock

RF Inductors - SMD .15 UH 5%

3.000In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
150 nH
5 %
400 mA
420 mOhms
- 55 C
+ 150 C
45
1.15 GHz
Standard
2.3 mm
1.7 mm
1.3 mm
B82498
Reel
B82498F3151J
Datasheet
Mfr: 1008R-682KTR
TTI: 1008R-682KTR
Delevan
Availability:

500In Stock

RF Inductors - SMD 6.8 UH 10%

500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
6.8 nH
320 mOhms
Standard
2.92 mm
2.66 mm
2.41 mm
1008/R
Reel
Datasheet
Mfr: B82496C3220J000
TTI: B82496C3220J000
TDK
Availability:

16.000In Stock

RF Inductors - SMD 22nH 380mA 0.5ohms

16.000In Stock

Please adjust quantity to Min / Mult value
22 nH
5 %
380 mA
500 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3220J
LCWC0603G56NGTAR KYOCERA AVX
Datasheet
Mfr: LCWC0603G56NGTAR
TTI: LCWC0603G56NGTAR
KYOCERA AVX
Availability:

4.000In Stock

RF Inductors - SMD 56 NH 2%

4.000In Stock

Call
or
View Details
LCWC
Reel
Datasheet
Mfr: 1210R-182GTR
TTI: 1210R-182GTR
Delevan
Availability:

2.000In Stock

RF Inductors - SMD 1.8 UH 2%

2.000In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
1.8 uH
2 %
454 mA
900 mOhms
- 55 C
+ 125 C
30
75 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
Datasheet
Mfr: LQH55DNR27M03K
TTI: LQH55DNR27M03K
Murata Electronics
Availability:

3.000In Stock

RF Inductors - SMD .27 UH 20%

3.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Shielded
270 nH
20 %
5.3 A
10 mOhms
- 25 C
+ 80 C
300 MHz
Standard
5.7 mm
6 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN100K53K
TTI: LQH32CN100K53K
Murata Electronics
Availability:

37.500In Stock

RF Inductors - SMD 10 UH 10%

37.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 25 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQP18MN3N3C02D
TTI: LQP18MN3N3C02D
Murata Electronics
Availability:

8.000In Stock

End of Life
RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG18HN3N3S00D

8.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
3.3 nH
0.2 nH
250 mA
400 mOhms
- 55 C
+ 125 C
17
6 GHz
Standard
1.6 mm
0.8 mm
0.5 mm
LQP
Reel
Datasheet
Mfr: LQG15HS15NJ02D
TTI: LQG15HS15NJ02D
Murata Electronics
Availability:

0In Stock

300.000 On Order
Expected 05-Feb-27
RF Inductors - SMD 15 NH 5%

0In Stock

300.000 On Order
Expected 05-Feb-27
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
450 mA
320 mOhms
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43MN100K03L
TTI: LQH43MN100K03L
Murata Electronics
Availability:

0In Stock

2.500 On Order
Expected 05-Feb-27
RF Inductors - SMD 10 UH 10%

0In Stock

2.500 On Order
Expected 05-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
400 mA
560 mOhms
- 40 C
+ 85 C
35
23 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN27NJ02D
TTI: LQG15HN27NJ02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 27 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
5 %
300 mA
670 mOhms
- 55 C
+ 125 C
8
1.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS27NJ02D
TTI: LQG15HS27NJ02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 27 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
5 %
350 mA
460 mOhms
- 55 C
+ 125 C
8
1.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN18NJ00D
TTI: LQW15AN18NJ00D
Murata Electronics
Availability:

0In Stock

120.000 On Order
Expected 20-May-27
RF Inductors - SMD 18 NH 5%

0In Stock

120.000 On Order
Expected 20-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
18 nH
5 %
370 mA
270 mOhms
- 55 C
+ 125 C
25
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A18NJ00
Datasheet
Mfr: LQG15HN8N2J02D
TTI: LQG15HN8N2J02D
Murata Electronics
Availability:

0In Stock

610.000 On Order
Expected
RF Inductors - SMD 8.2 NH 5%

0In Stock

610.000 On Order
Expected
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
500 mA
250 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: B82432C1103K000
TTI: B82432C1103K000
TDK
Availability:

0In Stock

77.500 On Order
Expected 18-Dec-26
RF Inductors - SMD SMT-INDUCTOR 1812 10UH 10%

0In Stock

77.500 On Order
Expected 18-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
320 mA
980 mOhms
- 55 C
+ 150 C
40
28 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1103K
Datasheet
Mfr: LQH44PN100MPRL
TTI: LQH44PN100MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 10 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
4 mm x 4 mm x 1.65 mm
Unshielded
10 uH
20 %
1.45 A
150 mOhms
- 40 C
+ 125 C
25 MHz
Standard
4 mm
4 mm
1.65 mm
LQH44
Reel
Datasheet
Mfr: LQH43CN100K03L
TTI: LQH43CN100K03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 UH 10% CHOKE

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
650 mA
240 mOhms
- 40 C
+ 85 C
23 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN47NJ00D
TTI: LQW15AN47NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 47 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
47 nH
5 %
210 mA
1.08 Ohms
- 55 C
+ 125 C
25
2.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A47NJ00
Datasheet
Mfr: LQW15AN3N6C10D
TTI: LQW15AN3N6C10D
Murata Electronics
Availability:

0In Stock

40.000 On Order
Expected 26-May-27
RF Inductors - SMD 3.6 NH +-.2NH

0In Stock

40.000 On Order
Expected 26-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.6 nH
0.2 nH
900 mA
40 mOhms
- 55 C
+ 125 C
30
9.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HN12NJ02D
TTI: LQG15HN12NJ02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 12 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
400 mA
400 mOhms
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HNR10J02D
TTI: LQG15HNR10J02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 100 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
200 mA
1.6 Ohms
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 14
  • 15
  • 16