• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW15AN15NJ00D
TTI: LQW15AN15NJ00D
Murata Electronics
Availability:

0In Stock

50.000 On Order
Expected 20-May-27
RF Inductors - SMD 15 NH 5%

0In Stock

50.000 On Order
Expected 20-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
15 nH
5 %
460 mA
160 mOhms
- 55 C
+ 125 C
30
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A15NJ00
Datasheet
Mfr: LQG15HS6N8G02D
TTI: LQG15HS6N8G02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
2 %
600 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH44PN4R7MPRL
TTI: LQH44PN4R7MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.7 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
4 mm x 4 mm x 1.65 mm
Unshielded
4.7 uH
20 %
2.05 A
65 mOhms
- 40 C
+ 125 C
40 MHz
Standard
4 mm
4 mm
1.65 mm
LQH44
Reel
Datasheet
Mfr: LQW15AN11NG00D
TTI: LQW15AN11NG00D
Murata Electronics
Availability:

0In Stock

50.000 On Order
Expected 26-May-27
RF Inductors - SMD 11 NH 2%

0In Stock

50.000 On Order
Expected 26-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
11 nH
2 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: B82422H1102K000
TTI: B82422H1102K000
TDK
Availability:

0In Stock

14.000 On Order
Expected 25-Nov-26
RF Inductors - SMD 1uH 1150mA 10% 3.2x2.5mm SMD

0In Stock

14.000 On Order
Expected 25-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
1.15 A
100 mOhms
1.835 A
- 55 C
+ 150 C
8
150 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1102K
Datasheet
Mfr: LQG15HS1N5S02D
TTI: LQG15HS1N5S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.5 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.5 nH
0.3 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS22NJ02D
TTI: LQG15HS22NJ02D
Murata Electronics
Availability:

0In Stock

180.000 On Order
Expected 04-Dec-26
RF Inductors - SMD 22 NH 5%

0In Stock

180.000 On Order
Expected 04-Dec-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
22 nH
5 %
350 mA
420 mOhms
- 55 C
+ 125 C
8
1.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS6N8J02D
TTI: LQG15HS6N8J02D
Murata Electronics
Availability:

0In Stock

10.000 On Order
Expected 06-Nov-26
RF Inductors - SMD 6.8 NH 5%

0In Stock

10.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
5 %
600 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43MN101K03L
TTI: LQH43MN101K03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 100 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
100 uH
10 %
160 mA
2.5 Ohms
- 40 C
+ 85 C
40
6.8 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN27NG00D
TTI: LQW15AN27NG00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 27 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
27 nH
2 %
280 mA
520 mOhms
- 55 C
+ 125 C
25
3.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQH43MN102K03L
TTI: LQH43MN102K03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1000 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
1 mH
10 %
50 mA
25 Ohms
- 40 C
+ 85 C
40
2 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN12NJ00D
TTI: LQW15AN12NJ00D
Murata Electronics
Availability:

20.000In Stock

250.000 On Order
Expected 20-May-27
RF Inductors - SMD 12 NH 5%

20.000In Stock

250.000 On Order
Expected 20-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
12 nH
5 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A12NJ00
Datasheet
Mfr: LQH32CN2R2M33L
TTI: LQH32CN2R2M33L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.2 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
20 %
600 mA
130 mOhms
- 40 C
+ 85 C
64 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN10NJ02D
TTI: LQG15HN10NJ02D
Murata Electronics
Availability:

0In Stock

90.000 On Order
Expected 15-Mar-27
RF Inductors - SMD 10 NH 5%

0In Stock

90.000 On Order
Expected 15-Mar-27
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
290 mOhms
- 55 C
+ 125 C
8
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: B82422H1104K000
TTI: B82422H1104K000
TDK
Availability:

24.000In Stock

25.000 On Order
Expected 21-Jan-27
RF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD

24.000In Stock

25.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
150 mA
4.6 Ohms
195 mA
- 55 C
+ 150 C
15
8 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1104K
Datasheet
Mfr: LQW15AN8N2J00D
TTI: LQW15AN8N2J00D
Murata Electronics
Availability:

0In Stock

20.000 On Order
Expected 23-Apr-27
RF Inductors - SMD 8.2 NH 5%

0In Stock

20.000 On Order
Expected 23-Apr-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
8.2 nH
5 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03TN2N2B02D
TTI: LQP03TN2N2B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.2 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
11 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN2N7B00D
TTI: LQW15AN2N7B00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.7 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
850 mA
50 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN10NG00D
TTI: LQW15AN10NG00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
2 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN10NJ00D
TTI: LQW15AN10NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A10NJ00
Datasheet
Mfr: LQW15AN27NJ00D
TTI: LQW15AN27NJ00D
Murata Electronics
Availability:

0In Stock

40.000 On Order
Expected 06-Apr-27
RF Inductors - SMD 27 NH 5%

0In Stock

40.000 On Order
Expected 06-Apr-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
27 nH
5 %
280 mA
520 mOhms
- 55 C
+ 125 C
25
3.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A27NJ00
Datasheet
Mfr: LQW15AN4N3B00D
TTI: LQW15AN4N3B00D
Murata Electronics
Availability:

0In Stock

20.000 On Order
Expected 27-Nov-26
RF Inductors - SMD 4.3 NH +-.1NH

0In Stock

20.000 On Order
Expected 27-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.3 nH
0.1 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HNR10J02D
TTI: LQG15HNR10J02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 100 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
200 mA
1.6 Ohms
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN12NJ02D
TTI: LQG15HN12NJ02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 12 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
400 mA
400 mOhms
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN3N6C10D
TTI: LQW15AN3N6C10D
Murata Electronics
Availability:

0In Stock

40.000 On Order
Expected 26-May-27
RF Inductors - SMD 3.6 NH +-.2NH

0In Stock

40.000 On Order
Expected 26-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.6 nH
0.2 nH
900 mA
40 mOhms
- 55 C
+ 125 C
30
9.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
  • ...
  • 15
  • 16
  • 17