RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQG15HS22NJ02D TTI: LQG15HS22NJ02D Murata Electronics Availability: 0In Stock180.000 On Order Expected 04-Dec-26 RF Inductors - SMD 22 NH 5% | 0In Stock180.000 On Order Expected 04-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 350 mA | 420 mOhms | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS6N8J02D TTI: LQG15HS6N8J02D Murata Electronics Availability: 0In Stock10.000 On Order Expected 06-Nov-26 RF Inductors - SMD 6.8 NH 5% | 0In Stock10.000 On Order Expected 06-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 600 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 160 mA | 2.5 Ohms | - 40 C | + 85 C | 40 | 6.8 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN27NG00D TTI: LQW15AN27NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 27 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 2 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15ANR12J00D TTI: LQW15ANR12J00D Murata Electronics Availability: 0In Stock1.550.000 On Order Expected RF Inductors - SMD 120 NH 5% | 0In Stock1.550.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 120 nH | 5 % | 110 mA | 2.66 Ohms | - 55 C | + 125 C | 20 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | EKDMGN05-KIT | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 62 nH | 2 % | 280 mA | 510 mOhms | - 55 C | + 125 C | 38 | 2.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A62NG00 | |||||||
Mfr: LQH32CN2R2M23L TTI: LQH32CN2R2M23L Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 600 mA | 130 mOhms | - 40 C | + 85 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN6N8J02D TTI: LQG15HN6N8J02D Murata Electronics Availability: 0In Stock30.000 On Order Expected 04-Dec-26 RF Inductors - SMD 6.8 NH 5% | 0In Stock30.000 On Order Expected 04-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 600 mA | 210 mOhms | - 55 C | + 125 C | 8 | 4.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN1N3C10D TTI: LQW15AN1N3C10D Murata Electronics Availability: 0In Stock10.000 On Order Expected 26-May-27 RF Inductors - SMD 1.3 NH +-.2NH | 0In Stock10.000 On Order Expected 26-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 1.3 nH | 0.2 nH | 1.2 A | 17 mOhms | - 55 C | + 125 C | 20 | 16 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 3 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-470K-EF - | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 70 mA | 12.3 Ohms | - 40 C | + 105 C | 20 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-331K-EF - | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 5 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A7N5J00 | |||||||
Mfr: LQW18AN5N6C00D TTI: LQW18AN5N6C00D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.6 NH +-.2NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.2 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A5N6C00 | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 250 mA | 600 mOhms | - 55 C | + 125 C | 34 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A82NG00 | |||||||
Mfr: LQH32MN470J23L TTI: LQH32MN470J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 47 UH 5% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 100 mA | 4.3 Ohms | - 40 C | + 85 C | 40 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQG15HS2N2S02D TTI: LQG15HS2N2S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS3N3S02D TTI: LQG15HS3N3S02D Murata Electronics Availability: 30.000In Stock30.000 On Order Expected 09-Oct-26 RF Inductors - SMD 3.3 NH +-.3NH | 30.000In Stock30.000 On Order Expected 09-Oct-26 | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 125 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS22NH02D TTI: LQG15HS22NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 3 % | 350 mA | 420 mOhms | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: MLJ1608WR56JT000 TTI: MLJ1608WR56JT000 TDK Availability: 0In Stock24.000 On Order Expected 01-Dec-26 RF Inductors - SMD 560nH 0.4ohms 550mA 5% 170MHz | 0In Stock24.000 On Order Expected 01-Dec-26 | NFC Inductor | 0603 (1608 metric) | Shielded | 560 nH | 5 % | 400 mA | 520 mOhms | 550 mA | - 55 C | + 125 C | 15 | 230 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR56JT000 - | ||||
Mfr: B82422H1682K000 TTI: B82422H1682K000 TDK Availability: 0In Stock22.000 On Order Expected 11-Feb-27 RF Inductors - SMD 6.8 UH 10% | 0In Stock22.000 On Order Expected 11-Feb-27 | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 580 mA | 350 mOhms | 770 mA | - 55 C | + 150 C | 8 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1682K | |||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.3 nH | 800 mA | 125 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: NLV32T-1R2J-EF TTI: NLV32T-1R2J-EF TDK Availability: 0In StockRF Inductors - SMD 1.2uH 750mohms 390mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1.2 uH | 5 % | 390 mA | 750 mOhms | - 40 C | + 105 C | 30 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-1R2J-EF - |