• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: NLV32T-R47J-EF
TTI: NLV32T-R47J-EF
TDK
Availability:

18.000In Stock

136.000 On Order
Expected 27-Oct-26
RF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite

18.000In Stock

136.000 On Order
Expected 27-Oct-26
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
470 nH
5 %
450 mA
500 mOhms
- 40 C
+ 105 C
30
220 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R47J-EF
-
Datasheet
Mfr: B82422H1223K000
TTI: B82422H1223K000
TDK
Availability:

104.000In Stock

RF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD

104.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
340 mA
1 Ohms
440 mA
- 55 C
+ 150 C
12
21 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1223K
Datasheet
Mfr: LQG15HS2N0S02D
TTI: LQG15HS2N0S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.0 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.3 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN3N9S02D
TTI: LQG15HN3N9S02D
Murata Electronics
Availability:

30.000In Stock

190.000 On Order
Expected 29-Dec-26
RF Inductors - SMD 3.9 NH +-.3NH

30.000In Stock

190.000 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.3 nH
700 mA
130 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43MN471K03L
TTI: LQH43MN471K03L
Murata Electronics
Availability:

6.000In Stock

20.000 On Order
Expected 26-Feb-27
RF Inductors - SMD 470 UH 10%

6.000In Stock

20.000 On Order
Expected 26-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
470 uH
10 %
80 mA
11.8 Ohms
- 40 C
+ 85 C
40
3 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN15NJ02D
TTI: LQG15HN15NJ02D
Murata Electronics
Availability:

50.000In Stock

RF Inductors - SMD 15 NH 5%

50.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
450 mOhms
- 55 C
+ 125 C
8
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH55DN102M03L
TTI: LQH55DN102M03L
Murata Electronics
Availability:

2.450In Stock

RF Inductors - SMD 1000 UH 20%

2.450In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
1 mH
20 %
150 mA
10.3 Ohms
- 40 C
+ 80 C
1.7 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG18HN3N3S00D
TTI: LQG18HN3N3S00D
Murata Electronics
Availability:

84.000In Stock

RF Inductors - SMD 3.3 NH +-.3NH

84.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
3.3 nH
0.3 nH
1 A
120 mOhms
- 40 C
+ 85 C
12
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN3N3B80D
TTI: LQW15AN3N3B80D
Murata Electronics
Availability:

80.000In Stock

RF Inductors - SMD 3.3 NH +-.1NH

80.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
2 A
30 mOhms
- 55 C
+ 125 C
30
14 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: CC453232-101KL
TTI: CC453232-101KL
Bourns
Availability:

148.000In Stock

25.000 On Order
Expected 06-Nov-26
RF Inductors - SMD 100uH 10% 796KHz

148.000In Stock

25.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
100 uH
10 %
180 mA
4 Ohms
- 40 C
+ 125 C
20
8 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: LQP03TN3N3B02D
TTI: LQP03TN3N3B02D
Murata Electronics
Availability:

120.000In Stock

RF Inductors - SMD 3.3 NH +-.1NH

120.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.3 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
14
8 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQG15HN2N2S02D
TTI: LQG15HN2N2S02D
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 2.2 NH +-.3NH

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.3 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS5N6S02D
TTI: LQG15HS5N6S02D
Murata Electronics
Availability:

10.000In Stock

RF Inductors - SMD 5.6 NH +-.3NH

10.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.3 nH
650 mA
180 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18ANR12J00D
TTI: LQW18ANR12J00D
Murata Electronics
Availability:

24.000In Stock

RF Inductors - SMD .12 UH 5%

24.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
120 nH
5 %
180 mA
1.3 Ohms
- 55 C
+ 125 C
32
1.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR12J00
Datasheet
Mfr: LQW18ANR39J00D
TTI: LQW18ANR39J00D
Murata Electronics
Availability:

8.000In Stock

8.000 On Order
Expected 09-Oct-26
RF Inductors - SMD .39 UH 5%

8.000In Stock

8.000 On Order
Expected 09-Oct-26
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
390 nH
5 %
80 mA
6.2 Ohms
- 55 C
+ 125 C
30
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQH55DN100M03L
TTI: LQH55DN100M03L
Murata Electronics
Availability:

2.450In Stock

RF Inductors - SMD 10 UH 20%

2.450In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
10 uH
20 %
1.7 A
93 mOhms
- 40 C
+ 80 C
20 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN4R7M23L
TTI: LQH32CN4R7M23L
Murata Electronics
Availability:

196.000In Stock

RF Inductors - SMD 4.7 UH 20% CHOKE

196.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
20 %
450 mA
200 mOhms
- 40 C
+ 85 C
43 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN22NG00D
TTI: LQW15AN22NG00D
Murata Electronics
Availability:

120.000In Stock

RF Inductors - SMD 22 NH 2%

120.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
22 nH
2 %
310 mA
300 mOhms
- 55 C
+ 125 C
25
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN82NG00D
TTI: LQW15AN82NG00D
Murata Electronics
Availability:

210.000In Stock

RF Inductors - SMD 82 NH 2%

210.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
82 nH
2 %
130 mA
2.24 Ohms
- 55 C
+ 125 C
20
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW18AN33NG00D
TTI: LQW18AN33NG00D
Murata Electronics
Availability:

8.000In Stock

RF Inductors - SMD 33 NH 2%

8.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
33 nH
2 %
420 mA
230 mOhms
- 55 C
+ 125 C
40
3.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A33NG00
Datasheet
Mfr: LQW18AN56NG00D
TTI: LQW18AN56NG00D
Murata Electronics
Availability:

12.000In Stock

RF Inductors - SMD 56 NH 2%

12.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
56 nH
2 %
360 mA
350 mOhms
- 55 C
+ 125 C
38
2.4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A56NG00
Datasheet
Mfr: LQH32CN100K53L
TTI: LQH32CN100K53L
Murata Electronics
Availability:

54.000In Stock

RF Inductors - SMD 10 UH 10%

54.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 40 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG18HN6N8J00D
TTI: LQG18HN6N8J00D
Murata Electronics
Availability:

32.000In Stock

RF Inductors - SMD 6.8 NH 5%

32.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
6.8 nH
5 %
800 mA
200 mOhms
- 40 C
+ 85 C
12
5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03TN1N2B02D
TTI: LQP03TN1N2B02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 1.2 NH +-.1NH

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.2 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15ANR10J00D
TTI: LQW15ANR10J00D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 100 NH 5%

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
100 nH
5 %
120 mA
2.52 Ohms
- 55 C
+ 125 C
20
1.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
EKDMGN05-KIT
  • 1
  • 2
  • 3
  • 4