• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG18HN22NJ00D
TTI: LQG18HN22NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 22 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
22 nH
5 %
500 mA
500 mOhms
- 40 C
+ 85 C
12
2.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43CN470K03L
TTI: LQH43CN470K03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 47 UH 10% CHOKE

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
280 mA
1.1 Ohms
- 40 C
+ 85 C
10 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN9N1J00D
TTI: LQW15AN9N1J00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 9.1 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.1 nH
5 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A9N1J00
Datasheet
Mfr: LQW18AN68NG00D
TTI: LQW18AN68NG00D
Murata Electronics
Availability:

0In Stock

52.000 On Order
Expected
RF Inductors - SMD 68 NH 2%

0In Stock

52.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
68 nH
2 %
340 mA
380 mOhms
- 55 C
+ 125 C
38
2.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A68NG00
Datasheet
Mfr: LQW15ANR12J00D
TTI: LQW15ANR12J00D
Murata Electronics
Availability:

0In Stock

1.550.000 On Order
Expected
RF Inductors - SMD 120 NH 5%

0In Stock

1.550.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
120 nH
5 %
110 mA
2.66 Ohms
- 55 C
+ 125 C
20
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW18AN62NG00D
TTI: LQW18AN62NG00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 62 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
62 nH
2 %
280 mA
510 mOhms
- 55 C
+ 125 C
38
2.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A62NG00
Datasheet
Mfr: LQH32CN2R2M23L
TTI: LQH32CN2R2M23L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.2 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
20 %
600 mA
130 mOhms
- 40 C
+ 85 C
64 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN6N8J02D
TTI: LQG15HN6N8J02D
Murata Electronics
Availability:

0In Stock

30.000 On Order
Expected 04-Dec-26
RF Inductors - SMD 6.8 NH 5%

0In Stock

30.000 On Order
Expected 04-Dec-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
5 %
600 mA
210 mOhms
- 55 C
+ 125 C
8
4.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN1N3C10D
TTI: LQW15AN1N3C10D
Murata Electronics
Availability:

0In Stock

10.000 On Order
Expected 26-May-27
RF Inductors - SMD 1.3 NH +-.2NH

0In Stock

10.000 On Order
Expected 26-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.3 nH
0.2 nH
1.2 A
17 mOhms
- 55 C
+ 125 C
20
16 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03HQ2N6B02D
TTI: LQP03HQ2N6B02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.6 NH +-.1NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.6 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQG15HS10NH02D
TTI: LQG15HS10NH02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
3 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: NLCV32T-470K-EF
TTI: NLCV32T-470K-EF
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
180 mA
1.64 Ohms
- 40 C
+ 105 C
15
14 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-470K-EF
-
Datasheet
Mfr: NLCV32T-331K-EF
TTI: NLCV32T-331K-EF
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 330uH 15.99ohms 70mA Wound Ferrite

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
330 uH
10 %
70 mA
12.3 Ohms
- 40 C
+ 105 C
20
6 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-331K-EF
-
Datasheet
Mfr: LQG15HS2N4B02D
TTI: LQG15HS2N4B02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.4 NH +-.1NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.1 nH
850 mA
110 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW32FT3R3M0HL
TTI: LQW32FT3R3M0HL
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.3 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
3.3 uH
20 %
950 mA
240 mOhms
950 mA
- 40 C
+ 125 C
150 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW18AS82NJ0CD
TTI: LQW18AS82NJ0CD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 82 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
82 nH
5 %
400 mA
540 mOhms
- 55 C
+ 125 C
34
1.7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQW15AWR22J80D
TTI: LQW15AWR22J80D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 220 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
220 nH
5 %
220 mA
2.75 Ohms
- 55 C
+ 125 C
33
1.1 GHz
Standard
1.02 mm
0.61 mm
0.61 mm
LQW
Reel
Datasheet
Mfr: LQH44PH1R0MPRL
TTI: LQH44PH1R0MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Shielded
1 uH
20 %
3.2 A
25 mOhms
4.3 A
- 40 C
+ 125 C
85 MHz
Standard
4 mm
4 mm
1.65 mm
Ferrite
AEC-Q200
LQH44PH_PR
Reel
Datasheet
Mfr: LQG15WZ0N8B02D
TTI: LQG15WZ0N8B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .8 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
800 pH
0.1 nH
1.2 A
30 mOhms
- 55 C
+ 125 C
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQP03TG2N0B02D
TTI: LQP03TG2N0B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.0 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
13
12.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: AIAC-4125C-R222J-T
TTI: AIAC-4125C-R222J-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD 222 NH 5% AIR CORE INDUCTOR

0In Stock

Please adjust quantity to Min / Mult value
SMT Air Coil Inductor
9 mm x 4.4 mm x 4.6 mm
Unshielded
222 nH
5 %
3 A
14 mOhms
- 40 C
+ 125 C
100
600 MHz
Standard
9 mm
4.4 mm
4.6 mm
Air
AIAC-4125C
Reel
Datasheet
Mfr: LQW15CNR20J00D
TTI: LQW15CNR20J00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 200 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
200 nH
5 %
390 mA
470 mOhms
- 55 C
+ 125 C
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
LQW
Reel
Datasheet
Mfr: L02013R3BHSTR
TTI: L02013R3BHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 3.3NH 150MA 1 Ohm 20 1

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.3 nH
0.1 nH
150 mA
1 Ohms
- 55 C
+ 125 C
7
13 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: LQW15AN20NG00D
TTI: LQW15AN20NG00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 20 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
20 nH
2 %
370 mA
270 mOhms
- 55 C
+ 125 C
25
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQH32MN820J23L
TTI: LQH32MN820J23L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 82 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
82 uH
5 %
70 mA
6.2 Ohms
- 40 C
+ 85 C
40
8.5 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
  • ...
  • 19
  • 20
  • 21