RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 5 % | 470 mA | 1.06 Ohms | - 40 C | + 125 C | 45 | 530 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
Mfr: LQG18HHR22J00D TTI: LQG18HHR22J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .22 UH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 300 mA | 1.5 Ohms | - 55 C | + 125 C | 14 | 450 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: S1812R-474F TTI: S1812R-474F Delevan Availability: 0In StockRF Inductors - SMD 470uH 1% 3.3ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 470 uH | 1 % | 91 mA | 24 Ohms | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-474F T500 | ||||||||
Mfr: AIAC-1512C-2N5K-T TTI: AIAC-1512C-2N5K-T ABRACON Availability: 0In StockRF Inductors - SMD 2.5 NH 10% AIR CORE INDUCTOR | 0In Stock | SMT Air Coil Inductor | 3.3 mm x 2.5 mm x 2.6 mm | Unshielded | 2.5 nH | 10 % | 4.8 A | 800 uOhms | - 40 C | + 125 C | 145 | 3 GHz | Standard | 3.3 mm | 2.5 mm | 2.6 mm | Air | AIAC-1512C | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.72 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R47J. | ||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 13 | 7 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||||
Mfr: NLCV32T-220K-EFD TTI: NLCV32T-220K-EFD TDK Availability: 0In StockRF Inductors - SMD 22uH 0.77ohms 300mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 300 mA | 770 mOhms | - 40 C | + 105 C | 15 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-220K-EFD - | ||||
Mfr: NLCV32T-4R7M-EFRD TTI: NLCV32T-4R7M-EFRD TDK Availability: 0In StockRF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 620 mA | 200 mOhms | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-4R7M-EFRD - | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 5 % | 144 mA | 9 Ohms | - 55 C | + 125 C | 30 | 10 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-683J T500 | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 90 mA | 14 Ohms | 115 mA | - 55 C | + 150 C | 15 | 4.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1334K | ||||
Mfr: LQW18AN27NG80D TTI: LQW18AN27NG80D Murata Electronics Availability: 0In StockRF Inductors - SMD 27 NH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 1.2 A | 98 mOhms | - 55 C | + 125 C | 40 | 3.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQW18AS3N9G00D TTI: LQW18AS3N9G00D Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 2 % | 700 mA | 80 mOhms | - 40 C | + 125 C | 22 | 6.9 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW15AN33NG0ZD TTI: LQW15AN33NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 33 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 2 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN9N0G0ZD TTI: LQW15AN9N0G0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 9.0 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW03AW2N0C00D TTI: LQW03AW2N0C00D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.0 NH +-.2NH | 0In Stock | Wirewound | 0201 (0603 metric) | Unshielded | 2 nH | 0.2 nH | 490 mA | 100 mOhms | - 55 C | + 125 C | 42 | 19 GHz | Standard | 0.53 mm | 0.4 mm | 0.4 mm | LQW | Reel | |||||||
Mfr: LQP03HQ1N0W02D TTI: LQP03HQ1N0W02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 NH +-.05NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.05 nH | 1.1 A | 40 mOhms | - 55 C | + 125 C | 20 | 16 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN9N0G00D TTI: LQW15AN9N0G00D Murata Electronics Availability: 0In StockRF Inductors - SMD 9.0 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: 36501J6N8JTDG TTI: 36501J6N8JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 6.8nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 27 | 5.8 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 6-1624112-9 | ||||||
Mfr: LQW15AN22NG80D TTI: LQW15AN22NG80D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 780 mA | 202 mOhms | - 55 C | + 125 C | 30 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW2BASR24G00L TTI: LQW2BASR24G00L Murata Electronics Availability: 0In StockRF Inductors - SMD .24 UH 2% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 240 nH | 2 % | 350 mA | 1 Ohms | - 55 C | + 125 C | 44 | 770 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: MHQ1005P1N9BT000 TTI: MHQ1005P1N9BT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 1.9nH S-HQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.9 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 23 | 14.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N9BT000 - | |||||
Mfr: MLF1608DR27KTA00 TTI: MLF1608DR27KTA00 TDK Availability: 24.000In Stock4.000 On Order Expected 27-Oct-26 RF Inductors - SMD .27 UH 10% | 24.000In Stock4.000 On Order Expected 27-Oct-26 | Multilayer | 0603 (1608 metric) | Shielded | 270 nH | 10 % | 150 mA | 600 mOhms | - 55 C | + 125 C | 15 | 350 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608DR27KTA00 - | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 16.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S0N8BT000 MLG1005S0N8BT | |||||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 68 uH | 10 % | 2 mA | 2.9 Ohms | - 55 C | + 125 C | 25 | 16 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012C680KT000 - | ||||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 800 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012E100KT000 - |