RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMC1812ER102K TTI: IMC1812ER102K Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 1mH 10% | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 10 % | 30 mA | 40 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: ISC1812ES101K TTI: ISC1812ES101K Vishay / Dale Availability: 0In Stock6.000 On Order Expected 10-Dec-26 RF Inductors - SMD 100uH 10% | 0In Stock6.000 On Order Expected 10-Dec-26 | Molded | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | ||||||
Mfr: LQW15AN12NH00D TTI: LQW15AN12NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 12 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 3 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A12NH00 | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 1.95 A | 30 mOhms | - 55 C | + 125 C | 35 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | |||||||
Mfr: 36502C5N6JTDG TTI: 36502C5N6JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 5.6nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 5.6 nH | 5 % | 1 A | 150 mOhms | - 40 C | + 125 C | 50 | 4 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1879023-1 | ||||||
Mfr: 36502A91NJTDG TTI: 36502A91NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 91nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 91 nH | 5 % | 400 mA | 480 mOhms | - 40 C | + 125 C | 1.2 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 4-1624113-5 | |||||||
Mfr: 4-1624113-0 TTI: 36502A22NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 22nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 22 nH | 5 % | 500 mA | 220 mOhms | - 40 C | + 125 C | 55 | 2.6 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-3 | ||||||
Mfr: L04022R7BHNTR TTI: L04022R7BHNTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.7nH +/-0.1nH Tol. SMD 0402 | 0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 250 mA | 250 mOhms | - 55 C | + 125 C | 15 | 9.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
Mfr: B82496C3189Z000 TTI: B82496C3189Z000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0603 1.8NH 0.2NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 1.8 nH | 0.2 nH | 1.5 A | 33 mOhms | - 55 C | + 150 C | 12 | 12 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3189Z | ||||
Mfr: LQG15HH82NJ02D TTI: LQG15HH82NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 200 mA | 1.2 Ohms | - 55 C | + 125 C | 8 | 700 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQW15AN51NG00D TTI: LQW15AN51NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 51 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 51 nH | 2 % | 210 mA | 1.08 Ohms | - 55 C | + 125 C | 25 | 2.85 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: CC453232-120KL TTI: CC453232-120KL Bourns Availability: 0In StockRF Inductors - SMD 12uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 12 uH | 10 % | 500 mA | 600 mOhms | - 40 C | + 125 C | 10 | 21 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 260 mA | 1.9 Ohms | - 40 C | + 125 C | 10 | 11.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 650 mA | 270 mOhms | - 40 C | + 125 C | 10 | 35 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||||
Mfr: LQW2BAN47NJ00L TTI: LQW2BAN47NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD .47 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 47 nH | 5 % | 1.25 A | 200 mOhms | - 55 C | + 125 C | 70 | 1.5 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | |||||||
Mfr: AISC-1206-1R2J-T TTI: AISC-1206-1R2J-T ABRACON Availability: 0In StockRF Inductors - SMD 1.2 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 1.2 uH | 5 % | 300 mA | 3.2 Ohms | - 40 C | + 125 C | 45 | 380 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
Mfr: NLV32T-100J-EF TTI: NLV32T-100J-EF TDK Availability: 0In Stock8.000 On Order Expected 03-Nov-26 RF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite | 0In Stock8.000 On Order Expected 03-Nov-26 | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-100J-EF - | |||||
Mfr: NLCV32T-6R8M-EF TTI: NLCV32T-6R8M-EF TDK Availability: 0In StockRF Inductors - SMD 6.8uH 351mohms 530mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 530 mA | 270 mOhms | - 40 C | + 105 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-6R8M-EF - | |||||
Mfr: MLF1608E120JTD25 TTI: MLF1608E120JTD25 TDK Availability: 0In Stock36.000 On Order Expected 27-Apr-27 RF Inductors - SMD 12uH 1.8ohms 10mA +/-5% Fer AEC-Q200 | 0In Stock36.000 On Order Expected 27-Apr-27 | Multilayer | 0603 (1608 metric) | Shielded | 12 uH | 5 % | 10 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1608E120JTD25 - | ||||
0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 10 uH | 5 % | 155 mA | 3.5 Ohms | - 40 C | + 105 C | 25 | 33 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-EF | Reel | NLV25T-100J-EF - | ||||||
Mfr: NLV25T-1R2J-EF TTI: NLV25T-1R2J-EF TDK Availability: 0In StockRF Inductors - SMD 1.2uH 1.2ohms 230mA Wound Ferrite | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 1.2 uH | 5 % | 230 mA | 1.2 Ohms | - 40 C | + 105 C | 30 | 230 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-EF | Reel | NLV25T-1R2J-EF - | |||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 120 nH | 10 % | 300 mA | 200 mOhms | - 55 C | + 125 C | 20 | 450 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLF | Reel | MLF2012DR12KT000 - | ||||||
Mfr: NLV32T-6R8J-EF TTI: NLV32T-6R8J-EF TDK Availability: 0In StockRF Inductors - SMD 6.8uH 1.8ohms 180mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 6.8 uH | 5 % | 180 mA | 1.8 Ohms | - 40 C | + 105 C | 30 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-6R8J-EF - | |||||
0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 820 nH | 20 % | 70 mA | 1.4 Ohms | - 55 C | + 125 C | 15 | 190 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608DR82MTA00 - | ||||||
0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 180 nH | 2 % | 400 mA | 640 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT |