• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15WH11NH02D
TTI: LQG15WH11NH02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 11 NH 3% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
11 nH
3 %
450 mA
220 mOhms
- 55 C
+ 125 C
23
3 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQG18HN68NJ00D
TTI: LQG18HN68NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 68 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
68 nH
5 %
400 mA
800 mOhms
- 40 C
+ 85 C
12
1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: L02011R0AHSTR
TTI: L02011R0AHSTR
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1nH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.05 nH
400 mA
200 mOhms
- 55 C
+ 125 C
7
26 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: LQH44NN101K03L
TTI: LQH44NN101K03L
Murata Electronics
Availability:

0In Stock

250 On Order
Expected 25-Jun-27
RF Inductors - SMD 100 UH 10%

0In Stock

250 On Order
Expected 25-Jun-27
Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Unshielded
100 uH
10 %
300 mA
540 mOhms
- 40 C
+ 125 C
6.3 MHz
Standard
4 mm
4 mm
4.3 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN13NG80D
TTI: LQW15AN13NG80D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 13 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
13 nH
2 %
1.24 A
93 mOhms
- 55 C
+ 125 C
30
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: NLCV32T-2R2M-EFRD
TTI: NLCV32T-2R2M-EFRD
TDK
Availability:

0In Stock

RF Inductors - SMD 2.2uH 0.115ohm 1.2mA 3.2x2.5mm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
20 %
770 mA
130 mOhms
- 40 C
+ 105 C
10
68 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-2R2M-EFRD
-
Datasheet
Mfr: LQW2BASR15J00L
TTI: LQW2BASR15J00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .15 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
150 nH
5 %
400 mA
560 mOhms
- 55 C
+ 125 C
50
920 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
0805CS
Datasheet
Mfr: LQP03TN2N6B02D
TTI: LQP03TN2N6B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.6 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.6 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: NLCV32T-150K-EF
TTI: NLCV32T-150K-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 15uH 728mohms 370mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
15 uH
10 %
370 mA
560 mOhms
- 40 C
+ 105 C
15
26 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-150K-EF
-
Datasheet
Mfr: NLV32T-180J-EF
TTI: NLV32T-180J-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 18uH 3.3ohms 120mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
18 uH
5 %
120 mA
3.3 Ohms
- 40 C
+ 105 C
30
20 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-180J-EF
-
Datasheet
Mfr: NLV32T-3R3J-EF
TTI: NLV32T-3R3J-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 3.3uH 1.2ohms 260A Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
3.3 uH
5 %
260 mA
1.2 Ohms
- 40 C
+ 105 C
30
60 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-3R3J-EF
-
Datasheet
Mfr: MLF2012DR68JTD25
TTI: MLF2012DR68JTD25
TDK
Availability:

0In Stock

RF Inductors - SMD 680nH 600mohms 150mA +/-5% Fer AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
680 nH
5 %
150 mA
600 mOhms
- 55 C
+ 125 C
25
190 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012DR68JTD25
-
Datasheet
Mfr: MLF2012DR47JT000
TTI: MLF2012DR47JT000
TDK
Availability:

0In Stock

RF Inductors - SMD .47 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
470 nH
5 %
200 mA
500 mOhms
- 55 C
+ 125 C
25
230 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012DR47JT000
-
Datasheet
Mfr: MLG1005S20NJT000
TTI: MLG1005S20NJT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 20nH StdQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
20 nH
5 %
350 mA
600 mOhms
- 55 C
+ 125 C
8
2.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S20NJT000
MLG1005S20NJT
Datasheet
Mfr: MLG1005SR10JT000
TTI: MLG1005SR10JT000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD IND 0402 100nH StdQ SMD RF IND

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
200 mA
2 Ohms
- 55 C
+ 125 C
8
900 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005SR10JT000
MLG1005SR10JT
Datasheet
Mfr: MHQ1005P1N8CT000
TTI: MHQ1005P1N8CT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 1.8nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.2 nH
1 A
40 mOhms
- 55 C
+ 125 C
23
15.1 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P1N8CT000
-
Datasheet
Mfr: MLF1608DR82KTA00
TTI: MLF1608DR82KTA00
TDK
Availability:

0In Stock

RF Inductors - SMD .82 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
820 nH
10 %
70 mA
1.4 Ohms
- 55 C
+ 125 C
15
190 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR82KTA00
-
Datasheet
Mfr: MLF2012A3R3KT000
TTI: MLF2012A3R3KT000
TDK
Availability:

0In Stock

RF Inductors - SMD 3.3 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
3.3 uH
10 %
50 mA
600 mOhms
- 55 C
+ 125 C
45
90 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012A3R3KT000
-
Datasheet
Mfr: LQW15CNR22J10D
TTI: LQW15CNR22J10D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 220 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
220 nH
5 %
450 mA
470 mOhms
- 55 C
+ 125 C
1.4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
LQW
Reel
Datasheet
Mfr: LQW2UASR47J00L
TTI: LQW2UASR47J00L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD .47 UH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
470 nH
5 %
470 mA
1.19 Ohms
- 55 C
+ 125 C
45
450 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
Air
LQW2UA
Reel
Datasheet
Mfr: LQW15AN6N7C00D
TTI: LQW15AN6N7C00D
Murata Electronics
Availability:

0In Stock

80.000 On Order
Expected 30-Mar-27
RF Inductors - SMD 6.7 NH +-.2NH

0In Stock

80.000 On Order
Expected 30-Mar-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.7 nH
0.2 nH
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HZ39NJ02D
TTI: LQG15HZ39NJ02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 39 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
39 nH
5 %
300 mA
650 mOhms
- 55 C
+ 125 C
8
1.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW18AS7N5G00D
TTI: LQW18AS7N5G00D
Murata Electronics
Availability:

0In Stock

20.000 On Order
Expected 07-Jun-27
RF Inductors - SMD 7.5 NH 2%

0In Stock

20.000 On Order
Expected 07-Jun-27
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
7.5 nH
2 %
700 mA
106 mOhms
- 40 C
+ 125 C
28
4.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQP03HQ13NH02D
TTI: LQP03HQ13NH02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 13 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
13 nH
3 %
300 mA
500 mOhms
- 55 C
+ 125 C
20
4 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: NLCV32T-1R0M-EF
TTI: NLCV32T-1R0M-EF
TDK
Availability:

0In Stock

RF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-1R0M-EF
-
  • ...
  • 24
  • 25
  • 26