• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1210R-102J
TTI: 1210R-102J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
5 %
515 mA
700 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-102J
T500
Datasheet
Mfr: 1812R-153J
TTI: 1812R-153J
Delevan
Availability:

0In Stock

RF Inductors - SMD 15uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
15 uH
5 %
283 mA
2.5 Ohms
- 55 C
+ 125 C
50
17 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-153J
T500
Datasheet
Mfr: IMC1008ERR47J
TTI: IMC1008ERR47J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 470nH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
470 nH
5 %
420 mA
1.17 Ohms
- 40 C
+ 125 C
45
480 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMC1210ERR10M
TTI: IMC1210ERR10M
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD .1uH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 nH
20 %
450 mA
440 mOhms
- 55 C
+ 125 C
30
700 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: CC453232-820KL
TTI: CC453232-820KL
Bourns
Availability:

0In Stock

RF Inductors - SMD 82uH 10% 2.52MHz

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
82 uH
10 %
200 mA
3.5 Ohms
- 40 C
+ 125 C
10
9 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
CC453232
Reel
Datasheet
Mfr: MHQ1005PR47HT000
TTI: MHQ1005PR47HT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 470nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
470 nH
3 %
70 mA
9.6 Ohms
- 55 C
+ 125 C
13
590 MHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005PR47HT000
-
Datasheet
Mfr: LQW15DN150M00D
TTI: LQW15DN150M00D
Murata Electronics
Availability:

0In Stock

24.000 On Order
Expected 18-Dec-26
RF Inductors - SMD 15 UH 20%

0In Stock

24.000 On Order
Expected 18-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
15 uH
20 %
100 mA
6.56 Ohms
100 mA
- 40 C
+ 85 C
Standard
0.6 mm
0.65 mm
1.1 mm
Ferrite
LQW
Reel
Datasheet
Mfr: MCL1005-100-R
TTI: MCL1005-100-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
300 mA
400 mOhms
- 55 C
+ 125 C
8
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
MCL
Reel
Datasheet
Mfr: LQG15WH2N7B02D
TTI: LQG15WH2N7B02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.7 NH +-.1NH AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
900 mA
70 mOhms
- 55 C
+ 125 C
23
6.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQG15WZ6N2B02D
TTI: LQG15WZ6N2B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 6.2 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.2 nH
0.1 nH
700 mA
130 mOhms
- 55 C
+ 125 C
23
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WZ_02
Reel
Datasheet
Mfr: LQW18AS82NG0ZD
TTI: LQW18AS82NG0ZD
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 82 NH 2% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
82 nH
2 %
400 mA
540 mOhms
- 40 C
+ 125 C
34
1.7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LQW15AN4N2D8ZD
TTI: LQW15AN4N2D8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.2 NH +-.5NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.2 nH
0.5 nH
1.8 A
44 mOhms
- 55 C
+ 125 C
30
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15WH7N5H02D
TTI: LQG15WH7N5H02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 7.5 NH 3% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
7.5 nH
3 %
600 mA
160 mOhms
- 55 C
+ 125 C
23
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQG15HH68NH02D
TTI: LQG15HH68NH02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
68 nH
3 %
250 mA
920 mOhms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15HZ27NH02D
TTI: LQG15HZ27NH02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 27 NH 3% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
3 %
350 mA
460 mOhms
- 55 C
+ 125 C
8
1.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15WH11NH02D
TTI: LQG15WH11NH02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 11 NH 3% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
11 nH
3 %
450 mA
220 mOhms
- 55 C
+ 125 C
23
3 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQG18HN68NJ00D
TTI: LQG18HN68NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 68 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
68 nH
5 %
400 mA
800 mOhms
- 40 C
+ 85 C
12
1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: 1330R-24J
TTI: 1330R-24J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 5% .22ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.5 uH
5 %
560 mA
220 mOhms
28
140 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-24J
T500
Datasheet
Mfr: 4379-102KS
TTI: 4379-102KS
Delevan
Availability:

0In Stock

RF Inductors - SMD 1uH 10% .09ohm Shielded Solder SMT

0In Stock

Please adjust quantity to Min / Mult value
Shielded
1 uH
10 %
650 mA
90 mOhms
106
175 MHz
Standard
4.14 mm
3.38 mm
3.56 mm
4379/R
Reel
4379-102KS
T50
Datasheet
Mfr: L0201R82AHSTR
TTI: L0201R82AHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 0.82nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
820 pH
0.05 nH
400 mA
200 mOhms
- 55 C
+ 125 C
8
28 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: LQW15AN36NJ00D
TTI: LQW15AN36NJ00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 36 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
36 nH
5 %
260 mA
630 mOhms
- 55 C
+ 125 C
25
3.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: L06033R9CGSTR
TTI: L06033R9CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 3.9nH CASE SIZE 0603

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
3.9 nH
0.2 nH
500 mA
120 mOhms
- 55 C
+ 125 C
25
6.5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: S1210R-683J
TTI: S1210R-683J
Delevan
Availability:

0In Stock

RF Inductors - SMD 68uH 5% 7ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
68 uH
5 %
7 Ohms
- 55 C
+ 125 C
40
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-683J
T500
Datasheet
Mfr: LQH2MCN2R2M02L
TTI: LQH2MCN2R2M02L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.2 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
2.2 uH
20 %
425 mA
480 mOhms
- 40 C
+ 85 C
70 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
EKDMGN07-KIT
Datasheet
Mfr: ILSB0805ER4R7K
TTI: ILSB0805ER4R7K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 4.7uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
0805 (2012 metric)
Shielded
4.7 uH
10 %
30 mA
1 Ohms
- 55 C
+ 125 C
45
41 MHz
Standard
2 mm
1.25 mm
1.25 mm
ILSB-0805
Reel
  • ...
  • 26
  • 27
  • 28