• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: KLZ2012MHR470WTD25
TTI: KLZ2012MHR470WTD25
TDK
Availability:

0In Stock

RF Inductors - SMD 47uH 2MHz 20% 2012 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
47 uH
20 %
170 mA
3.7 Ohms
50 mA
- 55 C
+ 150 C
Flexible (Soft)
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
KLZ-HR
Reel
KLZ2012MHR470WTD25
-
Datasheet
Mfr: LQG15WZ3N3B02D
TTI: LQG15WZ3N3B02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.3 NH +-.1NH AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15HN68NG02D
TTI: LQG15HN68NG02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
68 nH
2 %
200 mA
1.25 Ohms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS47NG02D
TTI: LQG15HS47NG02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 47 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
2 %
300 mA
720 mOhms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: BSCH001608084N7S00
TTI: BSCH001608084N7S00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 4.7nH RDC=0.16Ohms 600mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 0.8 mm x 0.8 mm
Shielded
4.7 nH
0.3 nH
160 mOhms
600 mA
- 55 C
+ 125 C
10
4.75 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
BSCH
Reel
CLH1608T-4N7S-S
Datasheet
Mfr: BSCH0010050510NJCS
TTI: BSCH0010050510NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 1005 10nH

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
10 nH
5 %
260 mOhms
300 mA
- 55 C
+ 125 C
8
3.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-10NJ-S
Datasheet
Mfr: BSCH0010050515NJCS
TTI: BSCH0010050515NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
15 nH
5 %
500 mOhms
300 mA
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-15NJ-S
Datasheet
Mfr: LQP03HQ2N2W02D
TTI: LQP03HQ2N2W02D
Murata Electronics
Availability:

Not Available Online

Other Available Inventory
RF Inductors - SMD 2.2 NH +-.05NH

Not Available Online

Other Available Inventory
Call
or
View Details
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.05 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18CAR21J00D
TTI: LQW18CAR21J00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .21 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
210 nH
5 %
1.05 A
115 mOhms
- 55 C
+ 125 C
33
1.15 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: BWCS001207075N6J00
TTI: BWCS001207075N6J00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 0.7 mm x 0.66 mm
Unshielded
5.6 nH
5 %
83 mOhms
760 mA
- 40 C
+ 125 C
20
4.8 GHz
Standard
1.2 mm
0.7 mm
0.66 mm
Ceramic
BWCS
Reel
CS0402-5N6J-S
Datasheet
Mfr: BWCM001207072N9B00
TTI: BWCM001207072N9B00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 0.7 mm x 0.66 mm
Unshielded
2.9 nH
0.1 nH
70 mOhms
750 mA
- 55 C
+ 125 C
20
15 GHz
Standard
1.2 mm
0.7 mm
0.66 mm
Ceramic
BWCM
Reel
CM0402-2N9B-N
Datasheet
Mfr: L02012R2BHSTR
TTI: L02012R2BHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.2nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.1 nH
200 mA
600 mOhms
- 55 C
+ 125 C
7
18 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: 36502A36NJTDG
TTI: 36502A36NJTDG
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 3650 2A 36nH 5% 2K RL

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
36 nH
5 %
30 mOhms
- 40 C
+ 125 C
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
3-1624113-7
Datasheet
Mfr: LQW2BAS68NJ00L
TTI: LQW2BAS68NJ00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
68 nH
5 %
500 mA
380 mOhms
- 55 C
+ 125 C
60
1.5 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
0805CS
Datasheet
Mfr: LQW2BAS22NJ00L
TTI: LQW2BAS22NJ00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 22 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
22 nH
5 %
500 mA
220 mOhms
- 55 C
+ 125 C
55
2.6 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQW2UAS4R7J00L
TTI: LQW2UAS4R7J00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.7 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
4.7 uH
5 %
260 mA
4 Ohms
- 55 C
+ 125 C
20
60 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
Air
LQW2UA
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQW18AN16NG00D
TTI: LQW18AN16NG00D
Murata Electronics
Availability:

0In Stock

16.000 On Order
Expected 16-Oct-26
RF Inductors - SMD 16 NH 2%

0In Stock

16.000 On Order
Expected 16-Oct-26
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
16 nH
2 %
550 mA
160 mOhms
- 55 C
+ 125 C
40
5.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A16NG00
Datasheet
Mfr: LQW18AN36NG00D
TTI: LQW18AN36NG00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 36 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
36 nH
2 %
400 mA
260 mOhms
- 55 C
+ 125 C
40
2.9 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A36NG00
Datasheet
Mfr: LQH66SN4R7M03L
TTI: LQH66SN4R7M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 4.7 UH 20% SHIELDED

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
4.7 uH
20 %
2.2 A
25 mOhms
- 40 C
+ 80 C
30 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN680M03L
TTI: LQH66SN680M03L
Murata Electronics
Availability:

0In Stock

1.400 On Order
Expected 01-Oct-26
RF Inductors - SMD 68 UH 20% SHIELDED

0In Stock

1.400 On Order
Expected 01-Oct-26
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
68 uH
20 %
600 mA
290 mOhms
- 40 C
+ 80 C
7.6 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18ANR13G00D
TTI: LQW18ANR13G00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 13 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
130 nH
2 %
170 mA
1.4 Ohms
- 55 C
+ 125 C
32
1.45 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR13G00
Datasheet
Mfr: LQW15AN27NH00D
TTI: LQW15AN27NH00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 27 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
27 nH
3 %
280 mA
520 mOhms
- 55 C
+ 125 C
25
3.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A27NH00
Datasheet
Mfr: 1210-270K
TTI: 1210-270K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.027uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
27 nH
10 %
743 mA
220 mOhms
- 55 C
+ 125 C
30
1.15 GHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-270K
T1000
Datasheet
Mfr: LQG15HN1N2S02D
TTI: LQG15HN1N2S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.2 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.2 nH
0.3 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS82NJ02D
TTI: LQG15HS82NJ02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 82 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
82 nH
5 %
200 mA
1.2 Ohms
- 55 C
+ 125 C
8
700 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 27
  • 28
  • 29