RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.2 nH | 2 A | 30 mOhms | - 55 C | + 125 C | 30 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | ||||||||
Mfr: LQW18AN4N3B80D TTI: LQW18AN4N3B80D Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH +-.1NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.3 nH | 0.1 nH | 2.1 A | 36 mOhms | - 55 C | + 125 C | 35 | 11.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW18ANR33J80D TTI: LQW18ANR33J80D Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 190 mA | 3.84 Ohms | - 55 C | + 125 C | 25 | 1.1 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQH32DN6R8M53L TTI: LQH32DN6R8M53L Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 UH 20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 540 mA | 325 mOhms | - 40 C | + 105 C | 32 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 325 mA | 340 mOhms | - 40 C | + 125 C | 35 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | ||||||
Mfr: B82422H1153K000 TTI: B82422H1153K000 TDK Availability: 0In StockRF Inductors - SMD 15uH 390mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 390 mA | 720 mOhms | 535 mA | - 55 C | + 150 C | 12 | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1153K | |||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 1.24 A | 93 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||||
Mfr: LQW15AN24NG8ZD TTI: LQW15AN24NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 24 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 24 nH | 2 % | 770 mA | 212 mOhms | - 55 C | + 125 C | 4 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
0In Stock | Wirewound | 0402 (1005 metric) | Shielded | 6.8 nH | 2 % | 1.45 A | 68 mOhms | - 55 C | + 125 C | 30 | 1.45 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||||
Mfr: AISC-1008-1R0J-T TTI: AISC-1008-1R0J-T ABRACON Availability: 0In StockRF Inductors - SMD 1.0 UH 5% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 5 % | 370 mA | 1.8 Ohms | - 40 C | + 125 C | 35 | 270 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | ||||||
Mfr: B82422T1102J000 TTI: B82422T1102J000 TDK Availability: 0In Stock12.000 On Order Expected 11-Feb-27 RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 | 0In Stock12.000 On Order Expected 11-Feb-27 | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1102J | ||||
Mfr: LQP03TN1N3B02D TTI: LQP03TN1N3B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.3 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.3 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 320 mA | 1 Ohms | - 55 C | + 125 C | 30 | 75 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | |||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 169 mA | 7 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-104K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 120 mA | 13 Ohms | - 55 C | + 125 C | 30 | 8 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-104J T500 | ||||||
Mfr: LQP03HQ22NH02D TTI: LQP03HQ22NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 3% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 3 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 20 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQW18ANR10J0ZD TTI: LQW18ANR10J0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD .10 UH 5% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 220 mA | 680 mOhms | - 55 C | + 125 C | 34 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQP03TN10NHZ2D TTI: LQP03TN10NHZ2D Murata Electronics Availability: 0In StockRF Inductors - SMD 10 NH 3% AEC-Q200 | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 10 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: LQW18ASR15G00D TTI: LQW18ASR15G00D Murata Electronics Availability: 0In StockRF Inductors - SMD .15 UH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 2 % | 280 mA | 920 mOhms | - 40 C | + 125 C | 28 | 990 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW15AN2N2C1ZD TTI: LQW15AN2N2C1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.2 nH | 1 A | 27 mOhms | - 55 C | + 125 C | 25 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 400 mA | 250 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | ||||||
Mfr: LQP02HQ1N6B02E TTI: LQP02HQ1N6B02E Murata Electronics Availability: 30.000In Stock90.000 On Order Expected RF Inductors - SMD 1.6 NH +-.1NH 01005 | 30.000In Stock90.000 On Order Expected | Thin Film | 01005 (0402 metric) | Unshielded | 1.6 nH | 0.1 nH | 700 mA | 80 mOhms | - 55 C | + 125 C | 14 | 10.7 GHz | Standard | 0.4 mm | 0.2 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN09-KIT | |||||
Mfr: KLZ2012MHR100HTD25 TTI: KLZ2012MHR100HTD25 TDK Availability: 0In StockRF Inductors - SMD 10uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 300 mA | 680 mOhms | 200 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR100HTD25 - | |||||
Mfr: LQW18AS5N6G0ZD TTI: LQW18AS5N6G0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 5.6 NH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 5.6 nH | 2 % | 700 mA | 75 mOhms | - 40 C | + 125 C | 26 | 4.76 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW15AN16NH00D TTI: LQW15AN16NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 16 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 16 nH | 3 % | 370 mA | 240 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A16NH00 |