RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HN18NJ02D TTI: LQG15HN18NJ02D Murata Electronics Availability: 50.000In Stock30.000 On Order Expected 04-Dec-26 RF Inductors - SMD 18 NH 5% | 50.000In Stock30.000 On Order Expected 04-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 350 mA | 510 mOhms | - 55 C | + 125 C | 8 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN3N0S02D TTI: LQG15HN3N0S02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 3.0 NH +-.3NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.3 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN18NH00D TTI: LQW15AN18NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 18 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NH00 | ||||||
Mfr: LQH32CN1R0M23L TTI: LQH32CN1R0M23L Murata Electronics Availability: 20.000In StockRF Inductors - SMD 1.0 UH 20% CHOKE | 20.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: NLV32T-221J-EF TTI: NLV32T-221J-EF TDK Availability: 60.000In Stock144.000 On Order Expected 27-Oct-26 RF Inductors - SMD 220uH 21ohms 50mA Wound Ferrite | 60.000In Stock144.000 On Order Expected 27-Oct-26 | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 220 uH | 5 % | 50 mA | 21 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-221J-EF - | |||||
Mfr: NLV32T-R47J-EF TTI: NLV32T-R47J-EF TDK Availability: 18.000In Stock136.000 On Order Expected 27-Oct-26 RF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite | 18.000In Stock136.000 On Order Expected 27-Oct-26 | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 470 nH | 5 % | 450 mA | 500 mOhms | - 40 C | + 105 C | 30 | 220 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R47J-EF - | |||||
Mfr: B82422H1223K000 TTI: B82422H1223K000 TDK Availability: 104.000In StockRF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD | 104.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 340 mA | 1 Ohms | 440 mA | - 55 C | + 150 C | 12 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1223K | |||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQG15HN3N9S02D TTI: LQG15HN3N9S02D Murata Electronics Availability: 30.000In Stock190.000 On Order Expected 29-Dec-26 RF Inductors - SMD 3.9 NH +-.3NH | 30.000In Stock190.000 On Order Expected 29-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 700 mA | 130 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH43MN471K03L TTI: LQH43MN471K03L Murata Electronics Availability: 6.000In Stock20.000 On Order Expected 26-Feb-27 RF Inductors - SMD 470 UH 10% | 6.000In Stock20.000 On Order Expected 26-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 470 uH | 10 % | 80 mA | 11.8 Ohms | - 40 C | + 85 C | 40 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQG15HN15NJ02D TTI: LQG15HN15NJ02D Murata Electronics Availability: 50.000In StockRF Inductors - SMD 15 NH 5% | 50.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 400 mA | 450 mOhms | - 55 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN102M03L TTI: LQH55DN102M03L Murata Electronics Availability: 2.450In StockRF Inductors - SMD 1000 UH 20% | 2.450In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 1 mH | 20 % | 150 mA | 10.3 Ohms | - 40 C | + 80 C | 1.7 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG18HN3N3S00D TTI: LQG18HN3N3S00D Murata Electronics Availability: 84.000In StockRF Inductors - SMD 3.3 NH +-.3NH | 84.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN3N3B80D TTI: LQW15AN3N3B80D Murata Electronics Availability: 80.000In StockRF Inductors - SMD 3.3 NH +-.1NH | 80.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 2 A | 30 mOhms | - 55 C | + 125 C | 30 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: CC453232-101KL TTI: CC453232-101KL Bourns Availability: 148.000In Stock25.000 On Order Expected 06-Nov-26 RF Inductors - SMD 100uH 10% 796KHz | 148.000In Stock25.000 On Order Expected 06-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 180 mA | 4 Ohms | - 40 C | + 125 C | 20 | 8 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: LQP03TN3N3B02D TTI: LQP03TN3N3B02D Murata Electronics Availability: 120.000In StockRF Inductors - SMD 3.3 NH +-.1NH | 120.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQG15HN2N2S02D TTI: LQG15HN2N2S02D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 2.2 NH +-.3NH | 40.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS5N6S02D TTI: LQG15HS5N6S02D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 5.6 NH +-.3NH | 10.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.3 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18ANR12J00D TTI: LQW18ANR12J00D Murata Electronics Availability: 24.000In StockRF Inductors - SMD .12 UH 5% | 24.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 5 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR12J00 | ||||||
Mfr: LQW18ANR39J00D TTI: LQW18ANR39J00D Murata Electronics Availability: 8.000In Stock8.000 On Order Expected 09-Oct-26 RF Inductors - SMD .39 UH 5% | 8.000In Stock8.000 On Order Expected 09-Oct-26 | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 5 % | 80 mA | 6.2 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQH55DN100M03L TTI: LQH55DN100M03L Murata Electronics Availability: 2.450In StockRF Inductors - SMD 10 UH 20% | 2.450In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 10 uH | 20 % | 1.7 A | 93 mOhms | - 40 C | + 80 C | 20 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 196.000In StockRF Inductors - SMD 4.7 UH 20% CHOKE | 196.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN22NG00D TTI: LQW15AN22NG00D Murata Electronics Availability: 120.000In StockRF Inductors - SMD 22 NH 2% | 120.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: CC453232-100KL TTI: CC453232-100KL Bourns Availability: 105.500In Stock7.000 On Order Expected 06-Nov-26 RF Inductors - SMD MAGNETICS CHIP INDUCTOR | 105.500In Stock7.000 On Order Expected 06-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 550 mA | 500 mOhms | - 40 C | + 125 C | 10 | 22 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: B82422A1333K100 TTI: B82422A1333K100 TDK Availability: 34.000In Stock46.000 On Order Expected 21-Jan-27 RF Inductors - SMD 33uH 206mA 10% 1210 SMD, AEC-Q200 | 34.000In Stock46.000 On Order Expected 21-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 105 mA | 4.5 Ohms | - 55 C | + 145 C | 27 | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel |