• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: AIML-0603-R82K-T
TTI: AIML-0603-R82K-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD .82 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
820 nH
10 %
35 mA
2.1 Ohms
- 55 C
+ 125 C
15
165 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AIML-0603
Reel
Datasheet
Mfr: AIML-0805-1R0K-T
TTI: AIML-0805-1R0K-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer Ferrite Chip Inductor
0805 (2012 metric)
Shielded
1 uH
10 %
50 mA
400 mOhms
- 55 C
+ 125 C
45
95 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
AIML-0805
Reel
Datasheet
Mfr: AIML-0805-2.2K-T
TTI: AIML-0805-2R2K-T
ABRACON
Availability:

Not Available Online

RF Inductors - SMD 2.2 UH 10%

Not Available Online

Call
or
View Details
Multilayer Ferrite Chip Inductor
0805 (2012 metric)
Shielded
2.2 uH
10 %
30 mA
650 mOhms
- 55 C
+ 125 C
45
70 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
AIML-0805
Reel
Datasheet
Mfr: NLCV25T-100K-EF
TTI: NLCV25T-100K-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 10uH 2.197ohms 210mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
10 uH
10 %
210 mA
1.69 Ohms
- 40 C
+ 105 C
30
Standard
2.5 mm
2 mm
1.9 mm
Ferrite
NLCV-EF
Reel
NLCV25T-100K-EF
-
Datasheet
Mfr: NLCV32T-100K-EFR
TTI: NLCV32T-100K-EFR
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
450 mA
360 mOhms
- 40 C
+ 105 C
15
30 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EFR
Reel
NLCV32T-100K-EFR
-
Datasheet
Mfr: NLFV32T-3R3M-EF
TTI: NLFV32T-3R3M-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 3.3 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
3.3 uH
20 %
420 mA
110 mOhms
- 40 C
+ 105 C
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLFV32-EF
Reel
NLFV32T-3R3M-EF
-
Datasheet
Mfr: LQP03TN1N4B02D
TTI: LQP03TN1N4B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.4 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.4 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
16 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN3N4B02D
TTI: LQP03TN3N4B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.4 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.4 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
14
7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW2BASR33J00L
TTI: LQW2BASR33J00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .33 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
330 nH
5 %
310 mA
1.4 Ohms
- 55 C
+ 125 C
48
650 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
0805CS
Datasheet
Mfr: 36502A43NJTDG
TTI: 36502A43NJTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 2A 43nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
43 nH
5 %
500 mA
340 mOhms
- 55 C
+ 155 C
60
1.65 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
3-1624113-9
Datasheet
Mfr: S1210R-222J
TTI: S1210R-222J
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2UH 5%

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
2.2 uH
5 %
470 mA
730 mOhms
- 55 C
+ 125 C
40
80 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-222J
T500
Datasheet
Mfr: LQH44PN6R8MPRL
TTI: LQH44PN6R8MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 6.8 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
4 mm x 4 mm x 1.65 mm
Unshielded
6.8 uH
20 %
1.85 A
100 mOhms
- 40 C
+ 125 C
30 MHz
Standard
4 mm
4 mm
1.65 mm
LQH44
Reel
Datasheet
Mfr: L02011R5BHSTR
TTI: L02011R5BHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.5nH 250mA 500Ohm 4 50MHz

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.5 nH
0.1 nH
250 mA
500 mOhms
- 55 C
+ 125 C
7
23 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: NLCV32T-R22M-EFRD
TTI: NLCV32T-R22M-EFRD
TDK
Availability:

0In Stock

RF Inductors - SMD 0.22uH 0.027ohm 2.4A 3.2x2.5mm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
220 nH
20 %
2.4 A
32.4 mOhms
- 40 C
+ 125 C
10
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-R22M-EFRD
-
Datasheet
Mfr: CI160808-47NJ
TTI: CI160808-47NJ
Bourns
Availability:

0In Stock

44.000 On Order
Expected 25-Jan-27
RF Inductors - SMD 47nH 5% MultiLayer High Frequency

0In Stock

44.000 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
47 nH
5 %
300 mA
900 mOhms
- 55 C
+ 125 C
10
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-47NJ.
Datasheet
Mfr: LQP02HQ2N7B02E
TTI: LQP02HQ2N7B02E
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.7 NH +-.1NH 01005

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
2.7 nH
0.1 nH
450 mA
200 mOhms
- 55 C
+ 125 C
14
8.8 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN09-KIT
Datasheet
Mfr: LQP03HQ10NH02D
TTI: LQP03HQ10NH02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
10 nH
3 %
300 mA
400 mOhms
- 55 C
+ 125 C
20
4.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03TN10NJZ2D
TTI: LQP03TN10NJZ2D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 10 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
10 nH
5 %
250 mA
700 mOhms
- 55 C
+ 125 C
14
3.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LQP03HQ5N6H02D
TTI: LQP03HQ5N6H02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.6 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
5.6 nH
3 %
400 mA
250 mOhms
- 55 C
+ 125 C
20
5.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03HQ2N5B02D
TTI: LQP03HQ2N5B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.5 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.5 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03HQ3N5B02D
TTI: LQP03HQ3N5B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.5 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.5 nH
0.1 nH
500 mA
170 mOhms
- 55 C
+ 125 C
20
7 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQW15AN4N4B00D
TTI: LQW15AN4N4B00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.4 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.4 nH
0.1 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: B82422H1333K000
TTI: B82422H1333K000
TDK
Availability:

0In Stock

RF Inductors - SMD 33uH 280mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
280 mA
1.5 Ohms
340 mA
- 55 C
+ 150 C
12
15 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1333K
Datasheet
Mfr: B82422H1474K000
TTI: B82422H1474K000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 470 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 uH
10 %
76 mA
20 Ohms
100 mA
- 55 C
+ 150 C
15
3.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1474K
Datasheet
Mfr: B82422A1222J100
TTI: B82422A1222J100
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 2.2UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
5 %
270 mA
750 mOhms
- 55 C
+ 145 C
25
125 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
  • ...
  • 29
  • 30
  • 31