RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH43MN681K03L TTI: LQH43MN681K03L Murata Electronics Availability: 0In StockRF Inductors - SMD 680 UH 10% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 680 uH | 10 % | 65 mA | 17 Ohms | - 40 C | + 85 C | 40 | 2.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 85 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron Powder | IMC | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 10 % | 370 mA | 850 mOhms | - 55 C | + 125 C | 30 | 85 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||||
Mfr: LQW15AN8N7H00D TTI: LQW15AN8N7H00D Murata Electronics Availability: 0In StockRF Inductors - SMD 8.7 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.7 nH | 3 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A8N7H00 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 10 % | 290 mA | 3.4 Ohms | - 55 C | + 125 C | 22 | 110 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | PM1008 | Reel | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 470 nH | 10 % | 501 mA | 800 mOhms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-471K T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 470 uH | 5 % | 88 mA | 26 Ohms | - 55 C | + 125 C | 40 | 3 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-474J T500 | ||||||
Mfr: PE-0805FT103JTT TTI: PE-0805FT103JTT Pulse Electronics Availability: 0In Stock6.000 On Order Expected 05-Jan-27 RF Inductors - SMD SMD IND | 0In Stock6.000 On Order Expected 05-Jan-27 | Multilayer | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 98 mA | 4.7 Ohms | - 40 C | + 125 C | 10 | 30 MHz | Standard | 2.29 mm | 1.68 mm | 1.58 mm | Ceramic | Reel | |||||||
Mfr: B82422A3471K100 TTI: B82422A3471K100 TDK Availability: 0In StockRF Inductors - SMD 470nH 150mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 10 % | 150 mA | 2.2 Ohms | - 55 C | + 145 C | 22 | 480 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | |||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.2 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 49 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
Mfr: B82498F3330J000 TTI: B82498F3330J000 TDK Availability: 0In StockRF Inductors - SMD 33nH 600mA 5% 2x1.3mm SMD | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 33 nH | 5 % | 600 mA | 110 mOhms | - 55 C | + 125 C | 65 | 2.2 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3330J | |||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 5 % | 1 A | 150 mOhms | - 40 C | + 125 C | 60 | 1.3 GHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
Mfr: LQW15AN19NJ00D TTI: LQW15AN19NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 19 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 19 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: L06031R8CGSTR TTI: L06031R8CGSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.8nH CASE SIZE 0603 | 0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.8 nH | 0.2 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: LQW2BASR24J00L TTI: LQW2BASR24J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .24 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 240 nH | 5 % | 350 mA | 1 Ohms | - 55 C | + 125 C | 44 | 770 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: CW100505-47NJ TTI: CW100505-47NJ Bourns Availability: 0In StockRF Inductors - SMD 47.0 nH 5% 200 MHz 0.83ohms | 0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 210 mA | 830 mOhms | - 55 C | + 125 C | 26 | 2.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 560 pH | 0.05 nH | 500 mA | 100 mOhms | - 55 C | + 125 C | 9 | 31 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||||
Mfr: LQG18HHR10J00D TTI: LQG18HHR10J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .10 UH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 900 mOhms | - 55 C | + 125 C | 12 | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
0In Stock | Unshielded | 4.7 uH | 10 % | 230 mA | 1.8 Ohms | 24 | 60 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-472KS T50 | |||||||||||
Mfr: HF1008R-331K TTI: HF1008R-331K Delevan Availability: 0In StockRF Inductors - SMD .33uH 10% 1.35ohm Unshielded SMT | 0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 330 nH | 10 % | 330 mA | 1.35 Ohms | - 55 C | + 125 C | 30 | 500 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-331K T500 | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 2 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQH44PH4R7MPRL TTI: LQH44PH4R7MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 4.7 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 4.7 uH | 20 % | 1.9 A | 65 mOhms | 2.05 A | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
Mfr: LQG15WZ2N1B02D TTI: LQG15WZ2N1B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.1 NH +-.1NH AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.1 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 1.5 nH | 0.05 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 12 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel |