• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: NLCV32T-6R8M-EF
TTI: NLCV32T-6R8M-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 6.8uH 351mohms 530mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
20 %
530 mA
270 mOhms
- 40 C
+ 105 C
15
38 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-6R8M-EF
-
Datasheet
Mfr: MLF1608E120JTD25
TTI: MLF1608E120JTD25
TDK
Availability:

0In Stock

36.000 On Order
Expected 27-Apr-27
RF Inductors - SMD 12uH 1.8ohms 10mA +/-5% Fer AEC-Q200

0In Stock

36.000 On Order
Expected 27-Apr-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
12 uH
5 %
10 mA
1.8 Ohms
- 55 C
+ 125 C
30
45 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AEC-Q200
MLF
Reel
MLF1608E120JTD25
-
Datasheet
Mfr: NLV25T-100J-EF
TTI: NLV25T-100J-EF
TDK
Availability:

0In Stock

Other Available Inventory
Not Recommended for New Designs
RF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
10 uH
5 %
155 mA
3.5 Ohms
- 40 C
+ 105 C
25
33 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-100J-EF
-
Datasheet
Mfr: NLV25T-1R2J-EF
TTI: NLV25T-1R2J-EF
TDK
Availability:

0In Stock

Not Recommended for New Designs
RF Inductors - SMD 1.2uH 1.2ohms 230mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
1.2 uH
5 %
230 mA
1.2 Ohms
- 40 C
+ 105 C
30
230 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-1R2J-EF
-
Datasheet
Mfr: MLF2012DR12KT000
TTI: MLF2012DR12KT000
TDK
Availability:

0In Stock

RF Inductors - SMD .12 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
120 nH
10 %
300 mA
200 mOhms
- 55 C
+ 125 C
20
450 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
MLF
Reel
MLF2012DR12KT000
-
Datasheet
Mfr: NLV32T-6R8J-EF
TTI: NLV32T-6R8J-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 6.8uH 1.8ohms 180mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
6.8 uH
5 %
180 mA
1.8 Ohms
- 40 C
+ 105 C
30
40 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-6R8J-EF
-
Datasheet
Mfr: MLF1608DR82MTA00
TTI: MLF1608DR82MTA00
TDK
Availability:

0In Stock

RF Inductors - SMD .82 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
820 nH
20 %
70 mA
1.4 Ohms
- 55 C
+ 125 C
15
190 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR82MTA00
-
Datasheet
Mfr: LQW2BASR18G00L
TTI: LQW2BASR18G00L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD .18 UH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
180 nH
2 %
400 mA
640 mOhms
- 55 C
+ 125 C
50
920 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: 506WLSM2R00KT277T
TTI: 506WLSM2R00KT277T
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 2.0uH 10% Broadband Inductor

Not Available Online

Call
or
View Details
Ultra Broadband Inductor
2.032 mm x 2.667 mm x 3.226 mm
Unshielded
2 uH
10 %
277 mA
1.6 Ohms
- 55 C
+ 125 C
Standard
3.226 mm
2.032 mm
2.667 mm
506WLS
Bulk
Datasheet
Mfr: LQW15AN3N0C80D
TTI: LQW15AN3N0C80D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.0 NH +-.2NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3 nH
0.2 nH
1.35 A
63 mOhms
- 55 C
+ 125 C
20
12.5 GHz
Standard
1 mm
0.6 mm
0.6 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW18ANR18J80D
TTI: LQW18ANR18J80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .18 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
180 nH
5 %
310 mA
1.65 Ohms
- 55 C
+ 125 C
25
1.38 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: LQG15HS1N0C02D
TTI: LQG15HS1N0C02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.0 NH +-.2NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1 nH
0.2 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
10 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW2BANR15G00L
TTI: LQW2BANR15G00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .15 UH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
150 nH
2 %
930 mA
460 mOhms
- 55 C
+ 125 C
58
920 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: LQW2BAN3N2J00L
TTI: LQW2BAN3N2J00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.2 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
3.2 nH
5 %
3.8 A
20 mOhms
- 55 C
+ 125 C
95
13.8 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: LQG15HH3N3C02D
TTI: LQG15HH3N3C02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.3 NH +-.2NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.2 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15HZ22NH02D
TTI: LQG15HZ22NH02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 22 NH 3% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
22 nH
3 %
350 mA
420 mOhms
- 55 C
+ 125 C
8
1.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: CW100505-1N0D
TTI: CW100505-1N0D
Bourns
Availability:

0In Stock

RF Inductors - SMD 1.0nH +/-0.3nH 250 MHz 0.045ohms

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1 nH
0.3 nH
1.36 A
45 mOhms
- 55 C
+ 125 C
13
6 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
CW100505
Reel
Datasheet
Mfr: LQH43CN1R0M03L
TTI: LQH43CN1R0M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.0 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
1 uH
20 %
1.08 A
80 mOhms
- 40 C
+ 85 C
100 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH55DN1R5M03L
TTI: LQH55DN1R5M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.5 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
1.5 uH
20 %
3.7 A
22 mOhms
- 40 C
+ 80 C
110 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH55DN222M03L
TTI: LQH55DN222M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2200 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
2.2 mH
20 %
100 mA
21.5 Ohms
- 40 C
+ 80 C
1.2 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN101M03L
TTI: LQH66SN101M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 100 UH 20% SHIELDED

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
100 uH
20 %
520 mA
360 mOhms
- 40 C
+ 80 C
6.5 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN2R2M03L
TTI: LQH66SN2R2M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.2 UH 20% SHIELDED

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
2.2 uH
20 %
3.3 A
19 mOhms
- 40 C
+ 80 C
80 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN9N1H00D
TTI: LQW15AN9N1H00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 9.1 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.1 nH
3 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A9N1H00
Datasheet
Mfr: LQW18AN6N8D00D
TTI: LQW18AN6N8D00D
Murata Electronics
Availability:

0In Stock

16.000 On Order
Expected 14-Jan-27
RF Inductors - SMD 6.8 NH +-.5NH

0In Stock

16.000 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
6.8 nH
0.5 nH
750 mA
82 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A6N8D00
Datasheet
Mfr: LQW18ANR47G00D
TTI: LQW18ANR47G00D
Murata Electronics
Availability:

0In Stock

4.000 On Order
Expected 02-Jun-27
RF Inductors - SMD .47 UH 2%

0In Stock

4.000 On Order
Expected 02-Jun-27
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
470 nH
2 %
75 mA
7 Ohms
- 55 C
+ 125 C
30
700 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
EKDMGN06-KIT
  • ...
  • 31
  • 32
  • 33