RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 100 uH | 20 % | 520 mA | 360 mOhms | - 40 C | + 80 C | 6.5 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||||
0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 3.3 A | 19 mOhms | - 40 C | + 80 C | 80 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||||
Mfr: LQW15AN9N1H00D TTI: LQW15AN9N1H00D Murata Electronics Availability: 0In StockRF Inductors - SMD 9.1 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9.1 nH | 3 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A9N1H00 | ||||||
Mfr: LQW18AN6N8D00D TTI: LQW18AN6N8D00D Murata Electronics Availability: 0In Stock16.000 On Order Expected 14-Jan-27 RF Inductors - SMD 6.8 NH +-.5NH | 0In Stock16.000 On Order Expected 14-Jan-27 | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 0.5 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A6N8D00 | ||||||
Mfr: LQW18ANR47G00D TTI: LQW18ANR47G00D Murata Electronics Availability: 0In Stock4.000 On Order Expected 02-Jun-27 RF Inductors - SMD .47 UH 2% | 0In Stock4.000 On Order Expected 02-Jun-27 | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 2 % | 75 mA | 7 Ohms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | EKDMGN06-KIT | ||||||
Mfr: LQH32NH2R2J23L TTI: LQH32NH2R2J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 5% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 5 % | 610 mA | 97 mOhms | - 40 C | + 125 C | 25 | 75 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
Mfr: LQW15CNR18J1ZD TTI: LQW15CNR18J1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 180 NH 5% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||||||
Mfr: LQW15AN27NJ8ZD TTI: LQW15AN27NJ8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 27 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 680 mA | 288 mOhms | - 55 C | + 125 C | 30 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: KLZ2012MHR470WTD25 TTI: KLZ2012MHR470WTD25 TDK Availability: 0In StockRF Inductors - SMD 47uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 47 uH | 20 % | 170 mA | 3.7 Ohms | 50 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR470WTD25 - | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||||
Mfr: LQG15HN68NG02D TTI: LQG15HN68NG02D Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 200 mA | 1.25 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 2 % | 300 mA | 720 mOhms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: BSCH001608084N7S00 TTI: BSCH001608084N7S00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 4.7nH RDC=0.16Ohms 600mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 4.7 nH | 0.3 nH | 160 mOhms | 600 mA | - 55 C | + 125 C | 10 | 4.75 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-4N7S-S | ||||||
Mfr: BSCH0010050510NJCS TTI: BSCH0010050510NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 1005 10nH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 10 nH | 5 % | 260 mOhms | 300 mA | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-10NJ-S | ||||||
Mfr: BSCH0010050515NJCS TTI: BSCH0010050515NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 15 nH | 5 % | 500 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-15NJ-S | ||||||
Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.05 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | |||||||
Mfr: LQW18CAR21J00D TTI: LQW18CAR21J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .21 UH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 210 nH | 5 % | 1.05 A | 115 mOhms | - 55 C | + 125 C | 33 | 1.15 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: BWCS001207075N6J00 TTI: BWCS001207075N6J00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 5.6 nH | 5 % | 83 mOhms | 760 mA | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-5N6J-S | ||||||
Mfr: BWCM001207072N9B00 TTI: BWCM001207072N9B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 2.9 nH | 0.1 nH | 70 mOhms | 750 mA | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-2N9B-N | ||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.1 nH | 200 mA | 600 mOhms | - 55 C | + 125 C | 7 | 18 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||||
Mfr: 36502A36NJTDG TTI: 36502A36NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 36nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 36 nH | 5 % | 30 mOhms | - 40 C | + 125 C | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-7 | |||||||||
Mfr: LQW2BAS68NJ00L TTI: LQW2BAS68NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 68 nH | 5 % | 500 mA | 380 mOhms | - 55 C | + 125 C | 60 | 1.5 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAS22NJ00L TTI: LQW2BAS22NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 22 nH | 5 % | 500 mA | 220 mOhms | - 55 C | + 125 C | 55 | 2.6 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | |||||
Mfr: LQW2UAS4R7J00L TTI: LQW2UAS4R7J00L Murata Electronics Availability: 0In StockRF Inductors - SMD 4.7 UH 5% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 4.7 uH | 5 % | 260 mA | 4 Ohms | - 55 C | + 125 C | 20 | 60 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Air | LQW2UA | Reel | EKDMGN06-KIT | |||||
Mfr: LQW18AN16NG00D TTI: LQW18AN16NG00D Murata Electronics Availability: 0In Stock16.000 On Order Expected 16-Oct-26 RF Inductors - SMD 16 NH 2% | 0In Stock16.000 On Order Expected 16-Oct-26 | Wirewound | 0603 (1608 metric) | Unshielded | 16 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 40 | 5.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A16NG00 |