RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 3.3 uH | 10 % | 50 mA | 600 mOhms | - 55 C | + 125 C | 45 | 90 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012A3R3KT000 - | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 220 nH | 5 % | 450 mA | 470 mOhms | - 55 C | + 125 C | 1.4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | LQW | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 5 % | 470 mA | 1.19 Ohms | - 55 C | + 125 C | 45 | 450 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Air | LQW2UA | Reel | |||||||
Mfr: LQW15AN6N7C00D TTI: LQW15AN6N7C00D Murata Electronics Availability: 0In Stock80.000 On Order Expected 30-Mar-27 RF Inductors - SMD 6.7 NH +-.2NH | 0In Stock80.000 On Order Expected 30-Mar-27 | Wirewound | 0402 (1005 metric) | Unshielded | 6.7 nH | 0.2 nH | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HZ39NJ02D TTI: LQG15HZ39NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 300 mA | 650 mOhms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQW18AS7N5G00D TTI: LQW18AS7N5G00D Murata Electronics Availability: 0In Stock20.000 On Order Expected 07-Jun-27 RF Inductors - SMD 7.5 NH 2% | 0In Stock20.000 On Order Expected 07-Jun-27 | Wirewound | 0603 (1608 metric) | Unshielded | 7.5 nH | 2 % | 700 mA | 106 mOhms | - 40 C | + 125 C | 28 | 4.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 13 nH | 3 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 20 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | ||||||
Mfr: NLCV32T-1R0M-EF TTI: NLCV32T-1R0M-EF TDK Availability: 0In StockRF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-1R0M-EF - | |||||
Mfr: LQW2BAN11NJ00L TTI: LQW2BAN11NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 11 NH 5% | 0In Stock | Standard | LQW2BA | Reel | |||||||||||||||||||||
Mfr: LQW2BAN22NJ00L TTI: LQW2BAN22NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Wirewound | Unshielded | 22 nH | 5 % | 1.9 A | 70 mOhms | - 55 C | + 125 C | 85 | 1.85 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQG15HS2N4C02D TTI: LQG15HS2N4C02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.4 NH +-.2NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.2 nH | 850 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQW18AS27NG0ZD TTI: LQW18AS27NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 27 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
0In Stock | Unshielded | 6.8 uH | 5 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-40J T500 | |||||||||||
Mfr: CI160808-8N2J TTI: CI160808-8N2J Bourns Availability: 0In Stock52.000 On Order Expected 15-Feb-27 RF Inductors - SMD 8.2nH 5% MultiLayer High Frequency | 0In Stock52.000 On Order Expected 15-Feb-27 | Multilayer | 0603 (1608 metric) | Unshielded | 8.2 nH | 5 % | 300 mA | 330 mOhms | - 55 C | + 125 C | 10 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CC453232-8R2KL TTI: CC453232-8R2KL Bourns Availability: 0In StockRF Inductors - SMD 8.2uH 10% 7.96MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 8.2 uH | 10 % | 600 mA | 400 mOhms | - 40 C | + 125 C | 10 | 25 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 680 nH | 10 % | 379 mA | 1.4 Ohms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-681K T500 | ||||||
Mfr: B82422H1224K000 TTI: B82422H1224K000 TDK Availability: 0In StockRF Inductors - SMD 220uH 100mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 110 mA | 10 Ohms | 140 mA | - 55 C | + 150 C | 15 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1224K | |||
Mfr: B82422A1683K100 TTI: B82422A1683K100 TDK Availability: 0In StockRF Inductors - SMD 68uH 80mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 10 % | 80 mA | 7.7 Ohms | - 55 C | + 145 C | 27 | 9 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.3 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 55 mA | 60 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-105J T500 | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 400 mA | 1 Ohms | - 40 C | + 125 C | 50 | 860 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||||
0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 1 uH | 10 % | 50 mA | 400 mOhms | - 55 C | + 125 C | 45 | 87 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 10 % | 217 mA | 1.6 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | IMC | Reel | |||||||
Mfr: LQG15HN68NJ02D TTI: LQG15HN68NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 5 % | 200 mA | 1.25 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |