• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW15AN16NH00D
TTI: LQW15AN16NH00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 16 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
16 nH
3 %
370 mA
240 mOhms
- 55 C
+ 125 C
25
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A16NH00
Datasheet
Mfr: ILSB0805ER3R3K
TTI: ILSB0805ER3R3K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 3.3uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
0805 (2012 metric)
Shielded
3.3 uH
10 %
30 mA
800 mOhms
- 55 C
+ 125 C
45
48 MHz
Standard
2 mm
1.25 mm
1.25 mm
ILSB-0805
Reel
Datasheet
Mfr: LQW15AN13NJ80D
TTI: LQW15AN13NJ80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 13 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
13 nH
5 %
1.24 A
93 mOhms
- 55 C
+ 125 C
30
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: MLF1005G1R0KT000
TTI: MLF1005G1R0KT000
TDK
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
1 uH
10 %
40 mA
640 mOhms
- 55 C
+ 125 C
30
290 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005G1R0KT000
-
Datasheet
Mfr: MHQ1005P2N7BT000
TTI: MHQ1005P2N7BT000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD IND 0402 2.7nH S-HQ SMD RF IND

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
900 mA
70 mOhms
- 55 C
+ 125 C
23
9.6 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P2N7BT000
-
Datasheet
Mfr: NLV32T-2R7J-EF
TTI: NLV32T-2R7J-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 2.7uH 1.1ohms 290mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
2.7 uH
5 %
290 mA
1.1 Ohms
- 40 C
+ 105 C
30
70 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-2R7J-EF
-
Datasheet
Mfr: NLV25T-220J-EF
TTI: NLV25T-220J-EF
TDK
Availability:

0In Stock

Not Recommended for New Designs
RF Inductors - SMD 22uH 5.5ohms 125mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
22 uH
5 %
125 mA
5.5 Ohms
- 40 C
+ 105 C
25
22 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-220J-EF
-
Datasheet
Mfr: NLFV25T-100K-EF
TTI: NLFV25T-100K-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 10uH 430mohms 155mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Shielded
10 uH
10 %
155 mA
360 mOhms
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLFV25-EF
Reel
NLFV25T-100K-EF
-
Datasheet
Mfr: MLF2012E5R6MT000
TTI: MLF2012E5R6MT000
TDK
Availability:

0In Stock

RF Inductors - SMD 5.6 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
5.6 uH
20 %
15 mA
600 mOhms
- 55 C
+ 125 C
50
65 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012E5R6MT000
-
Datasheet
Mfr: MLF1608A1R0KTA00
TTI: MLF1608A1R0KTA00
TDK
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
1 uH
10 %
50 mA
500 mOhms
- 55 C
+ 125 C
35
170 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608A1R0KTA00
-
Datasheet
Mfr: MLF1608A2R2KTA00
TTI: MLF1608A2R2KTA00
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.2 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
2.2 uH
10 %
30 mA
1 Ohms
- 55 C
+ 125 C
35
120 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608A2R2KTA00
-
Datasheet
Mfr: MLF1608E100KTD00
TTI: MLF1608E100KTD00
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
10 uH
10 %
10 mA
1.7 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608E100KTD00
-
Datasheet
Mfr: MLF2012A1R0JT000
TTI: MLF2012A1R0JT000
TDK
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
1 uH
5 %
80 mA
300 mOhms
- 55 C
+ 125 C
45
160 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
MLF
Reel
MLF2012A1R0JT000
-
Datasheet
Mfr: LQW15AN6N8G80D
TTI: LQW15AN6N8G80D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
2 %
1.45 A
68 mOhms
- 55 C
+ 125 C
30
7 GHz
Standard
1 mm
0.6 mm
0.6 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: NLCV25T-220K-EF
TTI: NLCV25T-220K-EF
TDK
Availability:

0In Stock

Not Recommended for New Designs
RF Inductors - SMD 22uH 3.64ohms 160mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
22 uH
10 %
160 mA
2.8 Ohms
- 40 C
+ 105 C
30
Standard
2.5 mm
2 mm
1.9 mm
Ferrite
NLCV-EF
Reel
NLCV25T-220K-EF
-
Datasheet
Mfr: LQW15AN68NJ80D
TTI: LQW15AN68NJ80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD Chip Inductor 0402, 68nH, 5%, 1.128Ohms, 2.5GHz

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
68 nH
5 %
320 mA
1.128 Ohms
- 55 C
+ 125 C
25
2.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW18CNR16J0ZD
TTI: LQW18CNR16J0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .16 UH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
160 nH
5 %
1 A
100 mOhms
- 55 C
+ 125 C
900 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18CN_Z
Reel
Datasheet
Mfr: MCLA1005V2-271-R
TTI: MCLA1005V2-271-R
Eaton Electronics
Availability:

0In Stock

RF Inductors - SMD 270NH 100MA 4.5 OHM

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
270 nH
0.3 nH
100 mA
4.5 Ohms
- 40 C
+ 125 C
8
400 MHz
Standard
1 mm
0.5 mm
0.5 mm
AEC-Q200
MCLA
Reel
Datasheet
Mfr: LQH44PN1R0MPRL
TTI: LQH44PN1R0MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
4 mm x 4 mm x 1.65 mm
Unshielded
1 uH
20 %
4.3 A
25 mOhms
- 40 C
+ 125 C
85 MHz
Standard
4 mm
4 mm
1.65 mm
LQH44
Reel
Datasheet
Mfr: MLG1005S3N3ST000
TTI: MLG1005S3N3ST000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 3.3nH StdQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
800 mA
200 mOhms
- 55 C
+ 125 C
8
6.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S3N3ST000
MLG1005S3N3ST
Datasheet
Mfr: LQH32MN331J23L
TTI: LQH32MN331J23L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1210 330uH 5% 65mA 13ohm

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
330 uH
5 %
65 mA
13 Ohms
- 40 C
+ 85 C
40
5 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN102M03L
TTI: LQH66SN102M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1000 UH 20% SHIELDED

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
1 mH
20 %
160 mA
4.9 Ohms
- 40 C
+ 80 C
1.7 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43CN2R2M03L
TTI: LQH43CN2R2M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.2 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
2.2 uH
20 %
900 mA
110 mOhms
- 40 C
+ 85 C
60 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43CN6R8M03L
TTI: LQH43CN6R8M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
6.8 uH
20 %
720 mA
200 mOhms
- 40 C
+ 85 C
30 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN10NJ00D
TTI: LQW18AN10NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
10 nH
5 %
650 mA
110 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A10NJ00
  • ...
  • 34
  • 35
  • 36