RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HN68NG02D TTI: LQG15HN68NG02D Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 200 mA | 1.25 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 2 % | 300 mA | 720 mOhms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: BSCH001608084N7S00 TTI: BSCH001608084N7S00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 4.7nH RDC=0.16Ohms 600mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 4.7 nH | 0.3 nH | 160 mOhms | 600 mA | - 55 C | + 125 C | 10 | 4.75 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-4N7S-S | ||||||
Mfr: BSCH0010050510NJCS TTI: BSCH0010050510NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 1005 10nH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 10 nH | 5 % | 260 mOhms | 300 mA | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-10NJ-S | ||||||
Mfr: BSCH0010050515NJCS TTI: BSCH0010050515NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 15 nH | 5 % | 500 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-15NJ-S | ||||||
Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.05 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | |||||||
Mfr: LQW18CAR21J00D TTI: LQW18CAR21J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .21 UH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 210 nH | 5 % | 1.05 A | 115 mOhms | - 55 C | + 125 C | 33 | 1.15 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: BWCS001207075N6J00 TTI: BWCS001207075N6J00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 5.6 nH | 5 % | 83 mOhms | 760 mA | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-5N6J-S | ||||||
Mfr: BWCM001207072N9B00 TTI: BWCM001207072N9B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 2.9 nH | 0.1 nH | 70 mOhms | 750 mA | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-2N9B-N | ||||||
Mfr: AL05B05N6GTR TTI: AL05B05N6GTR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 5.6nH 2% AIR CORE | Not Available Online | Toroidal | Unshielded | 5.6 nH | 2 % | 1.6 A | 9 mOhms | - 40 C | + 125 C | 100 | 10 GHz | Standard | 4.04 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | |||||||
Mfr: LQW18AN27NG10D TTI: LQW18AN27NG10D Murata Electronics RF Inductors - SMD 27 NH 2% HIGH Q LOW DC RES | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 590 mA | 116 mOhms | - 55 C | + 125 C | 42 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 39 nH | 2 % | 400 mA | 260 mOhms | - 55 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A39NG00 | |||||||
Mfr: LQW18AN82NJ00D TTI: LQW18AN82NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 250 mA | 600 mOhms | - 55 C | + 125 C | 34 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A82NJ00 | ||||||
Mfr: LQW18ANR22G00D TTI: LQW18ANR22G00D Murata Electronics Availability: 0In Stock16.000 On Order Expected 16-Apr-27 RF Inductors - SMD .22 UH 2% | 0In Stock16.000 On Order Expected 16-Apr-27 | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 2 % | 120 mA | 2.5 Ohms | - 55 C | + 125 C | 25 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR22G00 | ||||||
Mfr: LQW18ANR33J00D TTI: LQW18ANR33J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 85 mA | 5.5 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 70 mA | 8.4 Ohms | - 40 C | + 85 C | 6.8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH | Reel | |||||||
Mfr: MHQ0402PSA6N8HT000 TTI: MHQ0402PSA6N8HT000 TDK Availability: 0In StockRF Inductors - SMD 01005, 6.8nH +-3% S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 6.8 nH | 3 % | 200 mA | 1 Ohms | - 55 C | + 125 C | 10 | 6.93 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA6N8HT000 - | |||||
Mfr: LQW15AN15NJ8ZD TTI: LQW15AN15NJ8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 15 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 1.15 A | 114 mOhms | - 55 C | + 125 C | 31 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW18AS43NG0ZD TTI: LQW18AS43NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 43 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 43 nH | 2 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 38 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW18AN82NG8ZD TTI: LQW18AN82NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 550 mA | 500 mOhms | - 55 C | + 125 C | 34 | 2.23 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: AISC-0402-5N6J-T TTI: AISC-0402-5N6J-T ABRACON Availability: 0In StockRF Inductors - SMD 5.6 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 5.6 nH | 5 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 5 % | 470 mA | 1.06 Ohms | - 40 C | + 125 C | 45 | 530 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
Mfr: LQG18HHR22J00D TTI: LQG18HHR22J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .22 UH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 300 mA | 1.5 Ohms | - 55 C | + 125 C | 14 | 450 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: S1812R-474F TTI: S1812R-474F Delevan Availability: 0In StockRF Inductors - SMD 470uH 1% 3.3ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 470 uH | 1 % | 91 mA | 24 Ohms | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-474F T500 | ||||||||
Mfr: AIAC-1512C-2N5K-T TTI: AIAC-1512C-2N5K-T ABRACON Availability: 0In StockRF Inductors - SMD 2.5 NH 10% AIR CORE INDUCTOR | 0In Stock | SMT Air Coil Inductor | 3.3 mm x 2.5 mm x 2.6 mm | Unshielded | 2.5 nH | 10 % | 4.8 A | 800 uOhms | - 40 C | + 125 C | 145 | 3 GHz | Standard | 3.3 mm | 2.5 mm | 2.6 mm | Air | AIAC-1512C | Reel |