• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 103-472KS
TTI: 103-472KS
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 10% 1.8ohm Chip SMT RF Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
4.7 uH
10 %
230 mA
1.8 Ohms
24
60 MHz
Standard
2.54 mm
2.54 mm
1.91 mm
103/R
Reel
103-472KS
T50
Datasheet
Mfr: HF1008R-331K
TTI: HF1008R-331K
Delevan
Availability:

0In Stock

RF Inductors - SMD .33uH 10% 1.35ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
1008 (2520 metric)
Unshielded
330 nH
10 %
330 mA
1.35 Ohms
- 55 C
+ 125 C
30
500 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-331K
T500
Datasheet
Mfr: LQG15HS27NG02D
TTI: LQG15HS27NG02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 27 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
2 %
350 mA
460 mOhms
- 55 C
+ 125 C
8
1.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH44PH4R7MPRL
TTI: LQH44PH4R7MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.7 UH 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Shielded
4.7 uH
20 %
1.9 A
65 mOhms
2.05 A
- 40 C
+ 125 C
40 MHz
Standard
4 mm
4 mm
1.65 mm
Ferrite
AEC-Q200
LQH44PH_PR
Reel
Datasheet
Mfr: LQG15WZ2N1B02D
TTI: LQG15WZ2N1B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.1 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.1 nH
0.1 nH
1 A
60 mOhms
- 55 C
+ 125 C
23
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQP03HQ1N5W02D
TTI: LQP03HQ1N5W02D
Murata Electronics
Availability:

Not Available Online

Other Available Inventory
RF Inductors - SMD 1.5 NH +-.05NH

Not Available Online

Other Available Inventory
Call
or
View Details
Thin Film
0201 (0603 metric)
Unshielded
1.5 nH
0.05 nH
1 A
50 mOhms
- 55 C
+ 125 C
20
12 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQG15HS12NG02D
TTI: LQG15HS12NG02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 12 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
2 %
500 mA
280 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HZ15NH02D
TTI: LQG15HZ15NH02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 15 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
3 %
450 mA
320 mOhms
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15WH8N2J02D
TTI: LQG15WH8N2J02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 8.2 NH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
550 mA
160 mOhms
- 55 C
+ 125 C
23
3.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQG15WZ2N0S02D
TTI: LQG15WZ2N0S02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.0 NH +-.3NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.3 nH
1 A
50 mOhms
- 55 C
+ 125 C
23
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15HN56NH02D
TTI: LQG15HN56NH02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 56 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
56 nH
3 %
200 mA
1.2 Ohms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03HQ5N1H02D
TTI: LQP03HQ5N1H02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.1 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
5.1 nH
3 %
400 mA
250 mOhms
- 55 C
+ 125 C
20
5.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQW15AN7N0G00D
TTI: LQW15AN7N0G00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 7.0 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7 nH
2 %
570 mA
130 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN11NJ0ZD
TTI: LQW15AN11NJ0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 11 NH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
11 nH
5 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQP03TN22NHZ2D
TTI: LQP03TN22NHZ2D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 22 NH 3% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
22 nH
3 %
150 mA
1.9 Ohms
- 55 C
+ 125 C
12
2.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LCWC0805J47NGTAR
TTI: LCWC0805J47NGTAR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 47nH 0805 5%

Not Available Online

Call
or
View Details
Chip Inductor
47 nH
5 %
- 40 C
+ 125 C
Standard
LCWC
Reel
Datasheet
Mfr: MLJ1005WR10JT000
TTI: MLJ1005WR10JT000
TDK
Availability:

0In Stock

RF Inductors - SMD 0402 100nH 5% 0.30ohm 400mA

0In Stock

Please adjust quantity to Min / Mult value
NFC Inductor
0402 (1005 metric)
Shielded
100 nH
5 %
500 mA
300 mOhms
500 mA
- 55 C
+ 125 C
15
830 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLJ
Reel
MLJ1005WR10JT000
-
Datasheet
Mfr: LQW15AN20NJ80D
TTI: LQW15AN20NJ80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 20 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
20 nH
5 %
800 mA
186 mOhms
- 55 C
+ 125 C
30
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW15AN7N5G80D
TTI: LQW15AN7N5G80D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 7.5 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
2 %
1.7 A
50 mOhms
- 55 C
+ 125 C
35
7 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: NLCV32T-3R3M-EF
TTI: NLCV32T-3R3M-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 3.3uH 208mohms 690mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
20 %
690 mA
160 mOhms
- 40 C
+ 105 C
10
54 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-3R3M-EF
-
Datasheet
Mfr: NLV32T-R27J-EF
TTI: NLV32T-R27J-EF
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 270nH 360mohms 450mA Wound Ferrite

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
270 nH
5 %
450 mA
360 mOhms
- 40 C
+ 105 C
30
320 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R27J-EF
-
Datasheet
Mfr: NLCV32T-R47M-EFR
TTI: NLCV32T-R47M-EFR
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 nH
20 %
2 A
38 mOhms
- 40 C
+ 125 C
10
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV-EFR
Reel
NLCV32T-R47M-EFR
-
Datasheet
Mfr: MLF2012DR27JT000
TTI: MLF2012DR27JT000
TDK
Availability:

0In Stock

RF Inductors - SMD .27 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
270 nH
5 %
250 mA
350 mOhms
- 55 C
+ 125 C
20
300 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
MLF
Reel
MLF2012DR27JT000
-
Datasheet
Mfr: MLF2012DR68JT000
TTI: MLF2012DR68JT000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD .68 UH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
680 nH
5 %
150 mA
600 mOhms
- 55 C
+ 125 C
25
190 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012DR68JT000
-
Datasheet
Mfr: MLF1005GR82JT000
TTI: MLF1005GR82JT000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 820 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
820 nH
5 %
40 mA
590 mOhms
- 55 C
+ 125 C
30
320 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005GR82JT000
-
  • ...
  • 36
  • 37
  • 38