• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQP03HQ2N9B02D
TTI: LQP03HQ2N9B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.9 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.9 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
8 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP02HQ4N3H02L
TTI: LQP02HQ4N3H02L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.3 NH 3% 01005

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
4.3 nH
3 %
350 mA
350 mOhms
- 55 C
+ 125 C
13
8 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP
Reel
Datasheet
Mfr: LQW15AN1N6C00D
TTI: LQW15AN1N6C00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.6 NH +-.2NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.6 nH
0.2 nH
750 mA
70 mOhms
- 55 C
+ 125 C
10
17 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN9N0H00D
TTI: LQW15AN9N0H00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 9.0 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9 nH
3 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN6N3B00D
TTI: LQW15AN6N3B00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 6.3 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.3 nH
0.1 nH
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN6N3C00D
TTI: LQW15AN6N3C00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 6.3 NH +-.2NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.3 nH
0.2 nH
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN7N2G00D
TTI: LQW15AN7N2G00D
Murata Electronics
Availability:

0In Stock

40.000 On Order
Expected 23-Apr-27
RF Inductors - SMD 7.2 NH 2%

0In Stock

40.000 On Order
Expected 23-Apr-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.2 nH
2 %
570 mA
130 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03HQ1N5B02D
TTI: LQP03HQ1N5B02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.5 NH +-.1NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.5 nH
0.1 nH
1 A
50 mOhms
- 55 C
+ 125 C
20
12 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQG15HH2N7B02D
TTI: LQG15HH2N7B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.7 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Air
LQG
Reel
Datasheet
Mfr: LQG15HS4N3B02D
TTI: LQG15HS4N3B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.3 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.3 nH
0.1 nH
750 mA
140 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH44PH100MPRL
TTI: LQH44PH100MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 10 UH 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Shielded
10 uH
20 %
1.25 A
150 mOhms
1.45 A
- 40 C
+ 125 C
25 MHz
Standard
4 mm
4 mm
1.65 mm
Ferrite
AEC-Q200
LQH44PH_PR
Reel
Datasheet
Mfr: AIMC-0402HQ-2N0B-T
TTI: AIMC-0402HQ-2N0B-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD 2.0 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer Ceramic Chip Inductor
0402 (1006 metric)
Shielded
2 nH
0.1 nH
800 mA
70 mOhms
- 55 C
+ 125 C
20
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ceramic
AIMC-0402HQ
Reel
Datasheet
Mfr: LQW18CNR16J0HD
TTI: LQW18CNR16J0HD
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 160nH 1000mA AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
160 nH
5 %
1 A
100 mOhms
- 40 C
+ 125 C
900 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: BWLS002417152R2J00
TTI: BWLS002417152R2J00
Pulse Electronics
Availability:

0In Stock

14.000 On Order
Expected 17-Feb-27
RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

0In Stock

14.000 On Order
Expected 17-Feb-27
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
2.2 uH
5 %
650 mA
1.1 Ohms
650 mA
- 40 C
+ 105 C
20
250 MHz
Standard
2.4 mm
1.72 mm
1.52 mm
Ferrite
BWLS
Reel
LS0805-2R2J-N
Datasheet
Mfr: MHQ1005P5N6CTD25
TTI: MHQ1005P5N6CTD25
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 5.6nH S-HQ AEC Q200 RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
800 mA
130 mOhms
- 55 C
+ 125 C
23
6.5284 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P5N6CTD25
-
Datasheet
Mfr: LQW15CA22NJ00D
TTI: LQW15CA22NJ00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 22 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
22 nH
5 %
1.3 A
60 mOhms
- 40 C
+ 125 C
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN1N7D8ZD
TTI: LQW15AN1N7D8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.7 NH +-.5NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.7 nH
0.5 nH
1.15 A
65 mOhms
- 55 C
+ 125 C
20
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: CI160808-2N2D
TTI: CI160808-2N2D
Bourns
Availability:

0In Stock

RF Inductors - SMD 2.2nH .3% MultiLayer High Frequency

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.2 nH
0.3 nH
300 mA
160 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: IMC1210ER2R7J
TTI: IMC1210ER2R7J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 2.7uh 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Unshielded
2.7 uH
5 %
390 mA
1.1 Ohms
290 MHz
Standard
3.2 mm
2.49 mm
IMC
Reel
Datasheet
Mfr: IMC1008ER22NJ
TTI: IMC1008ER22NJ
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 22nH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
22 nH
5 %
1 A
100 mOhms
- 40 C
+ 125 C
60
2.5 GHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: LQH32CN680K53L
TTI: LQH32CN680K53L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
68 uH
10 %
130 mA
2.86 Ohms
- 40 C
+ 85 C
12 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: IMC1008ER180J
TTI: IMC1008ER180J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 18uh 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1008 (2520 metric)
Unshielded
18 uH
5 %
120 mA
4.5 Ohms
- 40 C
+ 125 C
24 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMC1008ER1R8J
TTI: IMC1008ER1R8J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 1.8uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
1.8 uH
5 %
210 mA
2.2 Ohms
- 40 C
+ 125 C
20
200 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ferrite
IMC
Reel
Datasheet
Mfr: LQH32NH8R2J23L
TTI: LQH32NH8R2J23L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 8.2 UH 5% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
8.2 uH
5 %
300 mA
400 mOhms
- 40 C
+ 125 C
25
40 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
LQH32NH_23
Reel
Datasheet
Mfr: LQH43CN471K03L
TTI: LQH43CN471K03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 470 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
470 uH
10 %
90 mA
8.5 Ohms
- 40 C
+ 85 C
3 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
  • ...
  • 37
  • 38
  • 39