• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW15AN7N5H00D
TTI: LQW15AN7N5H00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 7.5 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
3 %
570 mA
130 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A7N5H00
Datasheet
Mfr: LQW15AN5N1D8ZD
TTI: LQW15AN5N1D8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.1 NH +-.5NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5.1 nH
0.5 nH
1.77 A
40 mOhms
- 55 C
+ 125 C
35
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN4N1D8ZD
TTI: LQW15AN4N1D8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.1 NH +-.5NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.1 nH
0.5 nH
1.8 A
44 mOhms
- 55 C
+ 125 C
30
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AW51NJ80D
TTI: LQW15AW51NJ80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 51 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
51 nH
5 %
480 mA
470 mOhms
- 55 C
+ 125 C
33
2.1 GHz
Standard
1.02 mm
0.61 mm
0.61 mm
LQW
Reel
Datasheet
Mfr: LQH32CN6R8M53L
TTI: LQH32CN6R8M53L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
20 %
540 mA
325 mOhms
- 40 C
+ 85 C
32 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: CC453232-150KL
TTI: CC453232-150KL
Bourns
Availability:

0In Stock

RF Inductors - SMD 15uH 10% 2.52MHz

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
15 uH
10 %
450 mA
700 mOhms
- 40 C
+ 125 C
10
20 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: ILSB1206ER100K
TTI: ILSB1206ER100K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Established Reliability
1206 (3216 metric)
Shielded
10 uH
10 %
25 mA
1 Ohms
- 55 C
+ 125 C
45
28 MHz
Standard
3.2 mm
1.6 mm
1.1 mm
ILSB-1206
Reel
Datasheet
Mfr: 36502A5N6JTDG
TTI: 36502A5N6JTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 2A 5.6nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
5.6 nH
5 %
600 mA
80 mOhms
- 55 C
+ 155 C
65
5.5 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
2-1624113-4
Datasheet
Mfr: LQH43CN471K03L
TTI: LQH43CN471K03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 470 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
470 uH
10 %
90 mA
8.5 Ohms
- 40 C
+ 85 C
3 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HS5N1B02D
TTI: LQG15HS5N1B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.1 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.1 nH
0.1 nH
650 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: IMC1210ER221K
TTI: IMC1210ER221K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 220uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
220 uH
10 %
50 mA
21 Ohms
- 55 C
+ 125 C
15
6 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Ferrite
IMC
Reel
Datasheet
Mfr: IMC1008ERR12J
TTI: IMC1008ERR12J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 120nH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
120 nH
5 %
800 mA
200 mOhms
- 40 C
+ 125 C
45
950 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMC1210ER100J
TTI: IMC1210ER100J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 10uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
189 mA
2.1 Ohms
- 55 C
+ 125 C
30
33 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: LQW15AN2N6B8ZD
TTI: LQW15AN2N6B8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.6 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.6 nH
0.1 nH
1.95 A
35 mOhms
- 55 C
+ 125 C
30
14.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: CE0603G-0N3C
TTI: CE0603G-0N3C
Bourns
Availability:

0In Stock

RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.30.2nH,850mA

0In Stock

Please adjust quantity to Min / Mult value
Multilayer RF Inductor
0201 (0603 metric)
Shielded
300 pH
0.2 nH
850 mA
70 mOhms
- 55 C
+ 125 C
11
18 GHz
0.6 mm
0.3 mm
0.3 mm
Ceramic
CE0603G
Reel
Datasheet
Mfr: LQW2UAS2R2J00L
TTI: LQW2UAS2R2J00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.2 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
2.2 uH
5 %
280 mA
2.8 Ohms
- 55 C
+ 125 C
28
130 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
Air
LQW2UA
Reel
EKDMGN06-KIT
Datasheet
Mfr: MLG1005S12NHT000
TTI: MLG1005S12NHT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 12nH StdQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
3 %
400 mA
400 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S12NHT000
MLG1005S12NHT
Datasheet
Mfr: LQW15AN5N0B00D
TTI: LQW15AN5N0B00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.0 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW18ASR12J0ZD
TTI: LQW18ASR12J0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .12 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
120 nH
5 %
300 mA
650 mOhms
- 40 C
+ 125 C
32
1.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LQH2MCN150K02L
TTI: LQH2MCN150K02L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 15 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
15 uH
10 %
200 mA
1.6 Ohms
- 40 C
+ 85 C
40 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN6R8M03L
TTI: LQH66SN6R8M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 UH 20% SHIELDED

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
6.8 uH
20 %
1.8 A
29 mOhms
- 40 C
+ 80 C
25 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: IMC1210ER220K
TTI: IMC1210ER220K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 22uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
145 mA
3.7 Ohms
- 55 C
+ 125 C
30
19 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: LQG15WH6N8G02D
TTI: LQG15WH6N8G02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 NH 2% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
2 %
700 mA
140 mOhms
- 55 C
+ 125 C
23
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: BWCS0016100827NG00
TTI: BWCS0016100827NG00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 27nH RDC=0.22Ohms 600mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 1.02 mm x 0.82 mm
Unshielded
27 nH
2 %
600 mA
220 mOhms
600 mA
- 40 C
+ 125 C
40
2.8 GHz
Standard
1.6 mm
1.02 mm
0.82 mm
Ceramic
BWCS
Reel
CS0603-27NG-S
Datasheet
Mfr: IMC1210ER2R7J
TTI: IMC1210ER2R7J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 2.7uh 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Unshielded
2.7 uH
5 %
390 mA
1.1 Ohms
290 MHz
Standard
3.2 mm
2.49 mm
IMC
Reel
  • ...
  • 38
  • 39
  • 40