• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG18HN6N8J00D
TTI: LQG18HN6N8J00D
Murata Electronics
Availability:

32.000In Stock

RF Inductors - SMD 6.8 NH 5%

32.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
6.8 nH
5 %
800 mA
200 mOhms
- 40 C
+ 85 C
12
5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03TN1N2B02D
TTI: LQP03TN1N2B02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 1.2 NH +-.1NH

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.2 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN2N2C10D
TTI: LQW15AN2N2C10D
Murata Electronics
Availability:

490.000In Stock

RF Inductors - SMD 2.2 NH +-.2NH

490.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.2 nH
0.2 nH
1 A
27 mOhms
- 55 C
+ 125 C
25
14 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG18HNR10J00D
TTI: LQG18HNR10J00D
Murata Electronics
Availability:

84.000In Stock

RF Inductors - SMD .10 UH 5%

84.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
100 nH
5 %
350 mA
900 mOhms
- 40 C
+ 85 C
12
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS2N7S02D
TTI: LQG15HS2N7S02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 2.7 NH +-.3NH

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.3 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HSR10J02D
TTI: LQG15HSR10J02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 100 NH 5%

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
200 mA
1.25 Ohms
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: B82422A1102K100
TTI: B82422A1102K100
TDK
Availability:

36.000In Stock

RF Inductors - SMD 1uH 380mA 10% 1210 SMD, AEC-Q200

36.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
380 mA
340 mOhms
- 55 C
+ 145 C
20
320 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: LQP03HQ2N7B02D
TTI: LQP03HQ2N7B02D
Murata Electronics
Availability:

150.000In Stock

RF Inductors - SMD 2.7 NH +-.1NH

150.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.7 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03TN3N9B02D
TTI: LQP03TN3N9B02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 3.9 NH +-.1NH

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.9 nH
0.1 nH
400 mA
300 mOhms
- 55 C
+ 125 C
14
5.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: NLV32T-331J-EF
TTI: NLV32T-331J-EF
TDK
Availability:

50.000In Stock

RF Inductors - SMD 330uH 34ohms 40mA Wound Ferrite

50.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
330 uH
5 %
40 mA
34 Ohms
- 40 C
+ 105 C
20
5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-331J-EF
-
Datasheet
Mfr: B82422A1222K100
TTI: B82422A1222K100
TDK
Availability:

16.000In Stock

RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200

16.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
270 mA
750 mOhms
- 55 C
+ 145 C
25
125 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: B82422A1682K100
TTI: B82422A1682K100
TDK
Availability:

42.000In Stock

RF Inductors - SMD 6.8uH 135mA 10% 1210 SMD, AEC-Q200

42.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
10 %
135 mA
2.8 Ohms
- 55 C
+ 145 C
27
90 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: LQG15HS2N4S02D
TTI: LQG15HS2N4S02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 2.4 NH +-.3NH

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.3 nH
850 mA
110 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: IMC1210ER1R0K
TTI: IMC1210ER1R0K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 1uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
400 mA
700 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: LQW15AN2N9C00D
TTI: LQW15AN2N9C00D
Murata Electronics
Availability:

360.000In Stock

RF Inductors - SMD 2.9 NH +-.2NH

360.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.9 nH
0.2 nH
750 mA
70 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW18AN43NG00D
TTI: LQW18AN43NG00D
Murata Electronics
Availability:

104.000In Stock

RF Inductors - SMD 43 NH 2%

104.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
43 nH
2 %
380 mA
290 mOhms
- 55 C
+ 125 C
40
2.7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A43NG00
Datasheet
Mfr: LQP03TN2N3B02D
TTI: LQP03TN2N3B02D
Murata Electronics
Availability:

390.000In Stock

RF Inductors - SMD 2.3 NH +-.1NH

390.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.3 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN3N7B02D
TTI: LQP03TN3N7B02D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD High Q, Wide Variation 0603 (0201) 3.7 nH

60.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.7 nH
0.1 nH
400 mA
300 mOhms
- 55 C
+ 125 C
14
6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: NLV32T-1R0J-EF
TTI: NLV32T-1R0J-EF
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.0uH 700mohms 400mA Wound Ferrite

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
1 uH
5 %
400 mA
700 mOhms
- 40 C
+ 105 C
30
120 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-1R0J-EF
-
Datasheet
Mfr: LQP03TN10NH02D
TTI: LQP03TN10NH02D
Murata Electronics
Availability:

150.000In Stock

RF Inductors - SMD 10 NH 3%

150.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
10 nH
3 %
250 mA
700 mOhms
- 55 C
+ 125 C
14
3.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN1N0B02D
TTI: LQP03TN1N0B02D
Murata Electronics
Availability:

75.000In Stock

RF Inductors - SMD 1.0 NH +-.1NH

75.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN56NJ02D
TTI: LQP03TN56NJ02D
Murata Electronics
Availability:

1.350.000In Stock

RF Inductors - SMD 56 NH 5%

1.350.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
56 nH
5 %
100 mA
3.9 Ohms
- 55 C
+ 125 C
9
1.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18CNR16J00D
TTI: LQW18CNR16J00D
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD .16 UH 5%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
160 nH
5 %
1 A
100 mOhms
- 40 C
+ 85 C
900 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
LQW
Reel
Datasheet
Mfr: NLCV32T-330K-EF
TTI: NLCV32T-330K-EF
TDK
Availability:

34.000In Stock

RF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite

34.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
240 mA
1.1 Ohms
- 40 C
+ 105 C
15
17 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-330K-EF
-
Datasheet
Mfr: LQW15AN2N6B00D
TTI: LQW15AN2N6B00D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 2.6 NH +-.1NH

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.6 nH
0.1 nH
850 mA
50 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
  • ...
  • 3
  • 4
  • 5