• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW2UAS2R2J00L
TTI: LQW2UAS2R2J00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.2 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
2.2 uH
5 %
280 mA
2.8 Ohms
- 55 C
+ 125 C
28
130 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
Air
LQW2UA
Reel
EKDMGN06-KIT
Datasheet
Mfr: MLG1005S12NHT000
TTI: MLG1005S12NHT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 12nH StdQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
3 %
400 mA
400 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S12NHT000
MLG1005S12NHT
Datasheet
Mfr: LQW15AN5N0B00D
TTI: LQW15AN5N0B00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.0 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW18ASR12J0ZD
TTI: LQW18ASR12J0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .12 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
120 nH
5 %
300 mA
650 mOhms
- 40 C
+ 125 C
32
1.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LQH2MCN150K02L
TTI: LQH2MCN150K02L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 15 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
15 uH
10 %
200 mA
1.6 Ohms
- 40 C
+ 85 C
40 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN6R8M03L
TTI: LQH66SN6R8M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 UH 20% SHIELDED

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
6.8 uH
20 %
1.8 A
29 mOhms
- 40 C
+ 80 C
25 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: IMC1210ER220K
TTI: IMC1210ER220K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 22uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
145 mA
3.7 Ohms
- 55 C
+ 125 C
30
19 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: LQG15WH6N8G02D
TTI: LQG15WH6N8G02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 NH 2% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
2 %
700 mA
140 mOhms
- 55 C
+ 125 C
23
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: BWCS0016100827NG00
TTI: BWCS0016100827NG00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 27nH RDC=0.22Ohms 600mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 1.02 mm x 0.82 mm
Unshielded
27 nH
2 %
600 mA
220 mOhms
600 mA
- 40 C
+ 125 C
40
2.8 GHz
Standard
1.6 mm
1.02 mm
0.82 mm
Ceramic
BWCS
Reel
CS0603-27NG-S
Datasheet
Mfr: 1210R-103J
TTI: 1210R-103J
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
297 mA
2.1 Ohms
- 55 C
+ 125 C
30
30 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-103J
T500
Datasheet
Mfr: 1812R-103J
TTI: 1812R-103J
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
10 uH
5 %
354 mA
1.6 Ohms
- 55 C
+ 125 C
50
20 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-103J
T500
Datasheet
Mfr: S1008-183K
TTI: S1008-183K
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 18uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
18 uH
10 %
200 mA
5 Ohms
- 55 C
+ 125 C
30
21 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-183K
T1000
Datasheet
Mfr: LQG15HN1N0S02D
TTI: LQG15HN1N0S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.0 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1 nH
0.3 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN1N5S02D
TTI: LQG15HN1N5S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.5 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.5 nH
0.3 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN56NH00D
TTI: LQW15AN56NH00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 56 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
56 nH
3 %
200 mA
1.17 Ohms
- 55 C
+ 125 C
25
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A56NH00
Datasheet
Mfr: LQH43CN3R3M03L
TTI: LQH43CN3R3M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.3 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
3.3 uH
20 %
800 mA
130 mOhms
- 40 C
+ 85 C
47 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN8N2H00D
TTI: LQW15AN8N2H00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 8.2 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
8.2 nH
3 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW18AN20NG00D
TTI: LQW18AN20NG00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 20 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
20 nH
2 %
550 mA
160 mOhms
- 55 C
+ 125 C
40
4.9 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A20NG00
Datasheet
Mfr: 1210-103J
TTI: 1210-103J
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5%

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
10 uH
5 %
297 mA
2.1 Ohms
- 55 C
+ 125 C
30
30 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-103J
T500
Datasheet
Mfr: LQH43MN181K03L
TTI: LQH43MN181K03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 180 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
180 uH
10 %
120 mA
4.5 Ohms
- 40 C
+ 85 C
40
5 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CNR15M33L
TTI: LQH32CNR15M33L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .15 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
150 nH
20 %
1.45 A
36.4 mOhms
- 40 C
+ 85 C
400 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: B82422A3151K100
TTI: B82422A3151K100
TDK
Availability:

0In Stock

RF Inductors - SMD 150nH 390mA 10% 1210 SMD, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
150 nH
10 %
390 mA
330 mOhms
- 55 C
+ 145 C
25
850 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ceramic
AEC-Q200
B82422A
Reel
Datasheet
Mfr: LQH2MCN120K02L
TTI: LQH2MCN120K02L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 12 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
12 uH
10 %
210 mA
1.4 Ohms
- 40 C
+ 85 C
44 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN18NG8ZD
TTI: LQW18AN18NG8ZD
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 18 NH 2% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
18 nH
2 %
1.4 A
75 mOhms
- 55 C
+ 125 C
40
4.6 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQW15AN6N2C0ZD
TTI: LQW15AN6N2C0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 6.2 NH +-.2NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.2 nH
0.2 nH
700 mA
90 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
  • ...
  • 39
  • 40
  • 41