RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN13NG0ZD TTI: LQW15AN13NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 13 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 13 nH | 2 % | 430 mA | 210 mOhms | - 55 C | + 125 C | 25 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN4N7C0ZD TTI: LQW15AN4N7C0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.7 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 7.5 nH | 3 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 14 | 3.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | ||||||
Mfr: LQW18AS5N1G00D TTI: LQW18AS5N1G00D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.1 NH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 5.1 nH | 2 % | 700 mA | 140 mOhms | - 40 C | + 125 C | 20 | 5.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 450 mA | 240 mOhms | - 55 C | + 125 C | 23 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P12NGT000 - | ||||||
Mfr: MHQ1005P12NJT000 TTI: MHQ1005P12NJT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 12nH S-HQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 450 mA | 240 mOhms | - 55 C | + 125 C | 23 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P12NJT000 - | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 700 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S3N9CT000 MLG1005S3N9CT | ||||||
0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 1.5 uH | 10 % | 50 mA | 700 mOhms | - 55 C | + 125 C | 35 | 140 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608A1R5KTA00 - | ||||||
Mfr: LQW18AS1N6J00D TTI: LQW18AS1N6J00D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.6 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 1.6 nH | 5 % | 700 mA | 30 mOhms | - 40 C | + 125 C | 24 | 12.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 230 mA | 1.1 Ohms | - 55 C | + 125 C | 20 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ1005P22NGTD25 - | |||||
Mfr: 36501J4N7JTDG TTI: 36501J4N7JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 4.7nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 5 % | 700 mA | 120 mOhms | - 40 C | + 125 C | 20 | 5.8 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 6-1624112-6 | ||||||
Mfr: 4-1624113-0 TTI: 36502A47NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 47nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 47 nH | 5 % | 500 mA | 310 mOhms | - 40 C | + 125 C | 60 | 1.65 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 4-1624113-0 | ||||||
Mfr: 36502AR47JTDG TTI: 36502AR47JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 0.47uH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 220 mA | 1.7 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 6-1624113-1 | ||||||
Mfr: LQW18CNR33J00D TTI: LQW18CNR33J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 630 mA | 250 mOhms | - 40 C | + 85 C | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
Mfr: LQW18CNR65J00D TTI: LQW18CNR65J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .65 UH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 650 nH | 5 % | 430 mA | 520 mOhms | - 40 C | + 85 C | 510 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 360 mA | 550 mOhms | - 55 C | + 150 C | 14 | 3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3270G | |||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.6 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 15 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW18AN22NJ80D TTI: LQW18AN22NJ80D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 1.3 A | 86 mOhms | - 55 C | + 125 C | 40 | 3.45 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: MLG1005S36NJTD25 TTI: MLG1005S36NJTD25 TDK Availability: 0In StockRF Inductors - SMD IND 0402 36nH StdQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 36 nH | 5 % | 250 mA | 1 Ohms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S36NJTD25 - | ||||
Mfr: MLF1608DR39JTD25 TTI: MLF1608DR39JTD25 TDK Availability: 0In StockRF Inductors - SMD 390nH 850mohms 100mA +/-5% Fer AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 390 nH | 5 % | 100 mA | 850 mOhms | - 55 C | + 125 C | 15 | 290 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1608DR39JTD25 - | ||||
Mfr: NLCV32T-1R0M-EFR TTI: NLCV32T-1R0M-EFR TDK RF Inductors - SMD 1.0uH 66mohms 1.7A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-1R0M-EFR - | |||||
Mfr: LQG15HN39NH02D TTI: LQG15HN39NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 3 % | 250 mA | 1.06 Ohms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN6N8G02D TTI: LQG15HN6N8G02D Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 600 mA | 210 mOhms | - 55 C | + 125 C | 8 | 4.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HH5N6B02D TTI: LQG15HH5N6B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.6 NH +-.1NH | 0In Stock | Multilayer | Unshielded | 5.6 nH | 30 % | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Air | LQG | Reel | |||||||
Mfr: MCL1005-330-R TTI: MCL1005-330-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 33 NH 5% | 0In Stock | 33 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel |