RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HH27NJ02D TTI: LQG15HH27NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 27 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQW15AN24NH00D TTI: LQW15AN24NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 24 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 24 nH | 3 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A24NH00 | ||||||
Mfr: LQW15AN11NJ00D TTI: LQW15AN11NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 11 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 11 nH | 5 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.5 nH | 0.2 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 26 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
Mfr: ILSB0603ER3R3K TTI: ILSB0603ER3R3K Vishay / Dale Availability: 0In StockRF Inductors - SMD 3.3uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 3.3 uH | 10 % | 15 mA | 1.55 Ohms | - 55 C | + 125 C | 35 | 46 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | |||||||
Mfr: B82422A1183K100 TTI: B82422A1183K100 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 18 UH 10%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 10 % | 155 mA | 2 Ohms | - 55 C | + 145 C | 27 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: ILSB0805ERR68K TTI: ILSB0805ERR68K Vishay / Dale Availability: 0In StockRF Inductors - SMD .68uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 680 nH | 10 % | 150 mA | 800 mOhms | - 55 C | + 125 C | 25 | 121 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | |||||||
Not Available Online | Established Reliability | 1206 (3216 metric) | Shielded | 1 uH | 10 % | 100 mA | 400 mOhms | - 55 C | + 125 C | 45 | 87 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | ||||||||
Mfr: LQW18AS7N5J00D TTI: LQW18AS7N5J00D Murata Electronics Availability: 0In StockRF Inductors - SMD 7.5 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 7.5 nH | 5 % | 700 mA | 106 mOhms | - 40 C | + 125 C | 28 | 4.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: MLG1005S2N7BT000 TTI: MLG1005S2N7BT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 2.7nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 800 mA | 150 mOhms | - 55 C | + 125 C | 7 | 7.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S2N7BT000 MLG1005S2N7BT | |||||
Mfr: IMC0805ER1R0J01 TTI: IMC0805ER1R0J01 Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.0uH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1 uH | 5 % | 180 mA | 2.13 Ohms | - 40 C | + 125 C | 35 | 200 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
0In Stock | 1210 (3225 metric) | Shielded | 1.2 uH | 10 % | 574 mA | 490 mOhms | - 55 C | + 125 C | 40 | 120 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-122K T500 | ||||||||
Mfr: 1812R-101J TTI: 1812R-101J Delevan Availability: 0In StockRF Inductors - SMD .1uH 5% .3ohm Unshielded SMT Induc | 0In Stock | 1812 (4532 metric) | Unshielded | 100 nH | 5 % | 818 mA | 100 mOhms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-101J T500 | ||||||
Mfr: 36501E3N9JTDG TTI: 3-1624112-2 TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3.9nH 840mA 5.8MHz | Not Available Online | Wirewound | Unshielded | 3.9 nH | 5 % | 840 mA | 66 mOhms | - 40 C | + 125 C | 19 | 5.8 MHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 36501E3N9JTDG | |||||||
Mfr: 36502AR15JTDG TTI: 36502AR15JTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 0.15uH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 150 nH | 5 % | 400 mA | 172 mOhms | - 40 C | + 125 C | 24 | 3.28 GHz | Standard | 2.29 mm | 1.25 mm | 1.52 mm | 3650 | Reel | 4-1624113-9 | ||||||
Mfr: 36502C56NJTDG TTI: 36502C56NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 56nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 56 nH | 5 % | 1 A | 180 mOhms | - 40 C | + 125 C | 65 | 1.3 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-2 | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 75 nH | 2 % | 270 mA | 560 mOhms | - 55 C | + 125 C | 34 | 2.05 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A75NG00 | |||||||
Mfr: LQG15HN7N5J02D TTI: LQG15HN7N5J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 7.5 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 5 % | 500 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN331M03L TTI: LQH55DN331M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 330 UH 20% | 0In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 330 uH | 20 % | 270 mA | 4.4 Ohms | - 40 C | + 80 C | 3.1 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32MN8R2K23L TTI: LQH32MN8R2K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 8.2 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 10 % | 225 mA | 1.6 Ohms | - 40 C | + 85 C | 20 | 23 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 4 Ohms | - 40 C | + 85 C | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||||
Mfr: LQH66SN471M03L TTI: LQH66SN471M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 470 UH 20% SHIELDED | 0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 470 uH | 20 % | 240 mA | 2.2 Ohms | - 40 C | + 80 C | 2.5 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 0.5 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A4N7D00 | |||||||
Mfr: LQH43MN330J03L TTI: LQH43MN330J03L Murata Electronics Availability: 0In StockRF Inductors - SMD 33 UH 5% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 33 uH | 5 % | 270 mA | 1.2 Ohms | - 40 C | + 85 C | 35 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
0In Stock | 1210 (3225 metric) | Unshielded | 820 nH | 10 % | 556 mA | 670 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-821K T1000 |