RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSCH001005052N7SCS TTI: BSCH001005052N7SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.7 nH | 0.3 nH | 150 mOhms | 400 mA | - 55 C | + 125 C | 8 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N7S-S | ||||||
Mfr: BSCH001005053N9SCS TTI: BSCH001005053N9SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3.9 nH | 0.3 nH | 180 mOhms | 400 mA | - 55 C | + 125 C | 8 | 6.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-3N9S-S | ||||||
0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.5 nH | 0.1 nH | 600 mA | 150 mOhms | 600 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N5B-HU | ||||||
Mfr: BSCQ000603031N8B00 TTI: BSCQ000603031N8B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 1.8nH RDC=0.12Ohms 640mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.8 nH | 0.1 nH | 640 mA | 120 mOhms | 640 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N8B-HU | |||||
Mfr: BWCS00231715R27G00 TTI: BWCS00231715R27G00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 270nH RDC=1Ohms 350mA | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 270 nH | 2 % | 350 mA | 1 Ohms | 350 mA | - 40 C | + 125 C | 48 | 650 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-R27G-S | |||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 91 nH | 2 % | 125 mA | 2.38 Ohms | - 55 C | + 125 C | 20 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: B82422A3331K100 TTI: B82422A3331K100 TDK Availability: 0In StockRF Inductors - SMD 330nH 200mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 nH | 10 % | 200 mA | 1.3 Ohms | - 55 C | + 145 C | 22 | 580 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 400 mA | 710 mOhms | - 40 C | + 125 C | 34 | 1.4 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | CW160808-R10J. | ||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 6.8 nH | 0.5 nH | 1.5 A | 110 mOhms | - 55 C | + 125 C | 43 | 4.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||||
Mfr: LQG15HS9N1J02D TTI: LQG15HS9N1J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 9.1 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 330 nH | 5 % | 500 mA | 900 mOhms | - 40 C | + 125 C | 45 | 570 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
Mfr: ILSB1206ERR68K TTI: ILSB1206ERR68K Vishay / Dale Availability: 0In StockRF Inductors - SMD .68uH 10% | 0In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 680 nH | 10 % | 150 mA | 800 mOhms | - 55 C | + 125 C | 25 | 121 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | |||||||
Mfr: LQH55DN150M03L TTI: LQH55DN150M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 15 UH 20% | 0In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 15 uH | 20 % | 1.4 A | 150 mOhms | - 40 C | + 80 C | 17 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32MN221K23L TTI: LQH32MN221K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 220 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 65 mA | 11.8 Ohms | - 40 C | + 85 C | 40 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 16 nH | 5 % | 370 mA | 240 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: LQW15AN23NG00D TTI: LQW15AN23NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 23 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 23 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 3.8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 30 nH | 2 % | 270 mA | 580 mOhms | - 55 C | + 125 C | 25 | 3.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: IMC1812ER221K TTI: IMC1812ER221K Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 220uH 10% | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 100 mA | 10 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 321 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-682J T500 | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 nH | 5 % | 600 mA | 80 mOhms | - 40 C | + 125 C | 60 | 4.8 GHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 2 % | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | ||||||||
Mfr: LQG18HN1N8S00D TTI: LQG18HN1N8S00D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.8 NH +-.3NH | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.8 nH | 0.3 nH | 1.1 A | 100 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.5 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N7D00 | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NJ00 | |||||||
0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 3.3 uH | 20 % | 2.6 A | 22 mOhms | - 40 C | + 80 C | 40 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel |