RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIMC-0402-1N5S-T TTI: AIMC-0402-1N5S-T ABRACON Availability: 0In StockRF Inductors - SMD 1.5 NH +-.3NH | 0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1005 metric) | Shielded | 1.5 nH | 0.3 nH | 400 mA | 100 mOhms | - 55 C | + 125 C | 9 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AIMC-0402 | Reel | ||||||
Mfr: 36502CR15JTDG TTI: 36502CR15JTDG TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 1008 0.15uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 650 mA | 700 mOhms | - 55 C | + 155 C | 45 | 850 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-9 | ||||||
Mfr: 36502C68NJTDG TTI: 36502C68NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 68nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 5 % | 1 A | 200 mOhms | - 55 C | + 155 C | 65 | 1.45 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-4 | ||||||
Mfr: NLV32T-270J-EF TTI: NLV32T-270J-EF TDK Availability: 0In StockRF Inductors - SMD 27uH 5.0ohms 80mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 27 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-270J-EF - | |||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 1 uH | 10 % | 80 mA | 300 mOhms | - 55 C | + 125 C | 45 | 160 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLF | Reel | MLF2012A1R0KT000 - | ||||||
Mfr: LQW15AN4N3C80D TTI: LQW15AN4N3C80D Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH +-.2NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 32 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: NLCV32T-R15M-EFR TTI: NLCV32T-R15M-EFR TDK Availability: 0In StockRF Inductors - SMD 150nH 28.8mohms 2.6A 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 20 % | 2.6 A | 28.8 mOhms | - 40 C | + 125 C | 10 | 500 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R15M-EFR - | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 95 mA | 650 mOhms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-330K-EF - | ||||||||
Mfr: NLFV25T-330K-EF TTI: NLFV25T-330K-EF TDK Availability: 0In StockRF Inductors - SMD 33uH 1.68ohms 85mA Wound Ferrite | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Shielded | 33 uH | 10 % | 85 mA | 1.4 Ohms | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV25-EF | Reel | NLFV25T-330K-EF - | |||||||
Mfr: LQW18AN19NJ80D TTI: LQW18AN19NJ80D Murata Electronics Availability: 0In StockRF Inductors - SMD 19 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 19 nH | 5 % | 1.4 A | 75 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQG15WH3N9C02D TTI: LQG15WH3N9C02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH +-.2NH AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
Mfr: LQG15HN22NH02D TTI: LQG15HN22NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 3 % | 350 mA | 580 mOhms | - 55 C | + 125 C | 8 | 1.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS1N6B02D TTI: LQG15HS1N6B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.6 NH +-.1NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.1 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN39NG0ZD TTI: LQW18AN39NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 39 nH | 2 % | 400 mA | 260 mOhms | - 55 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18AN4N3C0ZD TTI: LQW18AN4N3C0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.3 nH | 0.2 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18AS47NG00D TTI: LQW18AS47NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 47 NH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 2 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 38 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW15AN22NG0ZD TTI: LQW15AN22NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQG15WHR11J02D TTI: LQG15WHR11J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 110 NH 5% AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 110 nH | 5 % | 150 mA | 2.7 Ohms | - 55 C | + 125 C | 22 | 800 MHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
Mfr: BSCQ000603032N2B00 TTI: BSCQ000603032N2B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.2nH RDC=0.20Ohms 500mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2.2 nH | 0.1 nH | 500 mA | 200 mOhms | 500 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N2B-HU | |||||
Mfr: BSCQ000603032N7B00 TTI: BSCQ000603032N7B00 Pulse Electronics RF Inductors - SMD 2.7nH RDC=0.32Ohms 400mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2.7 nH | 0.1 nH | 400 mA | 320 mOhms | 400 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N7B-HU | |||||
Mfr: BSCQ000603033N3B00 TTI: BSCQ000603033N3B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 0603 3.3nH | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 3.3 nH | 0.1 nH | 415 mA | 280 mOhms | 415 mA | - 55 C | + 125 C | 14 | 8.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-3N3B-HU | |||||
Mfr: LQH32CHR47M33L TTI: LQH32CHR47M33L Murata Electronics Availability: 0In StockRF Inductors - SMD .47 UH 20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 20 % | 1.1 A | 42 mOhms | - 40 C | + 85 C | 150 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.3 nH | 5 % | 700 mA | 45 mOhms | - 40 C | + 125 C | 35 | 5.9 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | ||||||||
Mfr: 36501E30NJTDG TTI: 5-1624112-1 TE Connectivity / AMP Availability: Not Available OnlineRF Inductors - SMD 30nH 400mA 2.35GHz | Not Available Online | Wirewound | 0402 (1005 metric) | Unshielded | 30 nH | 5 % | 400 mA | 350 mOhms | 25 | 2.35 GHz | Standard | 1 mm | 0.5 mm | 0.23 mm | 3650 | Reel | 36501E30NJTDG | ||||||||
Mfr: 36502AR27JTDG TTI: 36502AR27JTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 0.27uH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 270 nH | 5 % | 350 mA | 1 Ohms | - 40 C | + 125 C | 48 | 650 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 5-1624113-5 |