RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.76 Ohms | - 55 C | + 125 C | 33 | 300 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BAS82NJ00L TTI: LQW2BAS82NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 82 nH | 5 % | 400 mA | 420 mOhms | - 55 C | + 125 C | 65 | 1.33 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQP03TN3N6B02D TTI: LQP03TN3N6B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.6 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.6 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQH32CH1R0M33L TTI: LQH32CH1R0M33L Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | ||||||
Mfr: LQW15AN20NH00D TTI: LQW15AN20NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 20 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 20 nH | 3 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: 36502A39NJTDG TTI: 36502A39NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 39nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 39 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 155 C | 60 | 2 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-8 | ||||||
Mfr: 36502C47NJTDG TTI: 36502C47NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 47nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 5 % | 1 A | 160 mOhms | - 40 C | + 125 C | 1.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-1 | |||||||
Mfr: BSCH001005054N7SCS TTI: BSCH001005054N7SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | Unshielded | 4.7 nH | 300 mA | 180 mOhms | Standard | BSCH | Reel | CLH1005T-4N7S-S | ||||||||||||||||
Mfr: LQW15AN2N4D00D TTI: LQW15AN2N4D00D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.4 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.5 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQP03HQ15NJ02D TTI: LQP03HQ15NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 15 NH 5% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 15 nH | 5 % | 300 mA | 700 mOhms | - 55 C | + 125 C | 20 | 3.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN2N7G80D TTI: LQW15AN2N7G80D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 2 % | 1.5 A | 47 mOhms | - 55 C | + 125 C | 28 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: MHQ1005P43NJT000 TTI: MHQ1005P43NJT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 43nH S-HQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 43 nH | 5 % | 190 mA | 1.6 Ohms | - 55 C | + 125 C | 22 | 2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P43NJT000 - | |||||
Mfr: LQP03TN33NH02D TTI: LQP03TN33NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 33 NH 3% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 33 nH | 3 % | 120 mA | 2.95 Ohms | - 55 C | + 125 C | 9 | 1.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
0In Stock | RF Choke | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 127 mA | 10 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-104K T500 | ||||||
Mfr: IMC1812ES101K TTI: IMC1812ES101K Vishay / Dale Availability: 0In StockRF Inductors - SMD 100uH 10% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 110 mA | 8 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: IMC1812ES1R0K TTI: IMC1812ES1R0K Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.0uH 10% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 uH | 10 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: ISC1812ES1R0K TTI: ISC1812ES1R0K Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.0uH 10% | 0In Stock | Molded | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 447 mA | 350 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron | ISC | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 5 % | 237 mA | 3.3 Ohms | - 55 C | + 125 C | 30 | 23 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-183J T500 | ||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 8 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | |||||||
Mfr: B82422A3681K100 TTI: B82422A3681K100 TDK Availability: 0In StockRF Inductors - SMD 680nH 145mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 680 nH | 10 % | 145 mA | 2.4 Ohms | - 55 C | + 145 C | 22 | 280 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQW18AN5N6D00D TTI: LQW18AN5N6D00D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.6 NH +-.5NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.5 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A5N6D00 | ||||||
Mfr: LQW18AN8N7D00D TTI: LQW18AN8N7D00D Murata Electronics Availability: 0In StockRF Inductors - SMD 8.7 NH +-.5NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.7 nH | 0.5 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A8N7D00 | ||||||
Mfr: LQW15AN1N5D00D TTI: LQW15AN1N5D00D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.5 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.5 nH | 1 A | 30 mOhms | - 55 C | + 125 C | 10 | 18 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A1N5D00 | ||||||
Mfr: LQH43MN821J03L TTI: LQH43MN821J03L Murata Electronics Availability: 0In StockRF Inductors - SMD 820 UH 5% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 820 uH | 5 % | 60 mA | 20.5 Ohms | - 40 C | + 85 C | 40 | 2.2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQG15HN1N6S02D TTI: LQG15HN1N6S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.6 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.3 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |