RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW18AS9N5G0ZD TTI: LQW18AS9N5G0ZD Murata Electronics RF Inductors - SMD Chip Coil 0603, 9.5nH, 2%, 5.4GHz | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 9.5 nH | 2 % | 700 mA | 135 mOhms | - 40 C | + 125 C | 28 | 5.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQG15HS4N3C02D TTI: LQG15HS4N3C02D Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH +-.2NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 750 mA | 140 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 33 nH | 5 % | 500 mA | 150 mOhms | - 40 C | + 125 C | 60 | 2.4 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 12 uH | 5 % | 317 mA | 2 Ohms | - 55 C | + 125 C | 50 | 18 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-123J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 5 % | 320 mA | 1 Ohms | - 55 C | + 105 C | 30 | 75 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
Mfr: ISC1812EB100K TTI: ISC1812EB100K Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 10 UH 10% | Not Available Online | Molded | 1812 (4532 metric) | 820 mOhms | Standard | ISC1812 | Bulk | ||||||||||||||||||
Mfr: LQH32MN331K23L TTI: LQH32MN331K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 330 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 65 mA | 13 Ohms | - 40 C | + 85 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 515 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-102J T1000 | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 270 uH | 10 % | 65 mA | 12.5 Ohms | - 40 C | + 85 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQH43MN680K03L TTI: LQH43MN680K03L Murata Electronics Availability: 0In StockRF Inductors - SMD 68 UH 10% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 68 uH | 10 % | 180 mA | 1.9 Ohms | - 40 C | + 85 C | 35 | 8.4 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 2.7 uH | 5 % | 517 mA | 750 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-272J T500 | ||||||
Mfr: LQW15AN3N0G8ZD TTI: LQW15AN3N0G8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 3.0 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3 nH | 2 % | 1.35 A | 63 mOhms | - 55 C | + 125 C | 20 | 12.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: BSCH00100505R10JCS TTI: BSCH00100505R10JCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 100nH RDC=2Ohms 100mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 100 nH | 5 % | 2 Ohms | 100 mA | - 55 C | + 125 C | 8 | 900 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-R10J-S | ||||||
Mfr: BSCH0010050556NJCS TTI: BSCH0010050556NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 56 nH | 5 % | 1.3 Ohms | 150 mA | - 55 C | + 125 C | 8 | 1.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-56NJ-S | ||||||
Mfr: LQW15AN18NG80D TTI: LQW15AN18NG80D Murata Electronics Availability: 0In StockRF Inductors - SMD 18NH 2% 1.05A | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 1.05 A | 130 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 130 mA | 2.24 Ohms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: IMC0805ER47NJ01 TTI: IMC0805ER47NJ01 Vishay / Dale Availability: 0In StockRF Inductors - SMD .047uH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 47 nH | 5 % | 500 mA | 150 mOhms | - 40 C | + 125 C | 60 | 1.7 GHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 472 mA | 900 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-392J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.7 uH | 5 % | 411 mA | 1.1 Ohms | - 55 C | + 125 C | 30 | 65 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-272J T500 | |||||||
Mfr: LQG15HH2N0S02D TTI: LQG15HH2N0S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.0 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HH6N8J02D TTI: LQG15HH6N8J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 600 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HH7N5J02D TTI: LQG15HH7N5J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 7.5 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 5 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 4.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: L06033R3BGSTR TTI: L06033R3BGSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.3nH 0.1nH 0603 SMD High Q RF | 0In Stock | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.1 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel |