RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KLZ1608AHR2R2WTD25 TTI: KLZ1608AHR2R2WTD25 TDK Availability: 160.000In Stock68.000 On Order Expected 26-Jan-27 RF Inductors - SMD 2.2uH 10MHz 20% 1608 AEC-Q200 | 160.000In Stock68.000 On Order Expected 26-Jan-27 | Multilayer | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 500 mA | 250 mOhms | 130 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608AHR2R2WTD25 - | |||||
Mfr: LQG15HS4N7B02D TTI: LQG15HS4N7B02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 4.7 NH +-.1NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN39NG00D TTI: LQW15AN39NG00D Murata Electronics Availability: 140.000In StockRF Inductors - SMD 39 NH 2% | 140.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 39 nH | 2 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 25 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: CI160808-R10J TTI: CI160808-R10J Bourns Availability: 56.000In StockRF Inductors - SMD 100nH 5% MultiLayer High Frequency | 56.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 1.7 Ohms | - 55 C | + 125 C | 10 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-R10J. | |||||
Mfr: B82432C1683K000 TTI: B82432C1683K000 TDK Availability: 2.500In StockRF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200 | 2.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 68 uH | 10 % | 190 mA | 2.8 Ohms | - 55 C | + 150 C | 30 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1683K | ||||
Mfr: LQW15AN6N8J00D TTI: LQW15AN6N8J00D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 6.8 NH 5% | 10.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8J00 | ||||||
Mfr: LQW18AN27NG00D TTI: LQW18AN27NG00D Murata Electronics Availability: 4.000In Stock40.000 On Order Expected 16-Oct-26 RF Inductors - SMD 27 NH 2% | 4.000In Stock40.000 On Order Expected 16-Oct-26 | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 440 mA | 210 mOhms | - 55 C | + 125 C | 40 | 3.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A27NG00 | ||||||
Mfr: LQH43MN821K03L TTI: LQH43MN821K03L Murata Electronics Availability: 1.000In StockRF Inductors - SMD 820 UH 10% | 1.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 820 uH | 10 % | 60 mA | 20.5 Ohms | - 40 C | + 85 C | 40 | 2.2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQG15HN39NJ02D TTI: LQG15HN39NJ02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 39 NH 5% | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 250 mA | 1.06 Ohms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN4N3C00D TTI: LQW15AN4N3C00D Murata Electronics Availability: 100.000In StockRF Inductors - SMD 4.3 NH +-.2NH | 100.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A4N3C00 | ||||||
Mfr: LQW18AN8N2D00D TTI: LQW18AN8N2D00D Murata Electronics Availability: 8.000In StockRF Inductors - SMD 8.2 NH +-.5NH | 8.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.5 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A8N2D00 | ||||||
Mfr: LQH43MN221K03L TTI: LQH43MN221K03L Murata Electronics Availability: 16.000In StockRF Inductors - SMD 220 UH 10% | 16.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18ANR33G00D TTI: LQW18ANR33G00D Murata Electronics Availability: 4.000In StockRF Inductors - SMD .33 UH 2% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 2 % | 85 mA | 5.5 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: MLF2012C101KT000 TTI: MLF2012C101KT000 TDK Availability: 28.000In StockRF Inductors - SMD 100 UH 10% | 28.000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 100 uH | 10 % | 2 mA | 3.1 Ohms | - 55 C | + 125 C | 25 | 12 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012C101KT000 - | |||||
Mfr: LQW2BAN39NG00L TTI: LQW2BAN39NG00L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 39 NH 2% | 2.000In Stock | Wirewound | Unshielded | 39 nH | 2 % | 1.9 A | 80 mOhms | - 55 C | + 125 C | 75 | 1.9 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: NLV32T-331J-EF TTI: NLV32T-331J-EF TDK Availability: 50.000In StockRF Inductors - SMD 330uH 34ohms 40mA Wound Ferrite | 50.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 330 uH | 5 % | 40 mA | 34 Ohms | - 40 C | + 105 C | 20 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-331J-EF - | |||||
Mfr: B82422A1222K100 TTI: B82422A1222K100 TDK Availability: 16.000In StockRF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 | 16.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 270 mA | 750 mOhms | - 55 C | + 145 C | 25 | 125 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422A1682K100 TTI: B82422A1682K100 TDK Availability: 42.000In StockRF Inductors - SMD 6.8uH 135mA 10% 1210 SMD, AEC-Q200 | 42.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 135 mA | 2.8 Ohms | - 55 C | + 145 C | 27 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQG15HS2N4S02D TTI: LQG15HS2N4S02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 2.4 NH +-.3NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.3 nH | 850 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: IMC1210ER1R0K TTI: IMC1210ER1R0K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 1uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: LQW15AN2N9C00D TTI: LQW15AN2N9C00D Murata Electronics Availability: 360.000In StockRF Inductors - SMD 2.9 NH +-.2NH | 360.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.9 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18AN43NG00D TTI: LQW18AN43NG00D Murata Electronics Availability: 104.000In StockRF Inductors - SMD 43 NH 2% | 104.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 43 nH | 2 % | 380 mA | 290 mOhms | - 55 C | + 125 C | 40 | 2.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A43NG00 | ||||||
Mfr: LQP03TN2N3B02D TTI: LQP03TN2N3B02D Murata Electronics Availability: 390.000In StockRF Inductors - SMD 2.3 NH +-.1NH | 390.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.3 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN3N7B02D TTI: LQP03TN3N7B02D Murata Electronics Availability: 60.000In StockRF Inductors - SMD High Q, Wide Variation 0603 (0201) 3.7 nH | 60.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.7 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1 uH | 5 % | 400 mA | 700 mOhms | - 40 C | + 105 C | 30 | 120 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-1R0J-EF - |