• RF Inductors - SMD

RF Inductors - SMD

60.661 Results
60.661 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW18AN4N7D00D
TTI: LQW18AN4N7D00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 4.7 NH +-.5NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.7 nH
0.5 nH
850 mA
59 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A4N7D00
Datasheet
Mfr: LQH43MN330J03L
TTI: LQH43MN330J03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 33 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
33 uH
5 %
270 mA
1.2 Ohms
- 40 C
+ 85 C
35
12 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: 1210-821K
TTI: 1210-821K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.82uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
820 nH
10 %
556 mA
670 mOhms
- 55 C
+ 125 C
30
140 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-821K
T1000
Datasheet
Mfr: AISC-0805-R068G-T
TTI: AISC-0805-R068G-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD 68 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2317 metric)
Unshielded
68 nH
2 %
500 mA
380 mOhms
- 40 C
+ 125 C
55
1.45 GHz
Standard
2.29 mm
1.73 mm
1.55 mm
Ceramic
AISC-0805
Reel
Datasheet
Mfr: AISC-0805-R10G-T
TTI: AISC-0805-R10G-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD .10 UH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2317 metric)
Unshielded
100 nH
2 %
400 mA
460 mOhms
- 40 C
+ 125 C
50
1.2 GHz
Standard
2.29 mm
1.73 mm
1.55 mm
Ceramic
AISC-0805
Reel
Datasheet
Mfr: LQP03TN33NJ02D
TTI: LQP03TN33NJ02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 33 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
33 nH
5 %
120 mA
2.95 Ohms
- 55 C
+ 125 C
9
1.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: B82498F3331J001
TTI: B82498F3331J001
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD SMT-INDUCTOR 0805 330 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
330 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
45
800 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3331J1
Datasheet
Mfr: LQP03HQ0N6W02D
TTI: LQP03HQ0N6W02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD .60 NH +-.05NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
600 pH
0.05 nH
1.1 A
40 mOhms
- 55 C
+ 125 C
20
20 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18AN68NJ0ZD
TTI: LQW18AN68NJ0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 NH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
68 nH
5 %
340 mA
380 mOhms
- 55 C
+ 125 C
38
2.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: MLJ1608WR22JT000
TTI: MLJ1608WR22JT000
TDK
Availability:

0In Stock

RF Inductors - SMD 220nH 0.2ohms 700mA 5% 290MHz

0In Stock

Please adjust quantity to Min / Mult value
NFC Inductor
0603 (1608 metric)
Shielded
220 nH
5 %
600 mA
260 mOhms
700 mA
- 55 C
+ 125 C
15
400 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLJ
Reel
MLJ1608WR22JT000
-
Datasheet
Mfr: LQW18AN12NG8ZD
TTI: LQW18AN12NG8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 12 NH 2% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
12 nH
2 %
1.5 A
64 mOhms
- 55 C
+ 125 C
37
5 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQG15HZ68NH02D
TTI: LQG15HZ68NH02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
68 nH
3 %
250 mA
920 mOhms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: AISC-1206-R10J-T
TTI: AISC-1206-R10J-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD .10 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Ceramic Wirewound RF Inductor
1206 (3216 metric)
Unshielded
100 nH
5 %
850 mA
300 mOhms
- 40 C
+ 125 C
55
1.1 GHz
Standard
3.56 mm
2.16 mm
1.52 mm
Ceramic
AISC-1206
Reel
Datasheet
Mfr: NLV32T-R12J-EF
TTI: NLV32T-R12J-EF
TDK
Availability:

0In Stock

Not Recommended for New Designs
RF Inductors - SMD 120nH 220mohms 450mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
120 nH
5 %
450 mA
220 mOhms
- 40 C
+ 105 C
30
500 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R12J-EF
-
Datasheet
Mfr: NLV32T-560J-EF
TTI: NLV32T-560J-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 56uH 8.0ohms 55mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
56 uH
5 %
55 mA
8 Ohms
- 40 C
+ 105 C
30
13 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-560J-EF
-
Datasheet
Mfr: LQG15WZ12NJ02D
TTI: LQG15WZ12NJ02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 12 NH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
450 mA
240 mOhms
- 55 C
+ 125 C
23
2.8 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQW15AN9N2J8ZD
TTI: LQW15AN9N2J8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 9.2 NH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.2 nH
5 %
1.4 A
81 mOhms
- 55 C
+ 125 C
32
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW18ASR22J0CD
TTI: LQW18ASR22J0CD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .22 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
220 nH
5 %
200 mA
2.1 Ohms
- 55 C
+ 125 C
25
900 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQG15WZ2N9B02D
TTI: LQG15WZ2N9B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.9 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.9 nH
0.1 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
6.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15WH40NJ02D
TTI: LQG15WH40NJ02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 40 NH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
40 nH
5 %
190 mA
1.5 Ohms
- 55 C
+ 125 C
20
1.4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQG15WH5N8S02D
TTI: LQG15WH5N8S02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.8 NH +-.3NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.8 nH
0.3 nH
700 mA
130 mOhms
- 55 C
+ 125 C
23
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: MCLA1608V2-1R0-R
TTI: MCLA1608V2-1R0-R
Eaton Electronics
Availability:

0In Stock

RF Inductors - SMD 1.0 NH +-.3NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
1 nH
0.3 nH
500 mA
50 mOhms
- 40 C
+ 125 C
8
10 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
MCLA
Reel
Datasheet
Mfr: MCLA2012V1-120-R
TTI: MCLA2012V1-120-R
Eaton Electronics
Availability:

0In Stock

RF Inductors - SMD 12 UH 10% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Unshielded
12 uH
10 %
15 mA
1.15 Ohms
- 40 C
+ 125 C
30
22 MHz
Standard
2 mm
1.2 mm
0.9 mm
AEC-Q200
MCLA
Reel
Datasheet
Mfr: BSCH0010050522NJCS
TTI: BSCH0010050522NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 22 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
22 nH
5 %
700 mOhms
300 mA
- 55 C
+ 125 C
8
2.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-22NJ-S
Datasheet
Mfr: BSCH001005052N7SCS
TTI: BSCH001005052N7SCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 2.7 NH +-.3NH

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
2.7 nH
0.3 nH
150 mOhms
400 mA
- 55 C
+ 125 C
8
7.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-2N7S-S
  • ...
  • 47
  • 48
  • 49
  • 50