RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV32T-220K-EF TTI: NLCV32T-220K-EF TDK Availability: 26.000In Stock12.000 On Order Expected 22-Dec-26 RF Inductors - SMD 22uH 1.001ohms 300mA Wound Ferrite | 26.000In Stock12.000 On Order Expected 22-Dec-26 | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 300 mA | 770 mOhms | - 40 C | + 105 C | 15 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-220K-EF - | |||||
Mfr: NLV32T-181J-EF TTI: NLV32T-181J-EF TDK Availability: 0In StockRF Inductors - SMD 180uH 17ohms 60mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 180 uH | 5 % | 60 mA | 17 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-181J-EF - | |||||
Mfr: NLV32T-331J-EF TTI: NLV32T-331J-EF TDK Availability: 50.000In StockRF Inductors - SMD 330uH 34ohms 40mA Wound Ferrite | 50.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 330 uH | 5 % | 40 mA | 34 Ohms | - 40 C | + 105 C | 20 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-331J-EF - | |||||
Mfr: B82422A1222K100 TTI: B82422A1222K100 TDK Availability: 16.000In StockRF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 | 16.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 270 mA | 750 mOhms | - 55 C | + 145 C | 25 | 125 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422A1682K100 TTI: B82422A1682K100 TDK Availability: 42.000In StockRF Inductors - SMD 6.8uH 135mA 10% 1210 SMD, AEC-Q200 | 42.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 135 mA | 2.8 Ohms | - 55 C | + 145 C | 27 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQG15HS2N4S02D TTI: LQG15HS2N4S02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 2.4 NH +-.3NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.3 nH | 850 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: IMC1210ER1R0K TTI: IMC1210ER1R0K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 1uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: LQW15AN2N9C00D TTI: LQW15AN2N9C00D Murata Electronics Availability: 360.000In StockRF Inductors - SMD 2.9 NH +-.2NH | 360.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.9 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18AN43NG00D TTI: LQW18AN43NG00D Murata Electronics Availability: 104.000In StockRF Inductors - SMD 43 NH 2% | 104.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 43 nH | 2 % | 380 mA | 290 mOhms | - 55 C | + 125 C | 40 | 2.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A43NG00 | ||||||
Mfr: LQP03TN2N3B02D TTI: LQP03TN2N3B02D Murata Electronics Availability: 390.000In StockRF Inductors - SMD 2.3 NH +-.1NH | 390.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.3 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN3N7B02D TTI: LQP03TN3N7B02D Murata Electronics Availability: 60.000In StockRF Inductors - SMD High Q, Wide Variation 0603 (0201) 3.7 nH | 60.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.7 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1 uH | 5 % | 400 mA | 700 mOhms | - 40 C | + 105 C | 30 | 120 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-1R0J-EF - | ||||||
Mfr: LQP03TN10NH02D TTI: LQP03TN10NH02D Murata Electronics Availability: 150.000In StockRF Inductors - SMD 10 NH 3% | 150.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 10 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN1N0B02D TTI: LQP03TN1N0B02D Murata Electronics Availability: 75.000In StockRF Inductors - SMD 1.0 NH +-.1NH | 75.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN56NJ02D TTI: LQP03TN56NJ02D Murata Electronics Availability: 1.350.000In StockRF Inductors - SMD 56 NH 5% | 1.350.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 56 nH | 5 % | 100 mA | 3.9 Ohms | - 55 C | + 125 C | 9 | 1.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18CNR16J00D TTI: LQW18CNR16J00D Murata Electronics Availability: 4.000In StockRF Inductors - SMD .16 UH 5% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 160 nH | 5 % | 1 A | 100 mOhms | - 40 C | + 85 C | 900 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
Mfr: NLCV32T-330K-EF TTI: NLCV32T-330K-EF TDK Availability: 34.000In StockRF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite | 34.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 240 mA | 1.1 Ohms | - 40 C | + 105 C | 15 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-330K-EF - | |||||
Mfr: LQW15AN2N6B00D TTI: LQW15AN2N6B00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 2.6 NH +-.1NH | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.6 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HN5N6S02D TTI: LQG15HN5N6S02D Murata Electronics Availability: 20.000In Stock20.000 On Order Expected 30-Oct-26 RF Inductors - SMD 5.6 NH +-.3NH | 20.000In Stock20.000 On Order Expected 30-Oct-26 | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.3 nH | 600 mA | 180 mOhms | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN33NJ00D TTI: LQG18HN33NJ00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD 33 NH 5% | 16.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 500 mA | 540 mOhms | - 40 C | + 85 C | 12 | 1.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH43MN470K03L TTI: LQH43MN470K03L Murata Electronics Availability: 500In StockRF Inductors - SMD 47 UH 10% | 500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 220 mA | 1.5 Ohms | - 40 C | + 85 C | 35 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32MN100J23L TTI: LQH32MN100J23L Murata Electronics Availability: 8.000In StockRF Inductors - SMD 10 UH 5% | 8.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 190 mA | 1.8 Ohms | - 40 C | + 85 C | 35 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW15AN68NG00D TTI: LQW15AN68NG00D Murata Electronics Availability: 100.000In StockRF Inductors - SMD 68 NH 2% | 100.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 140 mA | 1.96 Ohms | - 55 C | + 125 C | 20 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82422H1472K000 TTI: B82422H1472K000 TDK Availability: 104.000In StockRF Inductors - SMD 4.7 UH 10% | 104.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 700 mA | 270 mOhms | 905 mA | - 55 C | + 150 C | 8 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1472K | |||
Mfr: LQW18CNR47J00D TTI: LQW18CNR47J00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD .47 UH 5% | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 500 mA | 450 mOhms | - 40 C | + 85 C | 555 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel |