RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.8 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 15 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | ||||||
Mfr: LQP03TN2N4B02D TTI: LQP03TN2N4B02D Murata Electronics Availability: 75.000In StockRF Inductors - SMD 2.4 NH +-.1NH | 75.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.4 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN6N2H02D TTI: LQP03TN6N2H02D Murata Electronics Availability: 45.000In StockRF Inductors - SMD 6.2 NH 3% | 45.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 6.2 nH | 3 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 14 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: B82422A1332K100 TTI: B82422A1332K100 TDK Availability: 4.000In StockRF Inductors - SMD 3.3uH 200mA 10% 1210 SMD, AEC-Q200 | 4.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 10 % | 200 mA | 1.2 Ohms | - 55 C | + 145 C | 27 | 110 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQW15AN4N7B00D TTI: LQW15AN4N7B00D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 4.7 NH +-.1NH | 30.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18ANR18G00D TTI: LQW18ANR18G00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD .18 UH 2% | 16.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 180 nH | 2 % | 140 mA | 2.2 Ohms | - 55 C | + 125 C | 25 | 1.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR18G00 | ||||||
Mfr: LQH43MN330K03L TTI: LQH43MN330K03L Murata Electronics Availability: 500In StockRF Inductors - SMD 33 UH 10% | 500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 33 uH | 10 % | 270 mA | 1.2 Ohms | - 40 C | + 85 C | 35 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQG18HN15NJ00D TTI: LQG18HN15NJ00D Murata Electronics Availability: 52.000In StockRF Inductors - SMD 15 NH 5% | 52.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 600 mA | 350 mOhms | - 40 C | + 85 C | 12 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: MHQ1005P3N9BT000 TTI: MHQ1005P3N9BT000 TDK Availability: 70.000In StockRF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND | 70.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P3N9BT000 - | |||||
Mfr: MLF1608DR56JT000 TTI: MLF1608DR56JT000 TDK Availability: 8.000In StockRF Inductors - SMD .56 UH 5% | 8.000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 560 nH | 5 % | 100 mA | 1.05 Ohms | - 55 C | + 125 C | 15 | 230 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608DR56JT000 - | |||||
Mfr: LQW15AN68NG00D TTI: LQW15AN68NG00D Murata Electronics Availability: 100.000In StockRF Inductors - SMD 68 NH 2% | 100.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 140 mA | 1.96 Ohms | - 55 C | + 125 C | 20 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82422H1472K000 TTI: B82422H1472K000 TDK Availability: 104.000In StockRF Inductors - SMD 4.7 UH 10% | 104.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 700 mA | 270 mOhms | 905 mA | - 55 C | + 150 C | 8 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1472K | |||
Mfr: LQW18CNR47J00D TTI: LQW18CNR47J00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD .47 UH 5% | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 500 mA | 450 mOhms | - 40 C | + 85 C | 555 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
Mfr: NLV32T-1R8J-EF TTI: NLV32T-1R8J-EF TDK Availability: 10.000In StockRF Inductors - SMD 1.8uH 900mohms 350mA Wound Ferrite | 10.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1.8 uH | 5 % | 350 mA | 900 mOhms | - 40 C | + 105 C | 30 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-1R8J-EF - | |||||
Mfr: LQW18AN15NJ00D TTI: LQW18AN15NJ00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 15 NH 5% | 20.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 600 mA | 130 mOhms | - 55 C | + 125 C | 40 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A15NJ00 | ||||||
Mfr: LQG15HN2N4S02D TTI: LQG15HN2N4S02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 2.4 NH +-.3NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.3 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS3N9S02D TTI: LQG15HS3N9S02D Murata Electronics Availability: 180.000In StockRF Inductors - SMD 3.9 NH +-.3NH | 180.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 750 mA | 140 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH43CN4R7M03L TTI: LQH43CN4R7M03L Murata Electronics Availability: 19.000In StockRF Inductors - SMD 4.7 UH 20% | 19.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 20 % | 750 mA | 150 mOhms | - 40 C | + 85 C | 35 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN22NJ10D TTI: LQW18AN22NJ10D Murata Electronics Availability: 4.000In StockRF Inductors - SMD 22 NH 5% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 640 mA | 99 mOhms | - 55 C | + 125 C | 42 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: KLZ1608MHR100WTD25 TTI: KLZ1608MHR100WTD25 TDK Availability: 12.000In StockRF Inductors - SMD 10uH 2MHz 20% 1608 AEC-Q200 | 12.000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 250 mA | 1.05 Ohms | 90 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608MHR100WTD25 - | |||||
Mfr: CC453232-220KL TTI: CC453232-220KL Bourns Availability: 17.000In StockRF Inductors - SMD 22uH 10% 2.52MHz | 17.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 370 mA | 900 mOhms | - 40 C | + 125 C | 10 | 18 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CC453232-2R2KL TTI: CC453232-2R2KL Bourns Availability: 20.000In Stock50.000 On Order Expected 29-Jan-27 RF Inductors - SMD 2.2uH 10% 7.96MHz | 20.000In Stock50.000 On Order Expected 29-Jan-27 | Wirewound | 1812 (4532 metric) | Unshielded | 2.2 uH | 10 % | 850 mA | 180 mOhms | - 40 C | + 125 C | 10 | 80 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: B82422A1562K100 TTI: B82422A1562K100 TDK Availability: 18.000In StockRF Inductors - SMD SMT-INDUCTOR 1210 5.6 UH 10%, AEC-Q200 | 18.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 10 % | 140 mA | 2.6 Ohms | - 55 C | + 145 C | 27 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQW18AN3N9C00D TTI: LQW18AN3N9C00D Murata Electronics Availability: 16.000In Stock4.000 On Order Expected 09-Oct-26 RF Inductors - SMD 3.9 NH +-.2NH | 16.000In Stock4.000 On Order Expected 09-Oct-26 | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.2 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A3N9C00 | ||||||
Mfr: LQH66SN221M03L TTI: LQH66SN221M03L Murata Electronics Availability: 700In StockRF Inductors - SMD 220 UH 20% SHIELDED | 700In Stock | Wirewound | 2525 (6363 metric) | Shielded | 220 uH | 20 % | 350 mA | 790 mOhms | - 40 C | + 80 C | 4 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel |