RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW18AN8N2D00D TTI: LQW18AN8N2D00D Murata Electronics Availability: 8.000In StockRF Inductors - SMD 8.2 NH +-.5NH | 8.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.5 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A8N2D00 | ||||||
Mfr: LQH43MN221K03L TTI: LQH43MN221K03L Murata Electronics Availability: 16.000In StockRF Inductors - SMD 220 UH 10% | 16.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18ANR33G00D TTI: LQW18ANR33G00D Murata Electronics Availability: 4.000In StockRF Inductors - SMD .33 UH 2% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 2 % | 85 mA | 5.5 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: MLF2012C101KT000 TTI: MLF2012C101KT000 TDK Availability: 28.000In StockRF Inductors - SMD 100 UH 10% | 28.000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 100 uH | 10 % | 2 mA | 3.1 Ohms | - 55 C | + 125 C | 25 | 12 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012C101KT000 - | |||||
Mfr: LQW2BAN39NG00L TTI: LQW2BAN39NG00L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 39 NH 2% | 2.000In Stock | Wirewound | Unshielded | 39 nH | 2 % | 1.9 A | 80 mOhms | - 55 C | + 125 C | 75 | 1.9 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
12.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 500 mA | 220 mOhms | - 40 C | + 125 C | 50 | 850 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | CW252016-R15J. | ||||||
Mfr: B82422A1472K100 TTI: B82422A1472K100 TDK Availability: 2.000In StockRF Inductors - SMD 4.7uH 150mA 10% 1210 SMD, AEC-Q200 | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 150 mA | 2.2 Ohms | - 55 C | + 145 C | 27 | 110 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: ISC1812ER101K TTI: ISC1812ER101K Vishay / Dale Availability: 500In StockRF Inductors - SMD 100uH 10% | 500In Stock | Molded | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | ||||||
Mfr: LQG18HH68NJ00D TTI: LQG18HH68NJ00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD 68 NH 5% | 16.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 400 mA | 800 mOhms | - 55 C | + 125 C | 12 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: IMC0805ER100J01 TTI: IMC0805ER100J01 Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 10 UH 5% | 2.000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 125 C | 60 | 40 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
Mfr: LQH66SN220M03L TTI: LQH66SN220M03L Murata Electronics Availability: 2.450In StockRF Inductors - SMD 22 UH 20% SHIELDED | 2.450In Stock | Wirewound | 2525 (6363 metric) | Shielded | 22 uH | 20 % | 1.1 A | 87 mOhms | - 40 C | + 80 C | 15 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN56NJ02D TTI: LQG15HN56NJ02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 56 NH 5% | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 200 mA | 1.2 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN3N9S00D TTI: LQG18HN3N9S00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD 3.9 NH +-.3NH | 16.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.3 nH | 900 mA | 150 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH43MN122J03L TTI: LQH43MN122J03L Murata Electronics Availability: 10.500In Stock42.000 On Order Expected 05-Feb-27 RF Inductors - SMD 1200 UH 5% | 10.500In Stock42.000 On Order Expected 05-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 1.2 mH | 5 % | 45 mA | 30 Ohms | - 40 C | + 85 C | 40 | 1.8 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN4N3C00D TTI: LQW18AN4N3C00D Murata Electronics Availability: 32.000In StockRF Inductors - SMD 4.3 NH +-.2NH | 32.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.3 nH | 0.2 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A4N3C00 | ||||||
Mfr: LQW15AN15NH00D TTI: LQW15AN15NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 15 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 3 % | 460 mA | 160 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A15NH00 | ||||||
Mfr: LQW15AN1N5C00D TTI: LQW15AN1N5C00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 1.5 NH +-.2NH | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.2 nH | 1 A | 30 mOhms | - 55 C | + 125 C | 10 | 18 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A1N5C00 | ||||||
Mfr: LQH55DN151M03L TTI: LQH55DN151M03L Murata Electronics Availability: 700In StockRF Inductors - SMD 150 UH 20% | 700In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 150 uH | 20 % | 420 mA | 1.9 Ohms | - 40 C | + 80 C | 5 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN331K23L TTI: LQH32CN331K23L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 330 UH 10% CHOKE | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 60 mA | 10 Ohms | - 40 C | + 85 C | 5.6 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03TN2N7B02D TTI: LQP03TN2N7B02D Murata Electronics Availability: 150.000In StockRF Inductors - SMD 2.7 NH +-.1NH | 150.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN8N2J02D TTI: LQP03TN8N2J02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 8.2 NH 5% | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 8.2 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18CNR39J00D TTI: LQW18CNR39J00D Murata Electronics Availability: 8.000In StockRF Inductors - SMD .39 UH 5% | 8.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 5 % | 620 mA | 280 mOhms | - 40 C | + 85 C | 570 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
Mfr: LQW18ANR12G0ZD TTI: LQW18ANR12G0ZD Murata Electronics Availability: 12.000In StockRF Inductors - SMD .12 UH 2% AEC-Q200 | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQP03HQ2N3B02D TTI: LQP03HQ2N3B02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 2.3 NH +-.1NH | 30.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.3 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQW18ANR27G80D TTI: LQW18ANR27G80D Murata Electronics Availability: 4.000In Stock24.000 On Order Expected 04-Dec-26 RF Inductors - SMD .27 UH 2% | 4.000In Stock24.000 On Order Expected 04-Dec-26 | Wirewound | 0603 (1608 metric) | Unshielded | 270 nH | 2 % | 260 mA | 2.42 Ohms | - 55 C | + 125 C | 24 | 1.25 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel |